Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASPI-8040S-121M-T TTI: ASPI-8040S-121M-T ABRACON Availability: 7.000In StockPower Inductors - SMD 120 UH 20% | 7.000In Stock | Power Inductor | 8 mm x 8 mm x 4.2 mm | Shielded | 120 uH | 20 % | 950 mA | 320 mOhms | 1.05 A | - 40 C | + 125 C | 3.5 MHz | Standard | 8 mm | 8 mm | 4.2 mm | Ferrite | ASPI-S | Reel | |||||
Mfr: IHHP0603ZHER1R0M01 TTI: IHHP0603ZHER1R0M01 Vishay / Dale Availability: 9.000In StockPower Inductors - SMD 0603 1uH 20% | 9.000In Stock | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 1.8 A | 110 mOhms | 2.1 A | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | IHHP-0603ZH-01 | Reel | ||||||||
Mfr: LQH32PNR47NN0L TTI: LQH32PNR47NN0L Murata Electronics Availability: 8.000In StockPower Inductors - SMD .47 UH 30% | 8.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 470 nH | 30 % | 3.4 A | 30 mOhms | - 40 C | + 125 C | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: IHLP2020CZER1R0M11 TTI: IHLP2020CZER1R0M11 Vishay / Dale Availability: 8.000In Stock4.000 On Order Expected 13-Oct-26 Power Inductors - SMD 1uH 20% | 8.000In Stock4.000 On Order Expected 13-Oct-26 | High Power Choke | 2020 (5252 metric) | Shielded | 1 uH | 20 % | 10 A | 11 mOhms | 6.5 A | - 55 C | + 125 C | 50 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | IHLP-11 | Reel | |||||
Mfr: IHLM2525CZER1R0M01 TTI: IHLM2525CZER1R0M01 Vishay / Dale Availability: 14.000In StockPower Inductors - SMD 1uH 20% | 14.000In Stock | High Power Choke | 2525 (6965 metric) | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 22 A | - 55 C | + 125 C | 55 MHz | Standard | 6.86 mm | 6.47 mm | 3 mm | Composite | IHLM-2525CZ-01 | Reel | |||||
Mfr: SDR0906-331KL TTI: SDR0906-331KL Bourns Availability: 24.000In StockPower Inductors - SMD 330uH 10% SMD 0906 | 24.000In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 500 mA | 1.27 Ohms | 650 mA | - 40 C | + 125 C | 15 | 5 MHz | Standard | 11 mm | 10.5 mm | 6.3 mm | Ferrite | SDR0906 | Reel | |||||
Mfr: IHLP5050CEER4R7M01 TTI: IHLP5050CEER4R7M01 Vishay / Dale Availability: 54.000In StockPower Inductors - SMD 4.7uH 20% | 54.000In Stock | High Power Choke | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 4.7 uH | 20 % | 10 A | 15 mOhms | 24 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: SDR0302-122KL TTI: SDR0302-122KL Bourns Availability: 4.000In StockPower Inductors - SMD 1200uH 10% SMD 0302 | 4.000In Stock | Power Inductor | Unshielded | 1.2 mH | 10 % | 60 mA | 30 Ohms | 80 mA | - 40 C | + 125 C | 40 | 3 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0403-2R2ML TTI: SDR0403-2R2ML Bourns Availability: 18.000In StockPower Inductors - SMD 2.2uH 20% SMD 0403 | 18.000In Stock | Power Inductor | Unshielded | 2.2 uH | 20 % | 2.6 A | 47 mOhms | 3.9 A | - 40 C | + 125 C | 28 | 80 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SRR1280-102K TTI: SRR1280-102K Bourns Availability: 400In Stock800 On Order Expected 14-Dec-26 Power Inductors - SMD 1000uH 10% SMD 1280 | 400In Stock800 On Order Expected 14-Dec-26 | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 680 mA | 1.7 Ohms | 800 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: PM3316-330M-RC TTI: PM3316-330M-RC Bourns Availability: 3.500In StockPower Inductors - SMD 33uH 20% | 3.500In Stock | Power Inductor | Unshielded | 33 uH | 20 % | 2.1 A | 100 mOhms | 2 A | - 55 C | + 125 C | 25 | 14 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||
Mfr: SRU1028-220Y TTI: SRU1028-220Y Bourns Availability: 3.000In StockPower Inductors - SMD 22uH 30% SMD 1028 | 3.000In Stock | Power Inductor | Shielded | 22 uH | 30 % | 1.6 A | 104 mOhms | 1.4 A | - 40 C | + 125 C | 26 | 16 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||
Mfr: SRU1028-470Y TTI: SRU1028-470Y Bourns Availability: 5.000In StockPower Inductors - SMD 47uH 30% SMD 1028 | 5.000In Stock | Power Inductor | Shielded | 47 uH | 30 % | 1.3 A | 167 mOhms | - 40 C | + 125 C | 20 | 11 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: IHLP5050FDER1R2M01 TTI: IHLP5050FDER1R2M01 Vishay / Dale Availability: 1.250In StockPower Inductors - SMD 1.2uH 20% | 1.250In Stock | High Power Choke | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 1.2 uH | 20 % | 30 A | 2.5 mOhms | 48 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: SRR4011-2R2YL TTI: SRR4011-2R2YL Bourns Availability: 6.000In StockPower Inductors - SMD 2.2 UH 30% SHIELDED | 6.000In Stock | Power Inductor | 2020 | Shielded | 2.2 uH | 30 % | 2 A | 75 mOhms | 1.8 A | - 55 C | + 125 C | 11 | 92 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | ||||
Mfr: IHLP6767GZER2R2M11 TTI: IHLP6767GZER2R2M11 Vishay / Dale Availability: 1.200In Stock800 On Order Expected 22-Oct-26 Power Inductors - SMD 2.2uH 20% 500KHz | 1.200In Stock800 On Order Expected 22-Oct-26 | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 2.2 uH | 20 % | 43.5 A | 1.98 mOhms | 28 A | - 55 C | + 125 C | 19 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-11 | Reel | |||||
Mfr: SRR6028-560Y TTI: SRR6028-560Y Bourns Availability: 2.000In StockPower Inductors - SMD 56uH 30% SMD 6028 | 2.000In Stock | Power Inductor | 2626 | Shielded | 56 uH | 30 % | 850 mA | 260 mOhms | 650 mA | - 40 C | + 125 C | 10 | 15 MHz | Standard | 6.8 mm | 6.8 mm | 2.8 mm | Ferrite | SRR6028 | Reel | ||||
Mfr: DRA124-470-R TTI: DRA124-470-R Eaton Electronics Availability: 750In StockPower Inductors - SMD 47uH 2.91A 0.134ohms | 750In Stock | Power Inductor | Shielded | 46.27 uH | 20 % | 1.78 A | 160 mOhms | 2.33 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: ETQ-P4M220YFN TTI: ETQ-P4M220YFN Panasonic Industry Availability: 6.000In StockPower Inductors - SMD 22uH 20% 126mOhms 6.5X6X4.5mm AEC-Q200 | 6.000In Stock | Power Choke | Shielded | 22 uH | 20 % | 2.3 A | 138.6 mOhms | 6 A | - 40 C | + 150 C | Standard | 6.5 mm | 6 mm | 4.5 mm | Metal Composite | AEC-Q200 | PCC-M0645M | Reel | ||||||
Mfr: HA72L-0630R20LFTR TTI: HA72L-0630R20LFTR BI Technologies / TT Electronics Availability: 2.000In StockPower Inductors - SMD 0.2uH +/-20% @0A AEC-Q200 | 2.000In Stock | Unshielded | 200 nH | 20 % | 24 A | 3 mOhms | 41 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 3 mm | AEC-Q200 | HA72L-0630 | Reel | ||||||||
Mfr: SDR0604-471KL TTI: SDR0604-471KL Bourns Availability: 11.200In Stock800 On Order Expected 22-Oct-26 Power Inductors - SMD 470uH 10% SMD 0604 | 11.200In Stock800 On Order Expected 22-Oct-26 | Power Inductor | Unshielded | 470 uH | 10 % | 210 mA | 3.3 Ohms | 300 mA | - 40 C | + 125 C | 25 | 3 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SRR7045-680M TTI: SRR7045-680M Bourns Availability: 5.000In StockPower Inductors - SMD 68uH 20% SMD 7045 | 5.000In Stock | Power Inductor | 2828 | Shielded | 68 uH | 20 % | 770 mA | 210 mOhms | 750 mA | - 40 C | + 125 C | 10 | 10 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SDR1307-471KL TTI: SDR1307-471KL Bourns Availability: 400In StockPower Inductors - SMD 470uH 10% SMD 1307 | 400In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 900 mA | 720 mOhms | 1.4 A | - 40 C | + 125 C | 12 | 2.2 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR0603-470KL TTI: SDR0603-470KL Bourns Availability: 3.600In StockPower Inductors - SMD 47uH 10% SMD 0603 | 3.600In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 520 mA | 550 mOhms | 620 mA | - 40 C | + 125 C | 20 | 13 MHz | Standard | 3.9 mm | 5.8 mm | Ferrite | SDR0603 | Reel | ||||||
Mfr: SDR0906-221KL TTI: SDR0906-221KL Bourns Availability: 9.000In StockPower Inductors - SMD 220uH 10% SMD 0906 | 9.000In Stock | Unshielded | 220 uH | 10 % | 600 mA | 850 mOhms | - 40 C | + 125 C | 20 | 6 MHz | Standard | 11 mm | 10.5 mm | 6.3 mm | Ferrite | SDR0906 | Reel |