Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP4040DZER150M11 TTI: IHLP4040DZER150M11 Vishay / Dale Availability: 1.000In StockPower Inductors - SMD 15uH 20% | 1.000In Stock | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 15 uH | 20 % | 6.25 A | 45 mOhms | 6 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: B82442T1475J000 TTI: B82442T1475J000 TDK Availability: 1.500In StockPower Inductors - SMD 4700 UH 5% | 1.500In Stock | Power Inductor | 2220 (5650 metric) | Unshielded | 4.7 mH | 5 % | 73 mA | 48.6 Ohms | 145 mA | - 55 C | + 150 C | 30 | 800 kHz | Standard | 5.6 mm | 5 mm | 5 mm | Ferrite | AEC-Q200 | SIMID 2220-T | Reel | B82442T1475J | |||
Mfr: IDC5020ER3R3M TTI: IDC5020ER3R3M Vishay / Dale Availability: 500In StockPower Inductors - SMD 3.3uH 20% | 500In Stock | 3.3 uH | 137 mOhms | Standard | 12.95 mm | 9.4 mm | 5.21 mm | Reel | |||||||||||||||||
Mfr: HM71-10101LFTR TTI: HM71-10101LFTR BI Technologies / TT Electronics Availability: 5.000In StockPower Inductors - SMD 100uH 20% HI PERFORMNCE SM IND | 5.000In Stock | Power Inductor | Unshielded | 100 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: IHHP0806AZER2R2M01 TTI: IHHP0806AZER2R2M01 Vishay / Dale Availability: 12.000In StockPower Inductors - SMD 2.2uH 20% LowProfile High Current | 12.000In Stock | High Power Choke | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1.8 A | 155 mOhms | 1.9 A | - 55 C | + 125 C | Standard | 2 mm | 1.6 mm | 1.2 mm | Composite | Reel | ||||||||
Mfr: LQM21DH100M70L TTI: LQM21DH100M70L Murata Electronics Availability: 12.000In StockPower Inductors - SMD 10 UH 20% | 12.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 300 mA | 845 mOhms | 250 mA | - 55 C | + 150 C | 27 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | LQM | Reel | EKDMAT02-KIT | ||||
Mfr: MLZ2012A2R2WT000 TTI: MLZ2012A2R2WT000 TDK Availability: 4.000In StockPower Inductors - SMD 2.2 UH 20% | 4.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 650 mA | 150 mOhms | 210 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLZ | Reel | MLZ2012A2R2WT000 - | ||||||
Mfr: IHLP5050FDER4R7M8A TTI: IHLP5050FDER4R7M8A Vishay / Dale Availability: 1.000In Stock750 On Order Expected 28-Jan-27 Power Inductors - SMD 4.7uH 20% | 1.000In Stock750 On Order Expected 28-Jan-27 | Power Choke | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 4.7 uH | 20 % | 19.7 A | 7.93 mOhms | 18.5 A | - 55 C | + 155 C | 15.8 MHz | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-8A | Reel | |||||
Mfr: MLZ2012N6R8LTD25 TTI: MLZ2012N6R8LTD25 TDK Availability: 96.000In StockPower Inductors - SMD 6.8uH 325mohms 550mA AEC-Q200 | 96.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 550 mA | 250 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N6R8LTD25 - | |||||
Mfr: LQH3NPN1R5MJRL TTI: LQH3NPN1R5MJRL Murata Electronics Availability: 4.000In StockPower Inductors - SMD 1.5 UH 20% | 4.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 1.5 uH | 20 % | 2.04 A | 74 mOhms | 1.4 A | - 40 C | + 125 C | 80 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN_JR | Reel | ||||||
Mfr: ASPI-0418FS-100M-T3 TTI: ASPI-0418FS-100M-T3 ABRACON Availability: 27.000In StockPower Inductors - SMD 10 UH 20% | 27.000In Stock | Power Inductor | 1515 (4040 metric) | Shielded | 10 uH | 20 % | 1.3 A | 150 mOhms | 1.4 A | - 25 C | + 120 C | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | ASPI-FS | Reel | |||||||
Mfr: VLS5045EX-101M-H TTI: VLS5045EX-101M-H TDK Availability: 3.000In StockPower Inductors - SMD 100uH 20% 0.8A 0.58ohms AEC-Q200 | 3.000In Stock | High Power Inductor | 5 mm x 5.3 mm x 4.5 mm | Shielded | 100 uH | 20 % | 700 mA | 580 mOhms | 800 mA | - 40 C | + 125 C | Standard | 5 mm | 5.3 mm | 4.5 mm | Ferrite | AEC-Q200 | VLS-EX-H | Reel | VLS5045EX-101M-H - | |||||
Mfr: SDR1307A-101K TTI: SDR1307A-101K Bourns Availability: 2.000In StockPower Inductors - SMD 100uH 10% SMD 1307 AEC-Q200 | 2.000In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 3 A | 180 mOhms | 3 A | - 40 C | + 125 C | 25 | 5.8 MHz | Standard | 7 mm | 13 mm | Ferrite | AEC-Q200 | SDR1307A | Reel | ||||||
Mfr: IHLP1616BZER4R7M1A TTI: IHLP1616BZER4R7M1A Vishay / Dale Availability: 32.000In StockPower Inductors - SMD 4.7 ohms 20% | 32.000In Stock | Power Choke | 1616 (4040 metric) | Shielded | 4.7 uH | 20 % | 105 mOhms | 1.75 A | - 55 C | + 125 C | 29 MHz | Standard | 4.06 mm | 4.06 mm | 1.2 mm | Composite | AEC-Q200 | IHLP-1A | Reel | ||||||
Mfr: SRR1050A-330Y TTI: SRR1050A-330Y Bourns Availability: 11.200In StockPower Inductors - SMD 33uH 30% 2.5A shdSMD AEC-Q200 | 11.200In Stock | Power Inductor | Shielded | 33 uH | 30 % | 2.5 A | 93 mOhms | 2.4 A | - 40 C | + 125 C | 9 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | ||||||
Mfr: SRN3012TA-100M TTI: SRN3012TA-100M Bourns Availability: 2.000In StockPower Inductors - SMD 10uH 20% 0.89A shdSMD AEC-Q200 | 2.000In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 890 mA | 245 mOhms | 760 mA | - 40 C | + 125 C | 20 | 40 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | SRN3012TA | Reel | |||||
Mfr: IHLP1616ABER1R0M11 TTI: IHLP1616ABER1R0M11 Vishay / Dale Availability: 24.000In Stock28.000 On Order Expected 16-Oct-26 Power Inductors - SMD 1uH 20% | 24.000In Stock28.000 On Order Expected 16-Oct-26 | High Power Choke | 1616 (4040 metric) | Shielded | 1 uH | 20 % | 4.2 A | 47 mOhms | 4.5 A | - 55 C | + 125 C | 71 MHz | Standard | 4.06 mm | 4.06 mm | 1.2 mm | Composite | IHLP-11 | Reel | ||||||
Mfr: SRP7028A-R56M TTI: SRP7028A-R56M Bourns Availability: 9.000In StockPower Inductors - SMD 0.56uH 20% SMD 7028 AEC-Q200 | 9.000In Stock | Power Inductor | Shielded | 560 nH | 20 % | 25.5 A | 5 mOhms | 25.5 A | - 40 C | + 150 C | 15 | 70 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: SRR1280-2R4Y TTI: SRR1280-2R4Y Bourns Availability: 2.000In Stock800 On Order Expected 20-Nov-26 Power Inductors - SMD 2.4uH 30% SMD 1280 | 2.000In Stock800 On Order Expected 20-Nov-26 | Power Inductor | 5050 | Shielded | 2.4 uH | 30 % | 9.2 A | 10 mOhms | - 40 C | + 125 C | 20 | 45 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||||
Mfr: TYS8040100M-10 TTI: TYS8040100M-10 Laird Availability: 1.000In StockPower Inductors - SMD 10uH 20% -40C +125C | 1.000In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 10 uH | 20 % | 3.3 A | 37.7 mOhms | 3.6 A | - 40 C | + 125 C | 15 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | ||||||
Mfr: SRU5018-150Y TTI: SRU5018-150Y Bourns Availability: 5.000In StockPower Inductors - SMD 15uH 30% SMD 5018 | 5.000In Stock | Power Inductor | 5018 | Shielded | 15 uH | 30 % | 950 mA | 100 mOhms | 800 mA | - 40 C | + 125 C | 12 | 40 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | |||||
Mfr: SDR0603-471KL TTI: SDR0603-471KL Bourns Availability: 2.000In StockPower Inductors - SMD 470uH 10% SMD 0603 | 2.000In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 150 mA | 4.55 Ohms | 260 mA | - 40 C | + 125 C | 29 | 4 MHz | Standard | 3.9 mm | 5.8 mm | Ferrite | SDR0603 | Reel | |||||||
Mfr: SRR6028-3R3Y TTI: SRR6028-3R3Y Bourns Availability: 4.000In StockPower Inductors - SMD 3.3uH 30% SMD 6028 | 4.000In Stock | Power Inductor | 2626 | Shielded | 3.3 uH | 30 % | 2.5 A | 28 mOhms | 2.5 A | - 40 C | + 125 C | 10 | 43 MHz | Standard | 6.8 mm | 6.8 mm | 2.8 mm | Ferrite | SRR6028 | Reel | |||||
Mfr: IHLP3232DZER4R7M01 TTI: IHLP3232DZER4R7M01 Vishay / Dale Availability: 9.000In StockPower Inductors - SMD 4.7uH 20% | 9.000In Stock | High Power Choke | 3232 (8282 metric) | Shielded | 4.7 uH | 20 % | 7.25 A | 32 mOhms | 15 A | - 55 C | + 125 C | 20 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | IHLP-01 | Reel | IHLP3232DZEK4R7M01 | |||||
Mfr: LQH43PN1R0N26L TTI: LQH43PN1R0N26L Murata Electronics Availability: 1.500In StockPower Inductors - SMD 1.0 UH 30% | 1.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 1 uH | 30 % | 3.4 A | 26 mOhms | - 40 C | + 85 C | 100 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel |