Power Inductors - SMD
69.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0906-331KL TTI: SDR0906-331KL Bourns Availability: 24.000In StockPower Inductors - SMD 330uH 10% SMD 0906 | 24.000In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 500 mA | 1.27 Ohms | 650 mA | - 40 C | + 125 C | 15 | 5 MHz | Standard | 11 mm | 10.5 mm | 6.3 mm | Ferrite | SDR0906 | Reel | ||||||
Mfr: SDR0302-122KL TTI: SDR0302-122KL Bourns Availability: 4.000In StockPower Inductors - SMD 1200uH 10% SMD 0302 | 4.000In Stock | Power Inductor | Unshielded | 1.2 mH | 10 % | 60 mA | 30 Ohms | 80 mA | - 40 C | + 125 C | 40 | 3 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | |||||||
Mfr: SRU1028-220Y TTI: SRU1028-220Y Bourns Availability: 3.000In StockPower Inductors - SMD 22uH 30% SMD 1028 | 3.000In Stock | Power Inductor | Shielded | 22 uH | 30 % | 1.6 A | 104 mOhms | 1.4 A | - 40 C | + 125 C | 26 | 16 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: SRU1028-470Y TTI: SRU1028-470Y Bourns Availability: 5.000In StockPower Inductors - SMD 47uH 30% SMD 1028 | 5.000In Stock | Power Inductor | Shielded | 47 uH | 30 % | 1.3 A | 167 mOhms | - 40 C | + 125 C | 20 | 11 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
Mfr: IHLP5050FDER1R2M01 TTI: IHLP5050FDER1R2M01 Vishay / Dale Availability: 1.250In StockPower Inductors - SMD 1.2uH 20% | 1.250In Stock | High Power Choke | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 1.2 uH | 20 % | 30 A | 2.5 mOhms | 48 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: SRR4011-2R2YL TTI: SRR4011-2R2YL Bourns Availability: 6.000In StockPower Inductors - SMD 2.2 UH 30% SHIELDED | 6.000In Stock | Power Inductor | 2020 | Shielded | 2.2 uH | 30 % | 2 A | 75 mOhms | 1.8 A | - 55 C | + 125 C | 11 | 92 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
Mfr: DRA124-470-R TTI: DRA124-470-R Eaton Electronics Availability: 750In StockPower Inductors - SMD 47uH 2.91A 0.134ohms | 750In Stock | Power Inductor | Shielded | 46.27 uH | 20 % | 1.78 A | 160 mOhms | 2.33 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | AEC-Q200 | DRA | Reel | |||||||
Mfr: ETQ-P4M220YFN TTI: ETQ-P4M220YFN Panasonic Industry Availability: 6.000In StockPower Inductors - SMD 22uH 20% 126mOhms 6.5X6X4.5mm AEC-Q200 | 6.000In Stock | Power Choke | Shielded | 22 uH | 20 % | 2.3 A | 138.6 mOhms | 6 A | - 40 C | + 150 C | Standard | 6.5 mm | 6 mm | 4.5 mm | Metal Composite | AEC-Q200 | PCC-M0645M | Reel | |||||||
Mfr: HA72L-0630R20LFTR TTI: HA72L-0630R20LFTR BI Technologies / TT Electronics Availability: 2.000In StockPower Inductors - SMD 0.2uH +/-20% @0A AEC-Q200 | 2.000In Stock | Unshielded | 200 nH | 20 % | 24 A | 3 mOhms | 41 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 3 mm | AEC-Q200 | HA72L-0630 | Reel | |||||||||
Mfr: SDR1307-471KL TTI: SDR1307-471KL Bourns Availability: 400In StockPower Inductors - SMD 470uH 10% SMD 1307 | 400In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 900 mA | 720 mOhms | 1.4 A | - 40 C | + 125 C | 12 | 2.2 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||||
Mfr: SDR0603-470KL TTI: SDR0603-470KL Bourns Availability: 3.600In StockPower Inductors - SMD 47uH 10% SMD 0603 | 3.600In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 520 mA | 550 mOhms | 620 mA | - 40 C | + 125 C | 20 | 13 MHz | Standard | 3.9 mm | 5.8 mm | Ferrite | SDR0603 | Reel | |||||||
Mfr: SDR0906-221KL TTI: SDR0906-221KL Bourns Availability: 9.000In StockPower Inductors - SMD 220uH 10% SMD 0906 | 9.000In Stock | Unshielded | 220 uH | 10 % | 600 mA | 850 mOhms | - 40 C | + 125 C | 20 | 6 MHz | Standard | 11 mm | 10.5 mm | 6.3 mm | Ferrite | SDR0906 | Reel | ||||||||
Mfr: IHLP1616ABERR22MA1 TTI: IHLP1616ABERR22MA1 Vishay / Dale Availability: 16.000In StockPower Inductors - SMD .22 ohms 20% AEC-Q200 | 16.000In Stock | Power Choke | 1616 (4040 metric) | Shielded | 220 nH | 20 % | 8.5 A | 12 mOhms | 20 A | - 55 C | + 125 C | 183 MHz | Standard | 4.06 mm | 4.06 mm | 1.2 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||
Mfr: VLCF4028T-2R2N1R9-2 TTI: VLCF4028T-2R2N1R9-2 TDK Availability: 500In StockPower Inductors - SMD 2.2uH | 500In Stock | Power Inductor | 4 mm x 4 mm x 2.8 mm | Shielded | 2.2 uH | 30 % | 2.63 A | 43 mOhms | 1.94 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2.8 mm | Ferrite | VLCF | Reel | VLCF4028T-2R2N1R9-2 - | ||||||
Mfr: SRR6040A-180M TTI: SRR6040A-180M Bourns Availability: 8.000In StockPower Inductors - SMD 18uH 20% SMD 6040 AEC-Q200 | 8.000In Stock | Power Inductor | 2626 | Shielded | 18 uH | 20 % | 1.5 A | 75 mOhms | 1.35 A | - 40 C | + 125 C | Standard | 6.7 mm | 6.7 mm | 4 mm | Ferrite | AEC-Q200 | SRR6040A | Reel | ||||||
Mfr: SRR7032-220M TTI: SRR7032-220M Bourns Availability: 4.500In StockPower Inductors - SMD 22uH 20% SMD 7032 | 4.500In Stock | Power Inductor | 2828 | Shielded | 22 uH | 20 % | 960 mA | 135 mOhms | - 40 C | + 125 C | 29 | 29 MHz | Standard | 7 mm | 7 mm | 3.2 mm | Ferrite | SRR7032 | Reel | ||||||
Mfr: B82442T1334K000 TTI: B82442T1334K000 TDK Availability: 3.000In StockPower Inductors - SMD 330 UH 10% AEC-Q200 | 3.000In Stock | Power Inductor | 2220 (5650 metric) | Unshielded | 330 uH | 10 % | 280 mA | 3.29 Ohms | 550 mA | - 55 C | + 150 C | 20 | 3.4 MHz | Standard | 5.6 mm | 5 mm | 5 mm | Ferrite | AEC-Q200 | SIMID 2220-T | Reel | B82442T1334K | |||
Mfr: LQH3NPZ470MMEL TTI: LQH3NPZ470MMEL Murata Electronics Availability: 4.000In StockPower Inductors - SMD 47 UH 20% | 4.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 47 uH | 20 % | 460 mA | 984 mOhms | 260 mA | - 40 C | + 105 C | 5 MHz | Standard | 3 mm | 3 mm | 1.4 mm | Ferrite | AEC-Q200 | LQH3NPZ-MME | Reel | |||||
Mfr: LQM2HPN1R0MJ0L TTI: LQM2HPN1R0MJ0L Murata Electronics Availability: 21.000In StockPower Inductors - SMD 1.0 UH 20% | 21.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.5 A | 112.5 mOhms | - 55 C | + 125 C | 70 MHz | Standard | 2.5 mm | 2 mm | 1.1 mm | Ceramic | LQM | Reel | |||||||
Mfr: DRA125-330-R TTI: DRA125-330-R Eaton Electronics Availability: 9.000In StockPower Inductors - SMD 33uH 3.86A 0.053ohms | 9.000In Stock | Power Inductor | Shielded | 31.47 uH | 20 % | 3.19 A | 64 mOhms | 3.09 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | DRA | Reel | |||||||
Mfr: B82477G4684M000 TTI: B82477G4684M000 TDK Availability: 2.400In Stock6.000 On Order Expected 04-Jan-27 Power Inductors - SMD 680uH 0.68A 20 % 12.8x12.8mm SMD | 2.400In Stock6.000 On Order Expected 04-Jan-27 | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 680 uH | 20 % | 680 mA | 1.24 Ohms | 780 mA | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4684M | ||||||
Mfr: PM3316-330M-RC TTI: PM3316-330M-RC Bourns Availability: 3.500In StockPower Inductors - SMD 33uH 20% | 3.500In Stock | Power Inductor | Unshielded | 33 uH | 20 % | 2.1 A | 100 mOhms | 2 A | - 55 C | + 125 C | 25 | 14 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
Mfr: IHLM2525CZER1R0M01 TTI: IHLM2525CZER1R0M01 Vishay / Dale Availability: 14.000In StockPower Inductors - SMD 1uH 20% | 14.000In Stock | High Power Choke | 2525 (6965 metric) | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 22 A | - 55 C | + 125 C | 55 MHz | Standard | 6.86 mm | 6.47 mm | 3 mm | Composite | IHLM-2525CZ-01 | Reel | ||||||
Mfr: SDR0604-471KL TTI: SDR0604-471KL Bourns Availability: 11.200In Stock800 On Order Expected 22-Oct-26 Power Inductors - SMD 470uH 10% SMD 0604 | 11.200In Stock800 On Order Expected 22-Oct-26 | Power Inductor | Unshielded | 470 uH | 10 % | 210 mA | 3.3 Ohms | 300 mA | - 40 C | + 125 C | 25 | 3 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SRR7045-680M TTI: SRR7045-680M Bourns Availability: 5.000In StockPower Inductors - SMD 68uH 20% SMD 7045 | 5.000In Stock | Power Inductor | 2828 | Shielded | 68 uH | 20 % | 770 mA | 210 mOhms | 750 mA | - 40 C | + 125 C | 10 | 10 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel |