Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP2020BZEK100M11 TTI: IHLP2020BZEK100M11 Vishay / Dale Availability: 3.500In StockPower Inductors - SMD 10 UH 20% | 3.500In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP6767GZEK220M01 TTI: IHLP6767GZEK220M01 Vishay / Dale Availability: 250In Stock500 On Order Expected 17-Dec-26 Power Inductors - SMD 22 UH 20% | 250In Stock500 On Order Expected 17-Dec-26 | Reel | |||||||||||||||||||||||
Mfr: SDR1806-221KL TTI: SDR1806-221KL Bourns Availability: 2.500In StockPower Inductors - SMD 220uH 10% SMD 1806 | 2.500In Stock | Power Inductor | Shielded | 220 uH | 10 % | 1.1 A | 420 mOhms | 2.2 A | - 40 C | + 125 C | 20 | 4.5 MHz | Standard | 18.3 mm | 14 mm | 6.6 mm | Ferrite | SDR1806 | Reel | ||||||
Mfr: SRR1280-331K TTI: SRR1280-331K Bourns Availability: 4.400In StockPower Inductors - SMD 330uH 10% SMD 1280 | 4.400In Stock | Power Inductor | 5050 | Shielded | 330 uH | 10 % | 1.1 A | 600 mOhms | 1.3 A | - 40 C | + 125 C | 18 | 2.9 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: LQM21PN1R5MC0D TTI: LQM21PN1R5MC0D Murata Electronics Availability: 4.000In StockPower Inductors - SMD 1.5 UH 20% POWER LINE | 4.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 700 mA | 260 mOhms | - 55 C | + 125 C | 70 MHz | Standard | 2 mm | 1.25 mm | 0.5 mm | Ferrite | LQM | Reel | |||||||
Mfr: ASPI-6045S-100M-T TTI: ASPI-6045S-100M-T ABRACON Availability: 22.500In StockPower Inductors - SMD 10 UH 20% | 22.500In Stock | Power Inductor | 6045 | Shielded | 10 uH | 20 % | 2.45 A | 48 mOhms | - 40 C | + 125 C | 15 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | |||||||
Mfr: IHLP3232CZER3R3M01 TTI: IHLP3232CZER3R3M01 Vishay / Dale Availability: 5.000In StockPower Inductors - SMD 3.3uH 20% | 5.000In Stock | High Power Choke | 3232 (8282 metric) | Shielded | 3.3 uH | 20 % | 7.2 A | 27.4 mOhms | 12 A | - 55 C | + 125 C | 27 MHz | Standard | 8.18 mm | 8.18 mm | 3 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: SRN8040-3R6Y TTI: SRN8040-3R6Y Bourns Availability: 1.000In StockPower Inductors - SMD 3.6uH 30% SMD 8040 | 1.000In Stock | Power Inductor | 8 mm x 8 mm | Semi-Shielded | 3.6 uH | 30 % | 4.9 A | 22 mOhms | 5.3 A | - 40 C | + 105 C | 13 | 32 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | SRN8040 | Reel | |||||
Mfr: SRN4026-2R2Y TTI: SRN4026-2R2Y Bourns Availability: 15.000In StockPower Inductors - SMD 2.2uH 30% SMD 4026 | 15.000In Stock | Power Inductor | Semi-Shielded | 2.2 uH | 30 % | 2.1 A | 29 mOhms | 2.1 A | - 40 C | + 125 C | 60 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: SRP3020TA-4R7M TTI: SRP3020TA-4R7M Bourns Availability: 3.000In StockPower Inductors - SMD 4.7uH 20% 2.6A | 3.000In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 2.6 A | 200 mOhms | 3 A | - 55 C | + 150 C | 34 MHz | Standard | 3.5 mm | 3.2 mm | 1.8 mm | Ferrite | SRP3020TA | Reel | |||||||
Mfr: SRN6045TA-3R3Y TTI: SRN6045TA-3R3Y Bourns Availability: 6.000In Stock6.000 On Order Expected 08-Oct-26 Power Inductors - SMD 3.3uH 30% 4.5A shd SMD AEC-Q200 | 6.000In Stock6.000 On Order Expected 08-Oct-26 | Power Inductor | Semi-Shielded | 3.3 uH | 30 % | 5 A | 21 mOhms | 7.8 A | - 55 C | + 125 C | 15 | 45 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: LQH3NPH2R2MMEL TTI: LQH3NPH2R2MMEL Murata Electronics Availability: 6.000In StockPower Inductors - SMD 2.2 UH 20% AEC-Q200 | 6.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 2.2 uH | 20 % | 2.1 A | 65 mOhms | 1.8 A | - 40 C | + 125 C | 60 MHz | Standard | 3 mm | 3 mm | 1.4 mm | Ferrite | AEC-Q200 | LQH3NPH_ME | Reel | |||||
Mfr: DRA74-3R3-R TTI: DRA74-3R3-R Eaton Electronics Availability: 1.100In StockPower Inductors - SMD 3.3uH 5.41A 0.016ohms | 1.100In Stock | Power Inductor | Shielded | 3.05 uH | 20 % | 4.16 A | 20 mOhms | 4.33 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Reel | |||||||
Mfr: SRR6028-471Y TTI: SRR6028-471Y Bourns Availability: 3.500In StockPower Inductors - SMD 470uH 30% SMD 6028 | 3.500In Stock | Power Inductor | 2626 | Shielded | 470 uH | 30 % | 270 mA | 2.1 Ohms | 270 mA | - 40 C | + 125 C | 11 | 3.3 MHz | Standard | 6.8 mm | 6.8 mm | 2.8 mm | Ferrite | SRR6028 | Reel | |||||
Mfr: SRR4818A-2R2Y TTI: SRR4818A-2R2Y Bourns Availability: 34.400In StockPower Inductors - SMD 3.5A 2.2uH 30% SMD 4818 AEC-Q200 | 34.400In Stock | Power Inductor | Shielded | 2.2 uH | 30 % | 2.7 A | 45 mOhms | 2.43 A | - 40 C | + 150 C | 90 MHz | Standard | 4.8 mm | 4.8 mm | 1.8 mm | Ferrite | AEC-Q200 | SRR4818A | Reel | ||||||
Mfr: SDR0604-120ML TTI: SDR0604-120ML Bourns Availability: 10.800In StockPower Inductors - SMD 12uH 20% SMD 0604 | 10.800In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 1.4 A | 120 mOhms | 1.9 A | - 40 C | + 125 C | 30 | 22 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SRR6603-100ML TTI: SRR6603-100ML Bourns Availability: 4.200In StockPower Inductors - SMD 10uH 20% SMD 6603 | 4.200In Stock | Power Inductor | 6603 | Shielded | 10 uH | 20 % | 1 A | 75 mOhms | 370 mA | - 55 C | + 125 C | 40 | 38 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | |||||
Mfr: VLS6045EX-2R2N TTI: VLS6045EX-2R2N TDK Availability: 37.500In StockPower Inductors - SMD 2.2uH 0.019ohms 7.5A | 37.500In Stock | High Power Inductor | 6 mm x 6 mm x 4.5 mm | Shielded | 2.2 uH | 30 % | 5.1 A | 19 mOhms | 7.5 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | VLS-EX | Reel | VLS6045EX-2R2N - | ||||||
Mfr: IHLP1616BZER1R0M11 TTI: IHLP1616BZER1R0M11 Vishay / Dale Availability: 28.000In StockPower Inductors - SMD 1uH 20% | 28.000In Stock | High Power Choke | 1616 (4040 metric) | Shielded | 1 uH | 20 % | 4.5 A | 27 mOhms | 5 A | - 55 C | + 125 C | 64 MHz | Standard | 4.06 mm | 4.06 mm | 2 mm | Composite | IHLP-11 | Reel | ||||||
Mfr: IHLP3232DZER330M5A TTI: IHLP3232DZER330M5A Vishay / Dale Availability: 35.000In StockPower Inductors - SMD 33uH 20% High Temp AEC-Q200 | 35.000In Stock | Power Choke | 3232 (8282 metric) | Shielded | 33 uH | 20 % | 3.1 A | 159.43 mOhms | 3.2 A | - 55 C | + 155 C | 6.1 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: VLCF5028T-221MR22-2 TTI: VLCF5028T-221MR22-2 TDK Availability: 45.000In Stock10.000 On Order Expected 27-Oct-26 Power Inductors - SMD 220uH | 45.000In Stock10.000 On Order Expected 27-Oct-26 | Power Inductor | 5 mm x 5 mm x 2.8 mm | Shielded | 220 uH | 20 % | 540 mA | 1.38 Ohms | 220 mA | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | VLCF | Reel | VLCF5028T-221MR22-2 - | ||||||
Mfr: B82559B7103A016 TTI: B82559B7103A016 TDK Availability: 2.800In Stock2.800 On Order Expected 15-Dec-26 Power Inductors - SMD 10uH 10% 7.2mOhm ERU16 AEC-Q200 | 2.800In Stock2.800 On Order Expected 15-Dec-26 | High Power Choke | 16.5 mm x 17.3 mm x 8.1 mm | Shielded | 10 uH | 10 % | 13 A | 7.2 mOhms | 14.6 A | - 40 C | + 150 C | 2 MHz | Standard | 17.3 mm | 16.5 mm | 8.1 mm | Ferrite | AEC-Q200 | ERU27 | Reel | B82559B7103A16 | ||||
Mfr: ETQ-P4M330KVK TTI: ETQ-P4M330KVK Panasonic Industry Availability: 2.000In StockPower Inductors - SMD PCC Lo Pro 33uH 8.5x8x4mm,AEC-Q200 | 2.000In Stock | Power Choke | Shielded | 33 uH | 20 % | 1.6 A | 129.8 mOhms | - 40 C | + 150 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | ||||||||
Mfr: SRR1280-820M TTI: SRR1280-820M Bourns Availability: 4.000In StockPower Inductors - SMD 82uH 20% SMD 1280 | 4.000In Stock | Power Inductor | 5050 | Shielded | 82 uH | 20 % | 2.3 A | 130 mOhms | - 40 C | + 125 C | 20 | 5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||||
Mfr: LQH32PH220MNCL TTI: LQH32PH220MNCL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 22 UH 20% AEC-Q200 | 2.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 22 uH | 20 % | 550 mA | 822 mOhms | 650 mA | - 40 C | + 125 C | 20 MHz | Standard | 3.2 mm | 2.5 mm | 1.55 mm | Ferrite | AEC-Q200 | LQH32PH_NC | Reel | EKDMAT02-KIT |