Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLF7045NIT-221M-D TTI: CLF7045NIT-221M-D TDK Availability: 3.000In StockPower Inductors - SMD 220uH 0.55ohms 0.56A 20% AEC-Q200 | 3.000In Stock | Power Inductor | 7 mm x 7 mm | Shielded | 220 uH | 20 % | 710 mA | 550 mOhms | 560 mA | - 55 C | + 150 C | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | AEC-Q200 | CLF-D | Reel | CLF7045NIT-221M-D - | |||||
Mfr: SDR0604-150YL TTI: SDR0604-150YL Bourns Availability: 9.600In StockPower Inductors - SMD 15uH 15% SMD 0604 | 9.600In Stock | Power Inductor | Unshielded | 15 uH | 15 % | 1.3 A | 140 mOhms | 1.6 A | - 40 C | + 125 C | 30 | 20 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SRR7032-471M TTI: SRR7032-471M Bourns Availability: 37.500In StockPower Inductors - SMD 470uH 20% SMD 7032 | 37.500In Stock | Power Inductor | 2828 | Shielded | 470 uH | 20 % | 200 mA | 2.4 Ohms | 200 mA | - 40 C | + 125 C | 34 | 5.1 MHz | Standard | 7 mm | 7 mm | 3.2 mm | Ferrite | SRR7032 | Reel | |||||
Mfr: SDE1006A-680K TTI: SDE1006A-680K Bourns Availability: 1.600In StockPower Inductors - SMD 68uH 10% SMD 1006 AEC-Q200 | 1.600In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 1.7 A | 220 mOhms | 1.7 A | - 40 C | + 125 C | 9.4 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | ||||||
Mfr: IHLP5050EZER150M01 TTI: IHLP5050EZER150M01 Vishay / Dale Availability: 1.500In Stock500 On Order Expected 04-Dec-26 Power Inductors - SMD 15uH 20% | 1.500In Stock500 On Order Expected 04-Dec-26 | High Power Choke | 12.9 mm x 5 mm x 12.9 mm | Shielded | 15 uH | 20 % | 4.5 Ohms | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | IHLP-01 | Reel | |||||||||
Mfr: LQH32PNR47NN0L TTI: LQH32PNR47NN0L Murata Electronics Availability: 8.000In StockPower Inductors - SMD .47 UH 30% | 8.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 470 nH | 30 % | 3.4 A | 30 mOhms | - 40 C | + 125 C | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: IHHP0603ZHER1R0M01 TTI: IHHP0603ZHER1R0M01 Vishay / Dale Availability: 9.000In StockPower Inductors - SMD 0603 1uH 20% | 9.000In Stock | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 1.8 A | 110 mOhms | 2.1 A | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | IHHP-0603ZH-01 | Reel | |||||||||
Mfr: SDR0703-100KL TTI: SDR0703-100KL Bourns Availability: 4.000In Stock7.500 On Order Expected 11-Dec-26 Power Inductors - SMD 10uH 10% SMD 0703 | 4.000In Stock7.500 On Order Expected 11-Dec-26 | Power Inductor | Unshielded | 10 uH | 10 % | 1 A | 170 mOhms | 1.4 A | - 40 C | + 125 C | 23 | 36 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | ||||||
Mfr: DR125-3R3-R TTI: DR125-3R3-R Eaton Electronics Availability: 3.000In StockPower Inductors - SMD 3.3uH 12.7A 0.0063ohms | 3.000In Stock | Shielded | 3.3 uH | 20 % | 9.26 A | 6.3 mOhms | 12.7 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRR1050A-101Y TTI: SRR1050A-101Y Bourns Availability: 700In StockPower Inductors - SMD 100uH 30% 1.35A shdSMD AEC-Q200 | 700In Stock | Power Inductor | Shielded | 100 uH | 30 % | 1.35 A | 255 mOhms | 1.35 A | - 40 C | + 125 C | 4.2 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | ||||||
Mfr: IHLP2020CZER1R0M11 TTI: IHLP2020CZER1R0M11 Vishay / Dale Availability: 8.000In Stock4.000 On Order Expected 13-Oct-26 Power Inductors - SMD 1uH 20% | 8.000In Stock4.000 On Order Expected 13-Oct-26 | High Power Choke | 2020 (5252 metric) | Shielded | 1 uH | 20 % | 10 A | 11 mOhms | 6.5 A | - 55 C | + 125 C | 50 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | IHLP-11 | Reel | ||||||
Mfr: SDR1307-560KL TTI: SDR1307-560KL Bourns Availability: 2.400In StockPower Inductors - SMD 56uH 10% SMD 1307 | 2.400In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 2.5 A | 95 mOhms | 3.8 A | - 40 C | + 125 C | 22 | 7.2 MHz | Standard | 7 mm | 13 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SRR1260-102K TTI: SRR1260-102K Bourns Availability: 3.600In StockPower Inductors - SMD 1000uH 10% SMD 1260 | 3.600In Stock | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 680 mA | 1.7 Ohms | 680 mA | - 40 C | + 125 C | 30 | 1.8 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: LQH3NPN220MMEL TTI: LQH3NPN220MMEL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 22 UH 20% | 2.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 22 uH | 20 % | 750 mA | 530 mOhms | 390 mA | - 40 C | + 125 C | 10 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN-MME | Reel | EKDMGN08A-KIT | |||||
Mfr: SRR1208-390YL TTI: SRR1208-390YL Bourns Availability: 2.400In StockPower Inductors - SMD 39uH 15% SMD 1208 | 2.400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 39 uH | 15 % | 2.5 A | 76 mOhms | 3.4 A | - 40 C | + 125 C | 25 | 6 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: SDR1307-151KL TTI: SDR1307-151KL Bourns Availability: 3.200In StockPower Inductors - SMD 150uH 10% SMD 1307 | 3.200In Stock | Power Inductor | Unshielded | 150 uH | 10 % | 1.6 A | 250 mOhms | 2.6 A | - 40 C | + 125 C | 20 | 4.5 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||||
Mfr: SDR0403-5R6ML TTI: SDR0403-5R6ML Bourns Availability: 6.000In StockPower Inductors - SMD 5.6uH 20% SMD 0403 | 6.000In Stock | Power Inductor | Unshielded | 5.6 uH | 20 % | 1.6 A | 100 mOhms | 2.4 A | - 40 C | + 125 C | 28 | 45 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: ASPI-0630LR-6R8M-T15 TTI: ASPI-0630LR-6R8M-T15 ABRACON Availability: 9.000In StockPower Inductors - SMD 6.8 UH 20% | 9.000In Stock | Power Inductor | 7.2 mm x 6.65 mm | Shielded | 6.8 uH | 20 % | 6 A | 54 mOhms | 6 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.65 mm | 3 mm | Alloy Powder | ASPI-LR | Reel | |||||||
Mfr: SDCH1V5040-101M-R TTI: SDCH1V5040-101M-R Eaton Electronics Availability: 1.500In StockPower Inductors - SMD 100 UH 20% | 1.500In Stock | High Power Choke | 5040 metric | Semi-Shielded | 100 uH | 20 % | 650 mA | 633 mOhms | 750 mA | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | |||||||
Mfr: SDCH1V6028-330M-R TTI: SDCH1V6028-330M-R Eaton Electronics Availability: 2.000In StockPower Inductors - SMD 33 UH 20% | 2.000In Stock | High Power Choke | 6028 metric | Semi-Shielded | 33 uH | 20 % | 1.3 A | 242 mOhms | 1.5 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SDCH | Reel | |||||||
Mfr: B82477R4103M100 TTI: B82477R4103M100 TDK Availability: 700In StockPower Inductors - SMD 12X12mm 10uH 5.9A AEC-Q200 | 700In Stock | Power Choke | 12.5 mm x 12.5 mm x 8.5 mm | Shielded | 10 uH | 20 % | 6.2 A | 18.5 mOhms | 10.25 A | - 55 C | + 150 C | Standard | 12.5 mm | 12.5 mm | 8.5 mm | Ferrite | AEC-Q200 | B82477R4 | Reel | ||||||
Mfr: IFSC2020DEER471M01 TTI: IFSC2020DEER471M01 Vishay / Dale Availability: 7.000In StockPower Inductors - SMD 470 UH 20% | 7.000In Stock | 2424 (6060 metric) | Semi-Shielded | 470 uH | 20 % | 350 mA | 2 Ohms | 400 mA | - 40 C | + 125 C | 2 MHz | 6.5 mm | 6.5 mm | 4.5 mm | Ferrite | IFSC-2020DE-01 | Reel | ||||||||
Mfr: SDCHA1V6045-150-R TTI: SDCHA1V6045-150-R Eaton Electronics Availability: 2.000In StockPower Inductors - SMD IND SMD Power 15.0uH 2.8A 2 PADS SMT | 2.000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | ||||||||||||||||||
Mfr: SRR6838A-150M TTI: SRR6838A-150M Bourns Availability: 1.000In StockPower Inductors - SMD Ind,6.8x6.8x3.8mm,15uH+/-20%,2.1A, | 1.000In Stock | 6.8 mm x 6.8 mm | Shielded | 15 uH | 20 % | 60 mOhms | 1.5 A | - 55 C | + 150 C | 22 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6838A | Reel | ||||||||
Mfr: IHLP6767GZEK220M11 TTI: IHLP6767GZEK220M11 Vishay / Dale Availability: 250In StockPower Inductors - SMD 22 UH 20% | 250In Stock | Reel |