Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP1212ABEZR33M1Z TTI: IHLP1212ABEZR33M1Z Vishay / Dale Availability: 6.000In StockPower Inductors - SMD 0.33uH 9.9A Low DCR 3x3x1.2mm | 6.000In Stock | Low DCR | 1212 (3030 metric) | Shielded | 330 nH | 20 % | 12.9 mOhms | 11.6 A | - 55 C | + 125 C | 140 MHz | Standard | 3 mm | 3 mm | 1.2 mm | IHLP1212-EZ-1Z | Reel | |||||||
Mfr: IFSC3232DBER3R6N01 TTI: IFSC3232DBER3R6N01 Vishay / Dale Availability: 7.200In StockPower Inductors - SMD SMD 3.6uH 30% 4.9A 15mOhm | 7.200In Stock | 3232 (8080 metric) | Semi-Shielded | 3.6 uH | 30 % | 4.9 A | 15 mOhms | 5.3 A | - 40 C | + 125 C | 34 MHz | Standard | 8 mm | 8 mm | 4.2 mm | Ferrite | IFSC-3232DB-01 | Reel | ||||||
Mfr: SDCH1V5020-470M-R TTI: SDCH1V5020-470M-R Eaton Electronics Availability: 2.500In StockPower Inductors - SMD 47 UH 20% | 2.500In Stock | High Power Choke | 5020 metric | Semi-Shielded | 47 uH | 20 % | 750 mA | 610 mOhms | 820 mA | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5020-6R8M-R TTI: SDCH1V5020-6R8M-R Eaton Electronics Availability: 2.500In StockPower Inductors - SMD 6.8 UH 20% | 2.500In Stock | High Power Choke | 5020 metric | Semi-Shielded | 6.8 uH | 20 % | 1.9 A | 98 mOhms | 2.2 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5040-100M-R TTI: SDCH1V5040-100M-R Eaton Electronics Availability: 1.500In StockPower Inductors - SMD 10 UH 20% | 1.500In Stock | High Power Choke | 5040 metric | Semi-Shielded | 10 uH | 20 % | 2.2 A | 72 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCHA1V6045-1R0-R TTI: SDCHA1V6045-1R0-R Eaton Electronics Availability: 1.000In StockPower Inductors - SMD IND SMD Power 1.0uH 8.0A 2 PADS SMT | 1.000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | |||||||||||||||||
Mfr: IFSC2020DEER5R6M01 TTI: IFSC2020DEER5R6M01 Vishay / Dale Availability: 7.000In StockPower Inductors - SMD 5.6 UH 20% | 7.000In Stock | 2424 (6060 metric) | Semi-Shielded | 5.6 uH | 20 % | 2.9 A | 36 mOhms | 3.9 A | - 40 C | + 125 C | 23 MHz | 6.5 mm | 6.5 mm | 4.5 mm | Ferrite | IFSC-2020DE-01 | Reel | |||||||
Mfr: IHLP2020BZER1R0M11 TTI: IHLP2020BZER1R0M11 Vishay / Dale Availability: 4.000In StockPower Inductors - SMD 1uH 20% | 4.000In Stock | High Power Choke | 2020 (5252 metric) | Shielded | 1 uH | 20 % | 7.5 A | 18.1 mOhms | 7 A | - 55 C | + 125 C | 66 MHz | Standard | 5.18 mm | 5.18 mm | 2 mm | Composite | IHLP-11 | Reel | |||||
Mfr: IHLP1212AEEZ1R0M1Z TTI: IHLP1212AEEZ1R0M1Z Vishay / Dale Availability: 6.000In StockPower Inductors - SMD 1uH 6.5A Low DCR 3x3x1.5mm | 6.000In Stock | Low DCR | 1212 (3030 metric) | Shielded | 1 uH | 20 % | 29.7 mOhms | 7.5 A | - 55 C | + 125 C | 74 MHz | Standard | 3 mm | 3 mm | IHLP1212-EZ-1Z | Reel | ||||||||
Mfr: IFSC1008ABER2R2M01 TTI: IFSC1008ABER2R2M01 Vishay / Dale Availability: 2.000In StockPower Inductors - SMD 2.2uH 20% | 2.000In Stock | High Power Choke | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.9 A | 90 mOhms | 2.15 A | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | IFSC-1008AB-01 | Reel | |||||||
Mfr: IFSC2020DEER330M01 TTI: IFSC2020DEER330M01 Vishay / Dale Availability: 7.000In StockPower Inductors - SMD 33 UH 20% | 7.000In Stock | 2424 (6060 metric) | Semi-Shielded | 33 uH | 20 % | 1.4 A | 145 mOhms | 1.5 A | - 40 C | + 125 C | 6 MHz | 6.5 mm | 6.5 mm | 4.5 mm | Ferrite | IFSC-2020DE-01 | Reel | |||||||
Mfr: IFSC1616AHER101M01 TTI: IFSC1616AHER101M01 Vishay / Dale Availability: 3.000In StockPower Inductors - SMD 100UH 0.47A 1560 MOHM SMD | 3.000In Stock | 1616 (4040 metric) | Shielded | 100 uH | 20 % | 1.56 Ohms | 570 mA | - 40 C | + 125 C | 5.2 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | IFSC-1616AH-01 | Reel | |||||||
Mfr: IHLP5050EZEK1R0M01 TTI: IHLP5050EZEK1R0M01 Vishay / Dale Availability: 750In Stock750 On Order Expected 09-Mar-27 Power Inductors - SMD 1.0 UH 20% | 750In Stock750 On Order Expected 09-Mar-27 | Reel | ||||||||||||||||||||||
Mfr: IHLP5050EZEK4R7M01 TTI: IHLP5050EZEK4R7M01 Vishay / Dale Availability: 1.500In StockPower Inductors - SMD 4.7 UH 20% | 1.500In Stock | Reel | ||||||||||||||||||||||
Mfr: IHLP2020BZEK2R2M11 TTI: IHLP2020BZEK2R2M11 Vishay / Dale Availability: 3.500In StockPower Inductors - SMD 2.2 UH 20% | 3.500In Stock | Reel | ||||||||||||||||||||||
Mfr: IHLP2020CZEK3R3M01 TTI: IHLP2020CZEK3R3M01 Vishay / Dale Availability: 2.500In StockPower Inductors - SMD 3.3 UH 20% | 2.500In Stock | Reel | ||||||||||||||||||||||
Mfr: LCXNH8080YKL220MJG TTI: LCXNH8080YKL220MJG TAIYO YUDEN Availability: 1.000In StockPower Inductors - SMD 22uH 8080 20% AEC-Q200 | 1.000In Stock | 8080 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 8 mm | 8 mm | 4 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: SDCH1V5040-220M-R TTI: SDCH1V5040-220M-R Eaton Electronics Availability: 1.500In StockPower Inductors - SMD 22 UH 20% | 1.500In Stock | High Power Choke | 5040 metric | Semi-Shielded | 22 uH | 20 % | 1.4 A | 161 mOhms | 1.6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: IDCP2218ER101M01 TTI: IDCP2218ER101M01 Vishay / Dale Availability: 1.500In StockPower Inductors - SMD FIXED IND 100uH 0.52A 700mOHM | 1.500In Stock | Drumcore | Unshielded | 100 uH | 20 % | 520 mA | 700 mOhms | - 40 C | + 105 C | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | IDCP-2218-01 | Reel | ||||||||
Mfr: IFSC2020DEER680M01 TTI: IFSC2020DEER680M01 Vishay / Dale Availability: 7.000In StockPower Inductors - SMD 68 UH 20% | 7.000In Stock | 2424 (6060 metric) | Semi-Shielded | 68 uH | 20 % | 900 mA | 330 mOhms | 1 A | - 40 C | + 125 C | 4 MHz | 6.5 mm | 6.5 mm | 4.5 mm | Ferrite | IFSC-2020DE-01 | Reel | |||||||
Mfr: IHLP2020BZEK1R0M11 TTI: IHLP2020BZEK1R0M11 Vishay / Dale Availability: 7.000In StockPower Inductors - SMD 1.0 UH 20% | 7.000In Stock | Reel | ||||||||||||||||||||||
Mfr: SDCHA1V5040-6R8-R TTI: SDCHA1V5040-6R8-R Eaton Electronics Availability: 1.500In StockPower Inductors - SMD IND SMD Power 6.8uH 2.5A 2 PADS SMT | 1.500In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | |||||||||||||||||
Mfr: SDCHA1V6045-1R2-R TTI: SDCHA1V6045-1R2-R Eaton Electronics Availability: 1.000In StockPower Inductors - SMD IND SMD Power 1.2uH 7.5A 2 PADS SMT | 1.000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | |||||||||||||||||
Mfr: SDCHA1V5040-4R7-R TTI: SDCHA1V5040-4R7-R Eaton Electronics Availability: 3.000In StockPower Inductors - SMD IND SMD Power 4.7uH 3.2A 2 PADS SMT | 3.000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | |||||||||||||||||
Mfr: SDCHA1V8040-330-R TTI: SDCHA1V8040-330-R Eaton Electronics Availability: 1.000In StockPower Inductors - SMD IND SMD Power 33.0uH 2.3A 2 PADS SMT | 1.000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel |