Power Inductors - SMD
69.268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDCH1V6028-4R7M-R TTI: SDCH1V6028-4R7M-R Eaton Electronics Availability: 2.000In StockPower Inductors - SMD 4.7 UH 20% | 2.000In Stock | High Power Choke | 6028 metric | Semi-Shielded | 4.7 uH | 20 % | 3.1 A | 49 mOhms | 4 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SDCH | Reel | |||||||
Mfr: SDCH1V6045-681M-R TTI: SDCH1V6045-681M-R Eaton Electronics Availability: 3.000In StockPower Inductors - SMD 680 UH 20% | 3.000In Stock | High Power Choke | 6045 metric | Semi-Shielded | 680 uH | 20 % | 280 mA | 4.6 Ohms | 580 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SDCH | Reel | |||||||
Mfr: SDCHA1V8040-1R5-R TTI: SDCHA1V8040-1R5-R Eaton Electronics Availability: 1.000In StockPower Inductors - SMD IND SMD Power 1.5uH 8.0A 2 PADS SMT | 1.000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | ||||||||||||||||||
Mfr: SDCH1V8040-150M-R TTI: SDCH1V8040-150M-R Eaton Electronics Availability: 1.000In StockPower Inductors - SMD 15 UH 20% | 1.000In Stock | High Power Choke | 8040 metric | Semi-Shielded | 15 uH | 20 % | 2.8 A | 58 mOhms | 3.2 A | - 40 C | + 125 C | Standard | 8 mm | 8 mm | 4.2 mm | Ferrite | SDCH | Reel | |||||||
Mfr: SDCH1V8040-6R8M-R TTI: SDCH1V8040-6R8M-R Eaton Electronics Availability: 1.000In StockPower Inductors - SMD 6.8 UH 20% | 1.000In Stock | High Power Choke | 8040 metric | Semi-Shielded | 6.8 uH | 20 % | 3.8 A | 30 mOhms | 5.1 A | - 40 C | + 125 C | Standard | 8 mm | 8 mm | 4.2 mm | Ferrite | SDCH | Reel | |||||||
Mfr: SDCH1V6045-3R3M-R TTI: SDCH1V6045-3R3M-R Eaton Electronics Availability: 1.500In StockPower Inductors - SMD 3.3 UH 20% | 1.500In Stock | High Power Choke | 6045 metric | Semi-Shielded | 3.3 uH | 20 % | 4 A | 26 mOhms | 8.5 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SDCH | Reel | |||||||
Mfr: LQH3NPZ3R3MMEL TTI: LQH3NPZ3R3MMEL Murata Electronics Availability: 2.000In StockPower Inductors - SMD 3.3 UH 20% | 2.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 3.3 uH | 20 % | 1.58 A | 120 mOhms | 1.05 A | - 40 C | + 105 C | 30 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | AEC-Q200 | LQH3NPZ-MME | Reel | |||||
Mfr: ASPI-0418FS-2R2M-T3 TTI: ASPI-0418FS-2R2M-T3 ABRACON Availability: 3.000In StockPower Inductors - SMD 2.2 UH 20% | 3.000In Stock | Power Inductor | 1515 (4040 metric) | Shielded | 2.2 uH | 20 % | 2.9 A | 37 mOhms | 3 A | - 25 C | + 120 C | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | ASPI-FS | Reel | |||||||
Mfr: IHLE4040DDERR47M5A TTI: IHLE4040DDERR47M5A Vishay / Dale Availability: 1.000In StockPower Inductors - SMD .47uH 20% e-field Shield | 1.000In Stock | High Power Choke | 4040 (1010 metric) | Shielded | 470 nH | 20 % | 30 A | 1.66 mOhms | 28.5 A | - 55 C | + 155 C | 72.1 MHz | Standard | 10.922 mm | 10.82 mm | 4.293 mm | Composite | IHLE-4040DD-5A | Reel | ||||||
Mfr: SDCHA1V6045-2R2-R TTI: SDCHA1V6045-2R2-R Eaton Electronics Availability: 1.000In StockPower Inductors - SMD IND SMD Power 2.2uH 6.0A 2 PADS SMT | 1.000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | ||||||||||||||||||
Mfr: SDCHA1V6045-680-R TTI: SDCHA1V6045-680-R Eaton Electronics Availability: 1.000In StockPower Inductors - SMD IND SMD Power 68.0uH 1.1A 2 PADS SMT | 1.000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | ||||||||||||||||||
Mfr: IFDC5050JZER680M TTI: IFDC5050JZER680M Vishay / Dale Availability: 400In StockPower Inductors - SMD 68UH 3A 102 MOHM SMD | 400In Stock | Power Inductor | Shielded | 68 uH | 20 % | 3 A | 102 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | |||||||||
Mfr: SRR6838A-330M TTI: SRR6838A-330M Bourns Availability: 1.000In StockPower Inductors - SMD Ind,6.8x6.8x3.8mm,33uH+/-20%,1.35A, | 1.000In Stock | 6.8 mm x 6.8 mm | Shielded | 33 uH | 20 % | 120 mOhms | 1.02 A | - 55 C | + 150 C | 14 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6838A | Reel | ||||||||
Mfr: IHLP6767GZEK5R6M01 TTI: IHLP6767GZEK5R6M01 Vishay / Dale Availability: 250In StockPower Inductors - SMD 5.6 UH 20% | 250In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP1212ABEZR33M1Z TTI: IHLP1212ABEZR33M1Z Vishay / Dale Availability: 6.000In StockPower Inductors - SMD 0.33uH 9.9A Low DCR 3x3x1.2mm | 6.000In Stock | Low DCR | 1212 (3030 metric) | Shielded | 330 nH | 20 % | 12.9 mOhms | 11.6 A | - 55 C | + 125 C | 140 MHz | Standard | 3 mm | 3 mm | 1.2 mm | IHLP1212-EZ-1Z | Reel | ||||||||
Mfr: IFSC3232DBER3R6N01 TTI: IFSC3232DBER3R6N01 Vishay / Dale Availability: 7.200In StockPower Inductors - SMD SMD 3.6uH 30% 4.9A 15mOhm | 7.200In Stock | 3232 (8080 metric) | Semi-Shielded | 3.6 uH | 30 % | 4.9 A | 15 mOhms | 5.3 A | - 40 C | + 125 C | 34 MHz | Standard | 8 mm | 8 mm | 4.2 mm | Ferrite | IFSC-3232DB-01 | Reel | |||||||
Mfr: SDCH1V5020-470M-R TTI: SDCH1V5020-470M-R Eaton Electronics Availability: 2.500In StockPower Inductors - SMD 47 UH 20% | 2.500In Stock | High Power Choke | 5020 metric | Semi-Shielded | 47 uH | 20 % | 750 mA | 610 mOhms | 820 mA | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | |||||||
Mfr: SDCH1V5020-6R8M-R TTI: SDCH1V5020-6R8M-R Eaton Electronics Availability: 2.500In StockPower Inductors - SMD 6.8 UH 20% | 2.500In Stock | High Power Choke | 5020 metric | Semi-Shielded | 6.8 uH | 20 % | 1.9 A | 98 mOhms | 2.2 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | |||||||
Mfr: SDCH1V5040-100M-R TTI: SDCH1V5040-100M-R Eaton Electronics Availability: 1.500In StockPower Inductors - SMD 10 UH 20% | 1.500In Stock | High Power Choke | 5040 metric | Semi-Shielded | 10 uH | 20 % | 2.2 A | 72 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | |||||||
Mfr: SDCHA1V6045-1R0-R TTI: SDCHA1V6045-1R0-R Eaton Electronics Availability: 1.000In StockPower Inductors - SMD IND SMD Power 1.0uH 8.0A 2 PADS SMT | 1.000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | ||||||||||||||||||
Mfr: IFSC2020DEER5R6M01 TTI: IFSC2020DEER5R6M01 Vishay / Dale Availability: 7.000In StockPower Inductors - SMD 5.6 UH 20% | 7.000In Stock | 2424 (6060 metric) | Semi-Shielded | 5.6 uH | 20 % | 2.9 A | 36 mOhms | 3.9 A | - 40 C | + 125 C | 23 MHz | 6.5 mm | 6.5 mm | 4.5 mm | Ferrite | IFSC-2020DE-01 | Reel | ||||||||
Mfr: ASPI-4030S-510M-T TTI: ASPI-4030S-510M-T ABRACON Availability: 6.000In StockPower Inductors - SMD 51 UH 20% | 6.000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 51 uH | 20 % | 900 mA | 470 mOhms | - 40 C | + 125 C | 8.4 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | |||||||
Mfr: SPM4020T-100M-LR TTI: SPM4020T-100M-LR TDK Availability: 6.500In StockPower Inductors - SMD 10 UH 20% | 6.500In Stock | Power Inductor | 4.4 mm x 4.1 mm x 2 mm | Shielded | 10 uH | 20 % | 1.8 A | 284.1 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 4.4 mm | 4.1 mm | 2 mm | Metal | SPM-LR | Reel | SPM4020T-100M-LR - | ||||||
Mfr: PA2050.583NL TTI: PA2050.583NL Pulse Electronics Availability: 140In StockPower Inductors - SMD INDUCTOR WIREWOUND | 140In Stock | Wirewound | 22.2 mm x 19.1 mm x 12.2 mm | Unshielded | 57.8 uH | 10 % | 5 A | 34.5 mOhms | 6.2 A | - 55 C | + 130 C | Standard | 22.2 mm | 19.1 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: ETQ-P3MR33KVP TTI: ETQ-P3MR33KVP Panasonic Industry Availability: 4.000In StockPower Inductors - SMD 0.33uH 20% 10.6A AEC-Q200 | 4.000In Stock | Power Choke | Shielded | 330 nH | 20 % | 10.6 A | 5.34 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0530M-LP | Reel |