Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASPI-4030S-510M-T TTI: ASPI-4030S-510M-T ABRACON Availability: 6.000In StockPower Inductors - SMD 51 UH 20% | 6.000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 51 uH | 20 % | 900 mA | 470 mOhms | - 40 C | + 125 C | 8.4 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | |||||||
Mfr: PA4341.472NLT TTI: PA4341.472NLT Pulse Electronics Availability: 1.000In StockPower Inductors - SMD 4.7uH 5.5A 3mm 20% Low Prof | 1.000In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | |||||||
Mfr: SRU1028-150Y TTI: SRU1028-150Y Bourns Availability: 5.000In StockPower Inductors - SMD 15uH 30% SMD 1028 | 5.000In Stock | Power Inductor | Shielded | 15 uH | 30 % | 2 A | 69 mOhms | 2 A | - 40 C | + 125 C | 26 | 22 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: VLS201610CX-1R0M-1 TTI: VLS201610CX-1R0M-1 TDK Availability: 30.000In StockPower Inductors - SMD 1.0 UH 20% | 30.000In Stock | High Power Inductor | 2 mm x 1.6 mm x 1 mm | Shielded | 1 uH | 20 % | 2.52 A | 79 mOhms | 1.95 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | VLS-CX-1 | Reel | VLS201610CX-1R0M-1 VLS201610CX-1R0M | ||||||
Mfr: PA4349.103ANLT TTI: PA4349.103ANLT Pulse Electronics Availability: 1.360In StockPower Inductors - SMD 10uH 33A 13mm 20% SMT | 1.360In Stock | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 10 uH | 20 % | 33 A | 4.15 mOhms | 28 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | |||||||
Mfr: ASPI-0630HI-4R7M-T15 TTI: ASPI-0630HI-4R7M-T15 ABRACON Availability: 1.500In StockPower Inductors - SMD 4.7 UH 20% | 1.500In Stock | Power Inductor | 7.2 mm x 6.65 mm | Shielded | 4.7 uH | 20 % | 10 A | 37 mOhms | 10 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.65 mm | 3 mm | Carbonyl Powder | ASPI-HI | Reel | |||||||
Mfr: CV201210-R68K TTI: CV201210-R68K Bourns Availability: 12.000In StockPower Inductors - SMD .68uH 10% MULTI LAYER | 12.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 680 nH | 10 % | 150 mA | 800 mOhms | - 55 C | + 125 C | 25 | 105 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | CV201210 | Reel | ||||||
Mfr: ETQ-P3MR33KVP TTI: ETQ-P3MR33KVP Panasonic Industry Availability: 4.000In StockPower Inductors - SMD 0.33uH 20% 10.6A AEC-Q200 | 4.000In Stock | Power Choke | Shielded | 330 nH | 20 % | 10.6 A | 5.34 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0530M-LP | Reel | ||||||||
Mfr: ASPI-0403S-1R0M-T TTI: ASPI-0403S-1R0M-T ABRACON Availability: 7.500In StockPower Inductors - SMD 1.0 UH 20% | 7.500In Stock | Power Inductor | 6.6 mm x 4.45 mm | Shielded | 1 uH | 20 % | 3 A | 40 mOhms | - 40 C | + 85 C | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | ASPI-S | Reel | ||||||||
Mfr: IHLP2525BDER4R7MA1 TTI: IHLP2525BDER4R7MA1 Vishay / Dale Availability: 8.000In StockPower Inductors - SMD 4.7uH 20% AEC-Q200 | 8.000In Stock | Power Choke | Shielded | 4.7 uH | 20 % | Standard | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||||||||
Mfr: SRR0905-101K TTI: SRR0905-101K Bourns Availability: 800In StockPower Inductors - SMD 100uH 10% SMD 0905 | 800In Stock | Power Inductor | Shielded | 100 uH | 10 % | 720 mA | 340 mOhms | - 40 C | + 125 C | 29 | 8 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | ||||||
Mfr: SRN4018-150M TTI: SRN4018-150M Bourns Availability: 9.000In StockPower Inductors - SMD 15uH 20% SMD 4018 | 9.000In Stock | Power Inductor | Semi-Shielded | 15 uH | 20 % | 1 A | 264 mOhms | 1.1 A | - 25 C | + 120 C | 18 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||||
Mfr: LQH2HPZ1R5MGRL TTI: LQH2HPZ1R5MGRL Murata Electronics Availability: 3.000In StockPower Inductors - SMD 1.5 UH 20% | 3.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 1.12 A | 290 mOhms | - 40 C | + 125 C | 60 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: ETQ-P4M100KVK TTI: ETQ-P4M100KVK Panasonic Industry Availability: 500In StockPower Inductors - SMD PCC Lo Pro 10uH 8.5x8x4mm,AEC-Q200 | 500In Stock | Power Choke | Shielded | 10 uH | 20 % | 5.2 A | 45.76 mOhms | - 55 C | + 155 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | ||||||||
Mfr: SRP1770TA-8R2M TTI: SRP1770TA-8R2M Bourns Availability: 400In StockPower Inductors - SMD 8.2uH 20% | 400In Stock | Power Inductor | Shielded | 8.2 uH | 20 % | 18 A | 10.8 mOhms | 31 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-8R2MA | ||||
Mfr: ETQ-P3MR68KVN TTI: ETQ-P3MR68KVN Panasonic Industry Availability: 4.000In StockPower Inductors - SMD PCC Lo Pro 0.68uH 6.4x6x3mm,AEC-Q200 | 4.000In Stock | Power Choke | Shielded | 680 nH | 20 % | 13.2 A | 5.72 mOhms | - 55 C | + 155 C | Standard | 6.4 mm | 6 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel | ||||||||
Mfr: SRR6603-3R3ML TTI: SRR6603-3R3ML Bourns Availability: 3.600In StockPower Inductors - SMD 3.3uH 20% SMD 6603 | 3.600In Stock | Power Inductor | 6603 | Shielded | 3.3 uH | 20 % | 1.6 A | 55 mOhms | 750 mA | - 55 C | + 125 C | 40 | 120 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | |||||
Mfr: VLS4012HBX-1R0M-N TTI: VLS4012HBX-1R0M-N TDK Availability: 12.000In StockPower Inductors - SMD 1uH 20% 0.053ohm 6A | 12.000In Stock | High Power Inductor | 4 mm x 4 mm x 1.2 mm | 1 uH | 20 % | 5.27 A | 53 mOhms | 7.55 A | - 40 C | + 105 C | 4 mm | 4 mm | 1.2 mm | Metal | VLS-HBX | Reel | VLS4012HBX-1R0M-N - | ||||||||
Mfr: ASPI-0315FS-220M-T2 TTI: ASPI-0315FS-220M-T2 ABRACON Availability: 48.000In StockPower Inductors - SMD 22 UH 20% | 48.000In Stock | Power Inductor | 3 mm x 3 mm | Shielded | 22 uH | 20 % | 800 mA | 270 mOhms | 520 mA | - 25 C | + 120 C | 23 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | ASPI-FS | Reel | ||||||
Mfr: LQH3NPN4R7MJRL TTI: LQH3NPN4R7MJRL Murata Electronics Availability: 4.000In StockPower Inductors - SMD 1212 4.7uH 20% 1.52A Shielded | 4.000In Stock | Power Inductor | 1212 (3030 metric) | Shielded | 4.7 uH | 20 % | 1.52 A | 140 mOhms | 850 mA | - 40 C | + 125 C | 27 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN_JR | Reel | EKDMGN08A-KIT | |||||
13.000In Stock | High Power Choke | 7.1 mm x 7 mm x 4.96 mm | Shielded | 80 nH | 20 % | 37 A | 350 mOhms | 57 A | - 40 C | + 130 C | Standard | 7.1 mm | 7 mm | 4.96 mm | 3000A | Reel | |||||||||
Mfr: SRR4018-2R7Y TTI: SRR4018-2R7Y Bourns Availability: 5.600In StockPower Inductors - SMD 2.7uH 30% SMD 4018 | 5.600In Stock | 2020 | Shielded | 2.7 uH | 30 % | 2.03 A | 60 mOhms | - 40 C | + 125 C | 8 | 78 MHz | Standard | 4.8 mm | 4.8 mm | 1.8 mm | SRR4018 | Reel | ||||||||
Mfr: IDCP3020ER681K01 TTI: IDCP3020ER681K01 Vishay / Dale Availability: 1.000In StockPower Inductors - SMD 680UH 0.31A 2.4 OHM SMD | 1.000In Stock | Unshielded | 680 uH | 10 % | 2.4 Ohms | - 40 C | + 105 C | 7.8 mm | 7 mm | 5.3 mm | Ferrite | IDCP3020-01 | Reel | ||||||||||||
Mfr: IHLE2525CDER6R8M5A TTI: IHLE2525CDER6R8M5A Vishay / Dale Availability: 21.000In StockPower Inductors - SMD 6.8uH 20% e-field Shield | 21.000In Stock | High Power Choke | 2525 (7271 metric) | Shielded | 6.8 uH | 20 % | 4.4 A | 57.6 mOhms | 4.4 A | - 55 C | + 155 C | 19.6 MHz | Standard | 7.214 mm | 7.117 mm | 3.23 mm | Composite | IHLE-2525CD-5A | Reel | ||||||
Mfr: ETQ-P3M1R5KVN TTI: ETQ-P3M1R5KVN Panasonic Industry Availability: 4.000In StockPower Inductors - SMD 1.5uH 12.1mOhm 14.2A 6.4 x 6 mm AEC-Q200 | 4.000In Stock | Power Choke | Shielded | 1.5 uH | 20 % | 8.1 A | 13.2 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel |