Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPM4020T-100M-LR TTI: SPM4020T-100M-LR TDK Availability: 6.500In StockPower Inductors - SMD 10 UH 20% | 6.500In Stock | Power Inductor | 4.4 mm x 4.1 mm x 2 mm | Shielded | 10 uH | 20 % | 1.8 A | 284.1 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 4.4 mm | 4.1 mm | 2 mm | Metal | SPM-LR | Reel | SPM4020T-100M-LR - | ||||||
Mfr: ASPI-4030S-510M-T TTI: ASPI-4030S-510M-T ABRACON Availability: 6.000In StockPower Inductors - SMD 51 UH 20% | 6.000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 51 uH | 20 % | 900 mA | 470 mOhms | - 40 C | + 125 C | 8.4 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | |||||||
Mfr: SRR6603-2R2ML TTI: SRR6603-2R2ML Bourns Availability: 1.800In StockPower Inductors - SMD 2.2uH 20% SMD 6603 | 1.800In Stock | Power Inductor | 6603 | Shielded | 2.2 uH | 20 % | 1.8 A | 50 mOhms | 920 mA | - 55 C | + 125 C | 40 | 120 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | |||||
Mfr: BWVF002520122R2M00 TTI: BWVF002520122R2M00 Pulse Electronics Availability: 4.000In StockPower Inductors - SMD 252012 2.2uH | 4.000In Stock | Power Inductor | 2.5 mm x 2 mm x 1.2 mm | Shielded | 2.2 uH | 20 % | 1.8 A | 80 mOhms | 1.8 A | - 55 C | + 125 C | 33 | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF252A12-2R2M-N | |||||
2.940In Stock | Power Inductor | 23.87 mm x 23.87 mm x 10.16 mm | Shielded | 22.8 uH | 20 % | 4.9 A | 36 mOhms | - 40 C | + 130 C | Standard | 23.87 mm | 23.87 mm | 10.16 mm | Tube | |||||||||||
Mfr: SLF7045T-101MR50-PF TTI: SLF7045T-101MR50-PF TDK Availability: 96.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H | 96.000In Stock | Power Inductor | 7 mm x 7 mm x 4.5 mm | Shielded | 100 uH | 20 % | 650 mA | 250 mOhms | 500 mA | - 40 C | + 105 C | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SLF | Reel | SLF7045T-101MR50-PF - | ||||||
Mfr: HM76-30100JLFTR13 TTI: HM76-30100JLFTR13 BI Technologies / TT Electronics Availability: 3.150In StockPower Inductors - SMD 10uH 20% HI PERFORMNCE SM IND | 3.150In Stock | Power Inductor | Unshielded | 10 uH | Standard | HM76 | Reel | ||||||||||||||||||
Mfr: AISM-1812H-150K-T TTI: AISM-1812H-150K-T ABRACON Availability: 8.000In StockPower Inductors - SMD 15 UH 10% HIGH Q | 8.000In Stock | 1812 (4532 metric) | 15 uH | 10 % | 450 mA | 700 mOhms | - 40 C | + 85 C | 10 | 20 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | AISM-1812H | Reel | |||||||||
Mfr: AISM-1812H-470K-T TTI: AISM-1812H-470K-T ABRACON Availability: 20.000In StockPower Inductors - SMD 47 UH 10% HIGH Q | 20.000In Stock | 1812 (4532 metric) | 47 uH | 10 % | 260 mA | 1.9 Ohms | - 40 C | + 85 C | 10 | 11.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | AISM-1812H | Reel | |||||||||
Mfr: HM76-101R0JLFTR7 TTI: HM76-101R0JLFTR7 BI Technologies / TT Electronics Availability: 500In StockPower Inductors - SMD 1uH 20% HI PERFORMNCE SM IND | 500In Stock | Power Inductor | Unshielded | 1 uH | 20 % | 2.9 A | 30 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 4.78 mm | 3.23 mm | HM76 | Reel | ||||||||||
Mfr: IHLP5050EZEK2R2M01 TTI: IHLP5050EZEK2R2M01 Vishay / Dale Availability: 750In Stock750 On Order Expected 19-Jan-27 Power Inductors - SMD 2.2 UH 20% | 750In Stock750 On Order Expected 19-Jan-27 | Reel | |||||||||||||||||||||||
Mfr: VP3-0084-R TTI: VP3-0084-R Eaton Electronics Availability: 400In StockPower Inductors - SMD 6.8uH 0.97A 0.061ohms | 400In Stock | Inductors / Transformers | Unshielded | 6.8 uH | 20 % | 1.47 A | 61 mOhms | - 40 C | + 125 C | Standard | 17.1 mm | 22.3 mm | 8.4 mm | Ferrite | VP | Reel | |||||||||
Mfr: SPD127R-223M TTI: SPD127R-223M Delevan Availability: 500In StockPower Inductors - SMD 22uH 20% .055ohm Shielded Choke SMT | 500In Stock | Power Inductor | Shielded | 22 uH | 20 % | 3.6 A | 55 mOhms | 3.6 A | - 55 C | + 125 C | Standard | 12 mm | 12 mm | 8 mm | Ferrite | SPD127/R | Reel | SPD127R-223M T500 | |||||||
Mfr: HM76-302R2JLFTR13 TTI: HM76-302R2JLFTR13 BI Technologies / TT Electronics Availability: 2.100In StockPower Inductors - SMD 2.2uH 20% HI PERFORMNCE SM IND | 2.100In Stock | Power Inductor | Unshielded | 2.2 uH | Standard | HM76 | Reel | ||||||||||||||||||
Mfr: IHLP2020BZEK6R8M01 TTI: IHLP2020BZEK6R8M01 Vishay Availability: 3.500In StockPower Inductors - SMD IHLP-2020BZ-01 6.8 20% ER e3 | 3.500In Stock | IHLP2020 | Reel | IHLP2020BZER6R8M01 | |||||||||||||||||||||
Mfr: AMELA2010S-1R0MT TTI: AMELA2010S-1R0MT ABRACON Availability: 24.000In StockPower Inductors - SMD 1.0 UH 20% | 24.000In Stock | Power Inductor | 2.5 mm x 2 mm | Shielded | 1 uH | 20 % | 53 mOhms | 4 A | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Alloy | AMELA2010S | Reel | ||||||||
Mfr: IHLP2525CZEK100M11 TTI: IHLP2525CZEK100M11 Vishay / Dale Availability: 7.500In StockPower Inductors - SMD 10 UH 20% | 7.500In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP3232DZEK150M11 TTI: IHLP3232DZEK150M11 Vishay / Dale Availability: 1.250In StockPower Inductors - SMD 15 UH 20% AEC-Q200 | 1.250In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP2020CZEK3R3M11 TTI: IHLP2020CZEK3R3M11 Vishay / Dale Availability: 2.500In StockPower Inductors - SMD 3.3 UH 20% | 2.500In Stock | Reel | |||||||||||||||||||||||
Mfr: IHSM5832ER150L TTI: IHSM5832ER150L Vishay / Dale Availability: 1.000In StockPower Inductors - SMD 15uH 15% | 1.000In Stock | High Power Inductor | 16.26 mm x 8.13 mm x 7.24 mm | Shielded | 15 uH | 15 % | 3.5 A | 78 mOhms | 1.6 A | - 55 C | + 125 C | Standard | 16.26 mm | 8.13 mm | 7.24 mm | Ferrite | IHSM-5832 | Reel | |||||||
Mfr: AMDLA4020S-3R3MT TTI: AMDLA4020S-3R3MT ABRACON Availability: 6.000In StockPower Inductors - SMD 3.3 UH 20% | 6.000In Stock | Power Inductor | 3.3 uH | Metal Alloy | AMDLA4020S | Reel | |||||||||||||||||||
Mfr: IHLP2525CZEKR33M01 TTI: IHLP2525CZEKR33M01 Vishay / Dale Availability: 2.500In StockPower Inductors - SMD .33 UH 20% | 2.500In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP3232CZEK1R0M01 TTI: IHLP3232CZEK1R0M01 Vishay / Dale Availability: 7.500In Stock24.000 On Order Expected Power Inductors - SMD 1.0 UH 20% | 7.500In Stock24.000 On Order Expected | Reel | |||||||||||||||||||||||
Mfr: SPD73R-472MTR TTI: SPD73R-472MTR Delevan Availability: 7.000In StockPower Inductors - SMD 4.7 UH 20% | 7.000In Stock | Power Choke | 4.7 uH | 600 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-472MTR T1000 | |||||||||||||
Mfr: IHLP2020CZEK1R0M01 TTI: IHLP2020CZEK1R0M01 Vishay / Dale Availability: 0In Stock15.000 On Order Expected 12-Mar-27 Power Inductors - SMD 1.0 UH 20% | 0In Stock15.000 On Order Expected 12-Mar-27 | Reel |