Multilayer - Power Inductors - SMD
779 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLZ2012M150WT000 TTI: MLZ2012M150WT000 TDK Availability: 106.000In Stock628.000 On Order Expected Power Inductors - SMD 15 UH 20% | 106.000In Stock628.000 On Order Expected | Automotive Grade | 0805 (2012 metric) | Shielded | 15 uH | 20 % | 250 mA | 950 mOhms | 120 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M150WT000 - | |||||
Mfr: MLZ2012N101LT000 TTI: MLZ2012N101LT000 TDK Availability: 368.000In StockPower Inductors - SMD 100 UH | 368.000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 100 uH | 20 % | 140 mA | 3.5 Ohms | 30 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N101LT000 - | |||||
Mfr: MLZ2012N100LT000 TTI: MLZ2012N100LT000 TDK Availability: 104.000In Stock174.000 On Order Expected Power Inductors - SMD 10 UH 20% 500mA | 104.000In Stock174.000 On Order Expected | Automotive Grade | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 300 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N100LT000 - | |||||
Mfr: LQM18DN100M70L TTI: LQM18DN100M70L Murata Electronics Availability: 172.000In StockPower Inductors - SMD Fixed IND 10uH 300mA NONAUTO | 172.000In Stock | High Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 100 mA | 1.05 Ohms | - 40 C | + 125 C | 32 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | |||||||
Mfr: MLZ2012M100WT000 TTI: MLZ2012M100WT000 TDK Availability: 170.000In Stock1.126.000 On Order Expected Power Inductors - SMD 10 UH 20% | 170.000In Stock1.126.000 On Order Expected | Automotive Grade | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 350 mA | 470 mOhms | 150 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M100WT000 - | |||||
Mfr: MLZ1608N100LT000 TTI: MLZ1608N100LT000 TDK Availability: 12.000In Stock1.216.000 On Order Expected Power Inductors - SMD 10 UH 20% | 12.000In Stock1.216.000 On Order Expected | Automotive Grade | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 300 mA | 600 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608N100LT000 - | |||||
Mfr: LQM2HPN2R2MG0L TTI: LQM2HPN2R2MG0L Murata Electronics Availability: 78.000In Stock51.000 On Order Expected 24-Feb-27 Power Inductors - SMD 2.2 UH 20% | 78.000In Stock51.000 On Order Expected 24-Feb-27 | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.3 A | 100 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: MLZ2012N6R8LT000 TTI: MLZ2012N6R8LT000 TDK Availability: 200.000In Stock1.912.000 On Order Expected Power Inductors - SMD 6.8 UH 20% | 200.000In Stock1.912.000 On Order Expected | Automotive Grade | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 550 mA | 250 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N6R8LT000 - | |||||
Mfr: CV201210-100K TTI: CV201210-100K Bourns Availability: 278.000In Stock290.000 On Order Expected Power Inductors - SMD 10 UH 10% SHIELDED | 278.000In Stock290.000 On Order Expected | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 10 % | 15 mA | 1.15 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | CV201210 | Reel | CV201210-100K. | |||||
Mfr: LQM31PN2R2M00L TTI: LQM31PN2R2M00L Murata Electronics Availability: 9.000In StockPower Inductors - SMD 2.2 UH 20% | 9.000In Stock | Power Inductor | 1206 (3216 metric) | Shielded | 2.2 uH | 20 % | 900 mA | 237.5 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | ||||||||
Mfr: LQM2HPN2R2MJ0L TTI: LQM2HPN2R2MJ0L Murata Electronics Availability: 27.000In StockPower Inductors - SMD 2.2 UH 20% | 27.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1 A | 150 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 1.1 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM2HPN1R0MG0L TTI: LQM2HPN1R0MG0L Murata Electronics Availability: 12.000In StockPower Inductors - SMD 1.0 UH 20% | 12.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.6 A | 69 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ceramic | LQM | Reel | |||||||
Mfr: LQM2MPN2R2NG0L TTI: LQM2MPN2R2NG0L Murata Electronics Availability: 3.000In StockPower Inductors - SMD 2.2 UH 30% | 3.000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 30 % | 1.2 A | 138 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM2HPN4R7MG0L TTI: LQM2HPN4R7MG0L Murata Electronics Availability: 24.000In Stock9.000 On Order Expected 11-Dec-26 Power Inductors - SMD 4.7 UH 20% | 24.000In Stock9.000 On Order Expected 11-Dec-26 | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.1 A | 138 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: MLZ1608A2R2WT000 TTI: MLZ1608A2R2WT000 TDK Availability: 20.000In Stock120.000 On Order Expected Power Inductors - SMD 2.2 UH 20% HIGH CURRENT | 20.000In Stock120.000 On Order Expected | Automotive Grade | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 500 mA | 250 mOhms | 130 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608A2R2WT000 - | |||||
Mfr: LQM18PN2R2MGHD TTI: LQM18PN2R2MGHD Murata Electronics Availability: 56.000In StockPower Inductors - SMD 2.2 UH 20% | 56.000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 1.05 A | 250 mOhms | 350 mA | - 40 C | + 85 C | 70 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | EKDMGN07-KIT | |||||
Mfr: MLZ2012N4R7LT000 TTI: MLZ2012N4R7LT000 TDK Availability: 156.000In Stock788.000 On Order Expected Power Inductors - SMD 4.7 UH 20% LOW RESISTANCE | 156.000In Stock788.000 On Order Expected | Automotive Grade | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 600 mA | 180 mOhms | 130 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N4R7LT000 - | |||||
Mfr: CVH252009-2R2M TTI: CVH252009-2R2M Bourns Availability: 69.000In Stock3.000 On Order Expected 20-Nov-26 Power Inductors - SMD 2.2uH 1MHz 20% | 69.000In Stock3.000 On Order Expected 20-Nov-26 | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.3 A | 80 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | CVH252009 | Reel | CVH252009-2R2M. | ||||||
Mfr: MLZ2012M4R7WT000 TTI: MLZ2012M4R7WT000 TDK Availability: 44.000In StockPower Inductors - SMD 4.7 UH 20% | 44.000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 500 mA | 300 mOhms | 180 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M4R7WT000 - | |||||
Mfr: LQM21PN1R0MC0D TTI: LQM21PN1R0MC0D Murata Electronics Availability: 32.000In StockPower Inductors - SMD 1.0 UH 20% POWER LINE | 32.000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 190 mOhms | - 55 C | + 125 C | 90 MHz | Standard | 2 mm | 1.25 mm | 0.5 mm | Ferrite | AEC-Q200 | LQM | Reel | ||||||
Mfr: MLP2012S2R2MT0S1 TTI: MLP2012S2R2MT0S1 TDK Availability: 4.000In StockPower Inductors - SMD 2.2 UH 20% POWER | 4.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 800 mA | 230 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012S2R2MT0S1 - | |||||||
Mfr: MLP2012H2R2MT0S1 TTI: MLP2012H2R2MT0S1 TDK Availability: 48.000In StockPower Inductors - SMD 2.2 UH 20% LOW DC RESIST. | 48.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 1 A | 150 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012H2R2MT0S1 - | |||||||
Mfr: MLP2520S2R2MT0S1 TTI: MLP2520S2R2MT0S1 TDK Availability: 195.000In StockPower Inductors - SMD 2.2 UH 20% | 195.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.2 A | 90 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520S2R2MT0S1 - | |||||||
Mfr: MLZ2012M6R8WT000 TTI: MLZ2012M6R8WT000 TDK Availability: 88.000In Stock94.000 On Order Expected 02-Feb-27 Power Inductors - SMD 6.8 UH 20% | 88.000In Stock94.000 On Order Expected 02-Feb-27 | Automotive Grade | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 400 mA | 400 mOhms | 160 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M6R8WT000 - | |||||
Mfr: CVH160808-2R2M TTI: CVH160808-2R2M Bourns Availability: 24.000In StockPower Inductors - SMD 2.2 UH 20% | 24.000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 750 mA | 300 mOhms | - 40 C | + 85 C | 50 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | CVH160808 | Reel |