3000A - Power Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13.000In Stock | High Power Choke | 7.1 mm x 7 mm x 4.96 mm | Shielded | 80 nH | 20 % | 37 A | 350 mOhms | 57 A | - 40 C | + 130 C | Standard | 7.1 mm | 7 mm | 4.96 mm | 3000A | Reel | ||||||||
Not Available Online | High Power Choke | 7.1 mm x 7 mm x 4.96 mm | Unshielded | 145 nH | 20 % | 33 A | 350 mOhms | - 40 C | + 130 C | Standard | 7.1 mm | 7 mm | 4.96 mm | 3000A | Reel | |||||||||
Not Available Online | High Power Choke | 7.1 mm x 7 mm x 4.96 mm | Unshielded | 97 nH | 20 % | 48 A | 350 mOhms | - 40 C | + 130 C | Standard | 7.1 mm | 7 mm | 4.96 mm | 3000A | Reel | |||||||||
Not Available Online | High Power Choke | 7.1 mm x 7 mm x 4.96 mm | Shielded | 191 nH | 20 % | 22 A | 350 mOhms | 24 A | - 40 C | + 130 C | Standard | 7.1 mm | 7 mm | 4.96 mm | 3000A | Reel |