AMDLA4020S - Power Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMDLA4020S-3R3MT TTI: AMDLA4020S-3R3MT ABRACON Availability: 6.000In StockPower Inductors - SMD 3.3 UH 20% | 6.000In Stock | Power Inductor | 3.3 uH | Metal Alloy | AMDLA4020S | Reel | ||||||||||||||||||
Mfr: AMDLA4020S-1R0MT TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 4.4 mm x 4 mm | Shielded | 1 uH | 20 % | 20 mOhms | 9 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020S | Reel | |||||||
Mfr: AMDLA4020S-4R7MT TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 4.4 mm x 4 mm | Shielded | 4.7 uH | 20 % | 70 mOhms | 4.5 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020S | Reel | |||||||
0In Stock | Power Inductor | 22 uH | Metal Alloy | AMDLA4020S | Reel | |||||||||||||||||||
Mfr: AMDLA4020S-2R2MT TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 4.4 mm x 4 mm | Shielded | 2.2 uH | 20 % | 38 mOhms | 6 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020S | Reel | |||||||
0In Stock | Power Inductor | 120 nH | Metal Alloy | AMDLA4020S | Reel | |||||||||||||||||||
0In Stock | Power Inductor | 220 nH | Metal Alloy | AMDLA4020S | Reel | |||||||||||||||||||
0In Stock | Power Inductor | 6.8 uH | Metal Alloy | AMDLA4020S | Reel | |||||||||||||||||||
0In Stock | Power Inductor | 15 uH | Metal Alloy | AMDLA4020S | Reel | |||||||||||||||||||
0In Stock | Power Inductor | 10 uH | Metal Alloy | AMDLA4020S | Reel | |||||||||||||||||||
0In Stock | Power Inductor | 680 nH | Metal Alloy | AMDLA4020S | Reel | |||||||||||||||||||
0In Stock | Power Inductor | 470 nH | Metal Alloy | AMDLA4020S | Reel | |||||||||||||||||||
0In Stock | Power Inductor | 4.4 mm x 4 mm | Shielded | 1.5 uH | 20 % | 26 mOhms | 7.5 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020S | Reel | ||||||||
0In Stock | Power Inductor | 330 nH | Metal Alloy | AMDLA4020S | Reel |