CVH252009 - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CVH252009-2R2M TTI: CVH252009-2R2M Bourns Availability: 51.000In Stock36.000 On Order Expected Power Inductors - SMD 2.2uH 1MHz 20% | 51.000In Stock36.000 On Order Expected | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.3 A | 80 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | CVH252009 | Reel | CVH252009-2R2M. | ||||||
Mfr: CVH252009-4R7M TTI: CVH252009-4R7M Bourns Availability: 0In Stock30.000 On Order Expected 22-Feb-27 Power Inductors - SMD 4.7uH 1MHz 20% | 0In Stock30.000 On Order Expected 22-Feb-27 | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.1 A | 110 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | CVH252009 | Reel | CVH252009-4R7M. | ||||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 1.5 A | 70 mOhms | - 55 C | + 125 C | 50 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | CVH252009 | Reel | ||||||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 3.3 uH | 20 % | 1.2 A | 100 mOhms | - 55 C | + 125 C | 30 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | CVH252009 | Reel | ||||||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.6 A | 55 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | CVH252009 | Reel | CVH252009-1R0M. | |||||||
Mfr: CVH252009-R47M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.47uH 1MHz 20% | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 1.8 A | 40 mOhms | - 55 C | + 125 C | 100 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | CVH252009 | Reel | |||||||
Not Available Online | 470 nH | 20 % | CVH252009 | ||||||||||||||||||||||
Not Available Online | CVH252009 |