HCM1AV - Power Inductors - SMD
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCM1A1307V3-1R0-R TTI: HCM1A1307V3-1R0-R Eaton Electronics Availability: 20.000In StockPower Inductors - SMD 1.0 UH 20% AEC-Q200 | 20.000In Stock | High Current Power Inductor | Shielded | 1 uH | 20 % | 28 A | 1.75 mOhms | 34 A | - 55 C | + 155 C | 43 MHz | Standard | 13.45 mm | 12.6 mm | 6.5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A0703V3-220-R TTI: HCM1A0703V3-220-R Eaton Electronics Availability: 0In StockPower Inductors - SMD IND MP 22UH 3.4A 2 PAD SMT | 0In Stock | High Current Power Inductor | Shielded | 22 uH | 20 % | 2 A | 149 mOhms | 2.9 A | - 55 C | + 155 C | 7 MHz | Standard | 7 mm | 6.6 mm | 3 mm | HCM1AV | Reel | |||||||
0In Stock | High Power Choke | Shielded | 15 uH | 20 % | 4.3 A | 52 mOhms | 4.6 A | - 55 C | + 155 C | 9.5 MHz | Standard | 8.1 mm | 8 mm | 5.4 mm | HCM1AV | Reel | ||||||||
Mfr: HCM1A0805V3-1R0-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Power Choke | Shielded | 1 uH | 20 % | 16 A | 4.8 mOhms | 15 A | - 55 C | + 155 C | 50 MHz | Standard | 8.1 mm | 8 mm | 5.4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1104V3-470-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 47 uH | 20 % | 2.7 A | 165 mOhms | 3.6 A | - 55 C | + 155 C | 3.9 MHz | Standard | 10.8 mm | 10 mm | 4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1104V3-5R6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 5.6 uH | 20 % | 7.5 A | 17 mOhms | 9 A | - 55 C | + 155 C | 14 MHz | Standard | 10.8 mm | 10 mm | 4 mm | HCM1AV | Reel | |||||||
0In Stock | High Power Choke | Shielded | 10 uH | 20 % | 4.3 A | 60 mOhms | 6.2 A | - 55 C | + 155 C | 12 MHz | Standard | 8.1 mm | 8 mm | 5.4 mm | HCM1AV | Reel | ||||||||
Mfr: HCM1A1307V3-2R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 2.2 uH | 20 % | 18.5 A | 3.1 mOhms | 23 A | - 55 C | + 155 C | 28 MHz | Standard | 13.45 mm | 12.6 mm | 6.5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1305V3-330-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Power Choke | Shielded | 33 uH | 20 % | 4.5 A | 58 mOhms | 5.2 A | - 55 C | + 155 C | 3 MHz | Standard | 13.45 mm | 12.6 mm | 5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1104V3-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 3.3 uH | 20 % | 8.2 A | 11.4 mOhms | 11.5 A | - 55 C | + 155 C | 19 MHz | Standard | 10.8 mm | 10 mm | 4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1104V3-6R8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 6.8 uH | 20 % | 6.4 A | 19 mOhms | 9 A | - 55 C | + 155 C | 12 MHz | Standard | 10.8 mm | 10 mm | 4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1305V3-R82-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 820 nH | 20 % | 27 A | 1.61 mOhms | 36 A | - 55 C | + 155 C | 45 MHz | Standard | 13.45 mm | 12.6 mm | 5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1307V3-1R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 1.2 uH | 20 % | 22.5 A | 2.1 mOhms | 30 A | - 55 C | + 155 C | 41 MHz | Standard | 13.45 mm | 12.6 mm | 6.5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1104V3-R36-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 360 nH | 20 % | 26 A | 1.2 mOhms | 33 A | - 55 C | + 155 C | 80 MHz | Standard | 10.8 mm | 10 mm | 4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1305V3-1R8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 1.8 uH | 20 % | 17 A | 3.74 mOhms | 26 A | - 55 C | + 155 C | 30 MHz | Standard | 13.45 mm | 12.6 mm | 5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1104V3-220-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 22 uH | 20 % | 3.8 A | 65 mOhms | 4.6 A | - 55 C | + 155 C | 6.5 MHz | Standard | 10.8 mm | 10 mm | 4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1104V3-2R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Power Choke | Shielded | 2.2 uH | 20 % | 10.5 A | 7 mOhms | 16 A | - 55 C | + 155 C | 25 MHz | Standard | 10.8 mm | 10 mm | 4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1305V3-R33-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 330 nH | 20 % | 46 A | 690 uOhms | 50 A | - 55 C | + 155 C | 70 MHz | Standard | 13.45 mm | 12.6 mm | 5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1307V3-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 10 uH | 20 % | 8.3 A | 17.2 mOhms | 13.5 A | - 55 C | + 155 C | 9 MHz | Standard | 13.45 mm | 12.6 mm | 6.5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A0805V3-220-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Power Choke | Shielded | 22 uH | 20 % | 3.5 A | 70 mOhms | 4 A | - 55 C | + 155 C | 7.5 MHz | Standard | 8.1 mm | 8 mm | 5.4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A0805V3-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Power Choke | Shielded | 3.3 uH | 20 % | 10 A | 10 mOhms | 7.2 A | - 55 C | + 155 C | 21 MHz | Standard | 8.1 mm | 8 mm | 5.4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1104V3-R47-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 470 nH | 20 % | 25 A | 1.27 mOhms | 35 A | - 55 C | + 155 C | 73 MHz | Standard | 10.8 mm | 10 mm | 4 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1305V3-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 3.3 uH | 20 % | 12 A | 9.2 mOhms | 19 A | - 55 C | + 155 C | 16 MHz | Standard | 13.45 mm | 12.6 mm | 5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1307V3-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 3.3 uH | 20 % | 16.5 A | 4.1 mOhms | 18 A | - 55 C | + 155 C | 18 MHz | Standard | 13.45 mm | 12.6 mm | 6.5 mm | HCM1AV | Reel | |||||||
Mfr: HCM1A1307V3-4R7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Current Power Inductor | Shielded | 4.7 uH | 20 % | 13 A | 7.25 mOhms | 20 A | - 55 C | + 155 C | 17 MHz | Standard | 13.45 mm | 12.6 mm | 6.5 mm | HCM1AV | Reel |