HM71 - Power Inductors - SMD
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HM71-10100LFTR TTI: HM71-10100LFTR BI Technologies / TT Electronics Availability: 11.500In Stock500 On Order Expected 13-Jan-27 Power Inductors - SMD 10uH 20% HI PERFORMNCE SM IND | 11.500In Stock500 On Order Expected 13-Jan-27 | Power Inductor | Unshielded | 10 uH | 20 % | 1.1 A | 85 Ohms | 1.1 A | - 40 C | + 125 C | Standard | 6.6 mm | 4.45 mm | 2.92 mm | HM71 | Reel | ||||||||
Mfr: HM71-10101LFTR TTI: HM71-10101LFTR BI Technologies / TT Electronics Availability: 5.000In StockPower Inductors - SMD 100uH 20% HI PERFORMNCE SM IND | 5.000In Stock | Power Inductor | Unshielded | 100 uH | Standard | HM71 | Reel | |||||||||||||||||
Mfr: HM71-40470LFTR TTI: HM71-40470LFTR BI Technologies / TT Electronics Availability: 750In StockPower Inductors - SMD 47uH 20% HI PERFORMNCE SM IND | 750In Stock | High Power Inductor | 47 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-10220LFTR TTI: HM71-10220LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 22uH 20% HI PERFORMNCE SM IND | 0In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 800 mA | 370 mOhms | 700 mA | - 40 C | + 125 C | Standard | 6.6 mm | 4.45 mm | 2.92 mm | HM71 | Reel | ||||||||
Mfr: HM71-10102LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 1000uH 20% HI PERFORMNCE SM IND | 0In Stock | Power Inductor | Unshielded | 1 mH | 20 % | 70 mA | 13.8 Ohms | 100 mA | - 40 C | + 125 C | Standard | 6.6 mm | 4.45 mm | 2.92 mm | HM71 | Reel | ||||||||
Mfr: HM71-50220LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 22uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | Unshielded | 22 uH | 3.5 A | 47 mOhms | 7 A | - 40 C | + 125 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | HM71 | Reel | |||||||||
Mfr: HM71-102R2LFTR TTI: HM71-102R2LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 20% HI PERFORMNCE SM IND | 0In Stock | Power Inductor | Unshielded | 2.2 uH | Standard | HM71 | Reel | |||||||||||||||||
Mfr: HM71-40220LFTR TTI: HM71-40220LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 22uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 22 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-304R7LFTR TTI: HM71-304R7LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | Unshielded | 4.7 uH | 20 % | 4.8 A | 18 mOhms | 5.4 A | - 40 C | + 125 C | Standard | 12.95 mm | 9.4 mm | 5.4 mm | HM71 | Reel | ||||||||
Mfr: HM71-50221LFTR TTI: HM71-50221LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 220uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 220 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-50331LFTR TTI: HM71-50331LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 330uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 330 uH | 85 Ohms | Standard | 18.54 mm | 15.24 mm | 7.11 mm | HM71 | Reel | ||||||||||||||
Mfr: HM71-30221LFTR TTI: HM71-30221LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 220uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | Unshielded | 220 uH | 20 % | 800 mA | 610 mOhms | 800 mA | - 40 C | + 125 C | Standard | 12.95 mm | 9.4 mm | 5.4 mm | HM71 | Reel | ||||||||
Mfr: HM71-20681LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 680uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 680 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-30680LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 68uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 68 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-306R8LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 6.8 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-505R6LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 5.6uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 5.6 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-40680LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 68uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 68 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-30470LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 47uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 47 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-40681LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 680uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 680 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-106R8LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 20% HI PERFORMNCE SM IND | 0In Stock | Power Inductor | Unshielded | 6.8 uH | Standard | HM71 | Reel | |||||||||||||||||
Mfr: HM71-104R7LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 20% HI PERFORMNCE SM IND | 0In Stock | Power Inductor | Unshielded | 4.7 uH | 1.5 A | 90 mOhms | 1.5 A | - 40 C | + 125 C | Standard | 6.6 mm | 4.45 mm | 2.92 mm | HM71 | Reel | |||||||||
Mfr: HM71-50151LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 150uH 20% HI PERFORMNCE SM IND | 0In Stock | High Power Inductor | 150 uH | Standard | HM71 | Reel | ||||||||||||||||||
Mfr: HM71-10150LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 15uH 20% HI PERFORMNCE SM IND | 0In Stock | Power Inductor | Unshielded | 15 uH | Standard | HM71 | Reel | |||||||||||||||||
Mfr: HM71-10151LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 150uH 20% HI PERFORMNCE SM IND | 0In Stock | Power Inductor | Unshielded | 150 uH | Standard | HM71 | Reel | |||||||||||||||||
Mfr: HM71-10681LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 680uH 20% HI PERFORMNCE SM IND | 0In Stock | Power Inductor | Unshielded | 680 uH | Standard | HM71 | Reel |