IFDC5050JZ - Power Inductors - SMD
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IFDC5050JZER680M TTI: IFDC5050JZER680M Vishay / Dale Availability: 400In StockPower Inductors - SMD 68UH 3A 102 MOHM SMD | 400In Stock | Power Inductor | Shielded | 68 uH | 20 % | 3 A | 102 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER220M TTI: IFDC5050JZER220M Vishay / Dale Availability: 400In StockPower Inductors - SMD 22UH 5.2A 38 MOHM SMD | 400In Stock | Power Inductor | Shielded | 22 uH | 20 % | 5.2 A | 38 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER101M TTI: IFDC5050JZER101M Vishay / Dale Power Inductors - SMD 100UH 2.5A 135 MOHM SMD | 0In Stock | Power Inductor | Shielded | 100 uH | 20 % | 2.5 A | 135 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER102M TTI: IFDC5050JZER102M Vishay / Dale Power Inductors - SMD 1000UH 0.78A 1.350 OHM SMD | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 1 mH | 20 % | 750 mA | 1.4 Ohms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | |||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 15 uH | 20 % | 5.8 A | 32 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER151M TTI: IFDC5050JZER151M Vishay / Dale Power Inductors - SMD 150UH 2.2A 190 MOHM SMD | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 150 uH | 20 % | 2.2 A | 190 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | |||||||
Mfr: IFDC5050JZER221M TTI: IFDC5050JZER221M Vishay / Dale Availability: 0In StockPower Inductors - SMD 220UH 1.7A 315 MOHM SMD | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 220 uH | 20 % | 1.7 A | 315 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | |||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 3.3 uH | 30 % | 9 A | 10 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 4.7 uH | 30 % | 8.5 A | 12 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER181M TTI: IFDC5050JZER181M Vishay / Dale Power Inductors - SMD 180UH 1.9A 250 MOHM SMD | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 180 uH | 20 % | 1.9 A | 250 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | |||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 27 uH | 20 % | 5 A | 40 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 6.8 uH | 30 % | 7.9 A | 15 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 2.2 uH | 30 % | 9.5 A | 9 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER391M TTI: IFDC5050JZER391M Vishay / Dale Power Inductors - SMD 390UH 1.3A 600 MOHM SMD | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 390 uH | 20 % | 1.3 A | 600 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | |||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 5.6 uH | 30 % | 8 A | 14 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 8.2 uH | 30 % | 7.3 A | 17 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER470M TTI: IFDC5050JZER470M Vishay / Dale Availability: 0In Stock400 On Order Expected 05-Oct-26 Power Inductors - SMD 47UH 3.8A 72 MOHM SMD | 0In Stock400 On Order Expected 05-Oct-26 | Power Inductor | Shielded | 47 uH | 20 % | 3.8 A | 72 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 33 uH | 20 % | 4.4 A | 52 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER471M TTI: IFDC5050JZER471M Vishay / Dale Power Inductors - SMD 470UH 1.2A 820 MOHM SMD | 0In Stock | Power Inductor | Shielded | 470 uH | 20 % | 1.2 A | 820 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER821M TTI: IFDC5050JZER821M Vishay / Dale Power Inductors - SMD 820UH 0.85A 1.320 OHM SMD | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 820 uH | 20 % | 850 mA | 1.32 Ohms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | |||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 85 uH | 20 % | 2.6 A | 125 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
Mfr: IFDC5050JZER122M TTI: IFDC5050JZER122M Vishay / Dale Power Inductors - SMD 1200UH 0.75A 1.400 OHM SMD | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 1.2 mH | 20 % | 780 mA | 1.35 Ohms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | |||||||
Mfr: IFDC5050JZER331M TTI: IFDC5050JZER331M Vishay / Dale Power Inductors - SMD 330UH 1.4A 450 MOHM SMD | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 330 uH | 20 % | 1.4 A | 450 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | |||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 39 uH | 20 % | 4.2 A | 66 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel | ||||||||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm x 10 mm | Shielded | 10 uH | 20 % | 6.5 A | 18 mOhms | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 10 mm | Ferrite | IFDC5050JZ | Reel |
- 1
- 2