PA2050 - Power Inductors - SMD
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA2050.583NL TTI: PA2050.583NL Pulse Electronics Availability: 140In StockPower Inductors - SMD INDUCTOR WIREWOUND | 140In Stock | Wirewound | 22.2 mm x 19.1 mm x 12.2 mm | Unshielded | 57.8 uH | 10 % | 5 A | 34.5 mOhms | 6.2 A | - 55 C | + 130 C | Standard | 22.2 mm | 19.1 mm | 12.2 mm | PA2050 | Tray | |||||||
Mfr: PA2050.103NL TTI: PA2050.103NL Pulse Electronics Availability: 0In Stock420 On Order Expected 21-Dec-26 Power Inductors - SMD INDUCTOR WIREWOUND | 0In Stock420 On Order Expected 21-Dec-26 | Wirewound | 22.2 mm x 19.1 mm x 12.2 mm | Unshielded | 10.2 uH | 10 % | 12.5 A | 5.8 mOhms | 16 A | - 55 C | + 130 C | Standard | 22.2 mm | 19.1 mm | 12.2 mm | PA2050 | Tray | |||||||
0In Stock | Wirewound | 22.2 mm x 19.1 mm x 12.2 mm | Unshielded | 41 uH | 10 % | 6 A | 23.1 mOhms | 7.3 A | - 55 C | + 130 C | Standard | 22.2 mm | 19.1 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: PA2050.163NL TTI: PA2050.163NL Pulse Electronics Availability: 0In StockPower Inductors - SMD INDUCTOR WIREWOUND | 0In Stock | Wirewound | 22.2 mm x 19.1 mm x 12.2 mm | Unshielded | 16 uH | 10 % | 9.9 A | 9.1 mOhms | 12 A | - 55 C | + 130 C | Standard | 22.2 mm | 19.1 mm | 12.2 mm | PA2050 | Tray | |||||||
Mfr: PA2050.233NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD INDUCTOR WIREWOUND | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 23 uH | 10 % | 8 A | 13.7 mOhms | 9.8 A | - 40 C | + 130 C | 22.23 mm | 19.05 mm | 12.2 mm | PA2050 | Tray | ||||||||
0In Stock | Wirewound | 22.2 mm x 19.1 mm x 12.2 mm | Unshielded | 7.8 uH | 10 % | 13.3 A | 5.1 mOhms | 18 A | - 55 C | + 130 C | Standard | 22.2 mm | 19.1 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: PA2050.273NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD INDUCTOR WIREWOUND | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 27 uH | 10 % | 7.8 A | 14.9 mOhms | 9 A | - 40 C | + 130 C | 22.23 mm | 19.05 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: PA2050.393NL TTI: PA2050.393NL Pulse Electronics Availability: 0In StockPower Inductors - SMD INDUCTOR WIREWOUND | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 38.9 uH | 10 % | 6 A | 18.8 mOhms | 6.3 A | - 40 C | + 130 C | 22.23 mm | 19.05 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: PA2050.313NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD INDUCTOR WIREWOUND | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 31.4 uH | 10 % | 6.7 A | 20.2 mOhms | 8.4 A | - 40 C | + 130 C | 22.23 mm | 19.05 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: PA2050.582NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD INDUCTOR WIREWOUND | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 5.8 uH | 10 % | 14.4 A | 4.4 mOhms | 22 A | - 40 C | + 130 C | 22.23 mm | 19.05 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: PA2050.193NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Wirewound | 19.4 uH | 10 % | PA2050 | |||||||||||||||||||
Mfr: PA2050.363NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | PA2050 |