PA4334 - Power Inductors - SMD
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4334.223NLT TTI: PA4334.223NLT Pulse Electronics Availability: 16.000In StockPower Inductors - SMD IND, PWR, 3X3X1.2 22 uH, SMT | 16.000In Stock | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 22 uH | 20 % | 420 mA | 839 mOhms | 420 mA | - 40 C | + 125 C | 22 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | ||||||
Mfr: PA4334.123NLT TTI: PA4334.123NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 12 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 12 uH | 20 % | 480 mA | 449 mOhms | 480 mA | - 40 C | + 125 C | 20 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.152NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD IND, PWR, 3X3X1.2 1.5 uH, SMT | Not Available Online | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 1.5 uH | 30 % | 1.62 A | 59 mOhms | 1.62 A | - 40 C | + 125 C | 71 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.332NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD IND, PWR, 3X3X1.2 3.3 uH, SMT | Not Available Online | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 3.3 uH | 20 % | 1.05 A | 130 mOhms | 1.05 A | - 40 C | + 125 C | 46 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.333NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD IND, PWR, 3X3X1.2 33 uH, SMT | Not Available Online | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 33 uH | 20 % | 360 mA | 1.14 Ohms | 360 mA | - 40 C | + 125 C | 12 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | ||||||
Mfr: PA4334.104NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 100 uH, SMT | 0In Stock | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 100 uH | 20 % | 210 mA | 3.72 Ohms | 210 mA | - 40 C | + 125 C | 5 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | ||||||
Mfr: PA4334.183NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 18 uH, SMT | 0In Stock | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 18 uH | 20 % | 430 mA | 709 mOhms | 430 mA | - 40 C | + 125 C | 16 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | ||||||
Mfr: PA4334.153NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 15 uH, SMT | 0In Stock | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 15 uH | 20 % | 450 mA | 468 mOhms | 450 mA | - 40 C | + 125 C | 22 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | ||||||
Mfr: PA4334.273NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 27 uH, SMT | 0In Stock | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 27 uH | 20 % | 350 mA | 1.13 Ohms | 350 mA | - 40 C | + 125 C | 12 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | ||||||
Mfr: PA4334.392NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 3.9 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 3.9 uH | 20 % | 1 A | 189 mOhms | 1 A | - 40 C | + 125 C | 53 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.472NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD IND, PWR, 3X3X1.2 4.7 uH, SMT | Not Available Online | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 4.7 uH | 20 % | 900 mA | 156 mOhms | 900 mA | - 40 C | + 125 C | 31 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | ||||||
Mfr: PA4334.103NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD IND, PWR, 3X3X1.2 10 uH, SMT | Not Available Online | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 10 uH | 20 % | 600 mA | 345 mOhms | 600 mA | - 40 C | + 125 C | 23 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | ||||||
Mfr: PA4334.821NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 .82 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 820 nH | 30 % | 2.05 A | 39 mOhms | 2.05 A | - 40 C | + 125 C | 107 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.102NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 1.0 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 1 uH | 30 % | 1.87 A | 52 mOhms | 1.87 A | - 40 C | + 125 C | 89 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.272NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 2.7 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 2.7 uH | 20 % | 1.14 A | 110 mOhms | 1.14 A | - 40 C | + 125 C | 54 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.222NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 2.2 uH, SMT | 0In Stock | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 2.2 uH | 30 % | 1.2 A | 98 mOhms | 1.2 A | - 40 C | + 125 C | 55 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | ||||||
Mfr: PA4334.393NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 39 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 39 uH | 20 % | 370 mA | 1.73 Ohms | 300 mA | - 40 C | + 125 C | 10 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.221NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 .22 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 220 nH | 30 % | 3 A | 22 mOhms | 5.3 A | - 40 C | + 125 C | 328 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.182NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 1.8 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 1.8 uH | 30 % | 1.3 A | 82 mOhms | 1.3 A | - 40 C | + 125 C | 65 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.242NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 2.4 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 2.4 uH | 30 % | 1.15 A | 88 mOhms | 1.15 A | - 40 C | + 125 C | 47 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.362NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 3.6 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 3.6 uH | 20 % | 1.05 A | 130 mOhms | 1.05 A | - 40 C | + 125 C | 36 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.473NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 47 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 47 uH | 20 % | 270 mA | 1.89 Ohms | 270 mA | - 40 C | + 125 C | 11 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.682NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 6.8 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 6.8 uH | 20 % | 750 mA | 247 mOhms | 750 mA | - 40 C | + 125 C | 30 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.683NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 3X3X1.2 68 uH, SMT | 0In Stock | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 68 uH | 20 % | 240 mA | 2.17 Ohms | 240 mA | - 40 C | + 125 C | 7 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel | |||||||
Mfr: PA4334.363NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD IND, PWR, 3X3X1.2 36 uH, SMT | Not Available Online | Wirewound | 3.2 mm x 3.2 mm x 1.2 mm | Shielded | 36 uH | 20 % | 340 mA | 1.24 Ohms | 340 mA | - 40 C | + 125 C | 10 MHz | Standard | 3.2 mm | 3.2 mm | 1.2 mm | PA4334 | Reel |
- 1
- 2