PA4341.XXXNLT - Power Inductors - SMD
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4341.472NLT TTI: PA4341.472NLT Pulse Electronics Availability: 1.000In StockPower Inductors - SMD 4.7uH 5.5A 3mm 20% Low Prof | 1.000In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.473NLT TTI: PA4341.473NLT Pulse Electronics Power Inductors - SMD 47uH 1.75A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 47 uH | 20 % | 1.75 A | 363 mOhms | 2 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.681NLT TTI: PA4341.681NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.68uH 15.5A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 680 nH | 20 % | 15.5 A | 5.5 mOhms | 25 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.682NLT TTI: PA4341.682NLT Pulse Electronics Power Inductors - SMD 6.8uH 4.5A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 6.8 uH | 20 % | 4.5 A | 60 mOhms | 8 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.152NLT TTI: PA4341.152NLT Pulse Electronics Power Inductors - SMD 1.5uH 9A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 1.5 uH | 20 % | 9 A | 15 mOhms | 18 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.332NLT TTI: PA4341.332NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 6A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 3.3 uH | 20 % | 6 A | 30 mOhms | 13.5 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.103NLT TTI: PA4341.103NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 10uH 3.5A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 10 uH | 20 % | 3.5 A | 85 mOhms | 6 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.101NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD 0.1uH 3.25A 3mm 30% Low Prof | Not Available Online | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 100 nH | 30 % | 32.5 A | 1.7 mOhms | 60 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.122NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1.2uH 10A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 1.2 uH | 20 % | 10 A | 12 mOhms | 20 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 22 uH | 20 % | 2 A | 190 mOhms | 3.5 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | |||||||
Mfr: PA4341.301NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.3uH 21A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 300 nH | 20 % | 21 A | 3.8 mOhms | 35 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 22 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | |||||||
Mfr: PA4341.331NLT TTI: Not Assigned Pulse Electronics Power Inductors - SMD 0.33uH 20A 3mm 20% Low Prof | Not Available Online | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 330 nH | 20 % | 20 A | 3.9 mOhms | 32 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.123NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 12uH 3.3A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 12 uH | 20 % | 3.3 A | 93 mOhms | 5.5 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.471NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.47uH 17.5A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 470 nH | 20 % | 17.5 A | 4.2 mOhms | 26 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 2.2 uH | 20 % | 8 A | 20 mOhms | 14 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | |||||||
Mfr: PA4341.202NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2uH 8.2A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 2 uH | 20 % | 8.2 A | 19 mOhms | 15 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.151NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.15uH 27A 3mm 30% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 150 nH | 30 % | 27 A | 1.9 mOhms | 45 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.361NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.36uH 19A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 360 nH | 20 % | 19 A | 4.2 mOhms | 32 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.201NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.2uH 27A 3mm 30% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 200 nH | 30 % | 24 A | 2.5 mOhms | 41 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.601NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.6uH 16A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 600 nH | 20 % | 16 A | 5.2 mOhms | 25.5 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.561NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.56uH 16.5A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 560 nH | 20 % | 16.5 A | 5 mOhms | 25.5 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.821NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.82uH 13A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 820 nH | 20 % | 13 A | 8 mOhms | 24 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.221NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.22uH 23A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 220 nH | 30 % | 23 A | 2.8 mOhms | 40 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | ||||||
Mfr: PA4341.822NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 8.2uH 4A 3mm 20% Low Prof | 0In Stock | High Power Inductor | 7.6 mm x 6.9 mm x 3 mm | Shielded | 8.2 uH | 20 % | 4 A | 68 mOhms | 7.5 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel |
- 1
- 2