PM1812 - Power Inductors - SMD
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM1812-471J-RC TTI: PM1812-471J-RC Bourns Availability: 127.000In StockPower Inductors - SMD 470uH 5% | 127.000In Stock | 1812 (4532 metric) | Unshielded | 470 uH | 5 % | 62 mA | 26 Ohms | - 55 C | + 105 C | 30 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | PM1812 | Reel | ||||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 250 mA | 1.6 Ohms | - 55 C | + 105 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | PM1812-100J-RC. | ||||||
Mfr: PM1812-2R2J-RC TTI: PM1812-2R2J-RC Bourns Availability: 0In Stock2.000 On Order Expected 01-Dec-26 Power Inductors - SMD 2.2uH 5% | 0In Stock2.000 On Order Expected 01-Dec-26 | Power Inductor | 1812 (4532 metric) | Unshielded | 2.2 uH | 5 % | 380 mA | 700 mOhms | - 55 C | + 105 C | 50 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | ||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 220 uH | 5 % | 100 mA | 10 Ohms | - 55 C | + 105 C | 50 | 13 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | PM1812-221J-RC. | ||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 1.5 uH | 5 % | 430 mA | 600 mOhms | - 55 C | + 105 C | 50 | 80 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 470 nH | 10 % | 545 mA | 320 mOhms | - 55 C | + 105 C | 10 | 19 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 1.8 uH | 5 % | 390 mA | 650 mOhms | - 55 C | + 105 C | 50 | 70 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 3.9 uH | 5 % | 330 mA | 900 mOhms | - 55 C | + 105 C | 50 | 45 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | 1812 (4532 metric) | Unshielded | 27 uH | 5 % | 170 mA | 3.6 Ohms | - 55 C | + 105 C | 40 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | PM1812 | Reel | |||||||||
0In Stock | 1812 (4532 metric) | Unshielded | 820 uH | 5 % | 30 mA | 35 Ohms | - 55 C | + 105 C | 50 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | PM1812 | Reel | |||||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 47 uH | 5 % | 140 mA | 5 Ohms | - 55 C | + 105 C | 50 | 10 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 2.7 uH | 5 % | 370 mA | 750 mOhms | - 55 C | + 105 C | 50 | 55 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 150 nH | 10 % | 730 mA | 220 mOhms | - 55 C | + 105 C | 10 | 22 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 6.8 uH | 5 % | 285 mA | 1.2 Ohms | - 55 C | + 105 C | 30 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 820 nH | 10 % | 1.05 A | 450 mOhms | - 55 C | + 105 C | 10 | 180 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 33 uH | 5 % | 160 mA | 4 Ohms | - 55 C | + 105 C | 50 | 50 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 12 uH | 5 % | 225 mA | 2 Ohms | - 55 C | + 105 C | 30 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 82 uH | 5 % | 120 mA | 7 Ohms | - 55 C | + 105 C | 50 | 27 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | 1812 (4532 metric) | Unshielded | 270 uH | 5 % | 92 mA | 12 Ohms | - 55 C | + 105 C | 30 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | PM1812 | Reel | |||||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 5.6 uH | 5 % | 300 mA | 1.1 Ohms | - 55 C | + 105 C | 50 | 33 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | 1812 (4532 metric) | Unshielded | 680 nH | 10 % | 500 mA | 400 mOhms | - 55 C | + 105 C | 20 | 6.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | PM1812 | Reel | |||||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 68 uH | 5 % | 130 mA | 6 Ohms | - 55 C | + 105 C | 30 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 220 nH | 10 % | 665 mA | 250 mOhms | - 55 C | + 105 C | 20 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 39 uH | 5 % | 150 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 10 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | |||||||
0In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 680 uH | 5 % | 50 mA | 30 Ohms | - 55 C | + 105 C | 50 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel |