PM2120 - Power Inductors - SMD
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM2120-121K-RC TTI: PM2120-121K-RC Bourns Availability: 315In StockPower Inductors - SMD 120uH 10% | 315In Stock | High Power Inductor | Unshielded | 120 uH | 10 % | 5.8 A | 39 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 22.1 mm | Iron | PM2120 | Bulk | ||||||||
0In Stock | Power Inductor | Unshielded | 68 uH | 20 % | 450 mA | 29 mOhms | - 55 C | + 105 C | 40 | 160 MHz | Standard | 30.5 mm | 25.4 mm | 19.56 mm | Iron | PM2120 | Bulk | |||||||
0In Stock | High Power Inductor | Unshielded | 470 uH | 10 % | 3.3 A | 119 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 21.59 mm | Iron | PM2120 | Bulk | |||||||||
0In Stock | High Power Inductor | Unshielded | 33 uH | 10 % | 10.1 A | 13 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Bulk | |||||||||
0In Stock | High Power Inductor | Unshielded | 100 uH | 10 % | 6.1 A | 35 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 22.1 mm | Iron | PM2120 | Bulk | |||||||||
0In Stock | High Power Inductor | Unshielded | 27 uH | 10 % | 10.4 A | 12 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 330 uH | 10 % | 3.6 A | 100 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 19.81 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 18 uH | 10 % | 11.8 A | 9 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 270 uH | 10 % | 4.2 A | 72 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.32 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 560 uH | 10 % | 3.2 A | 130 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 21.59 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 8.2 uH | 20 % | 14.7 A | 6 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 22 uH | 10 % | 11 A | 11 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 4.7 uH | 20 % | 16.6 A | 5 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 680 uH | 10 % | 3 A | 142 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 21.59 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 39 uH | 10 % | 9.6 A | 14 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 47 uH | 10 % | 8.2 A | 19 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.07 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 390 uH | 10 % | 3.5 A | 108 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 19.81 mm | Iron | PM2120 | Tray | |||||||||
Mfr: PM2120-821K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 820uH 10% | Not Available Online | High Power Inductor | Unshielded | 820 uH | 10 % | 2.9 A | 157 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 21.59 mm | Iron | PM2120 | Tray | ||||||||
0In Stock | High Power Inductor | Unshielded | 2.2 uH | 20 % | 19.7 A | 3 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 1.8 uH | 20 % | 22 A | 3 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 180 uH | 10 % | 5.3 A | 47 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 21.08 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 3.9 uH | 20 % | 18 A | 4 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 5.6 uH | 20 % | 15.6 A | 5 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 1 mH | 10 % | 2.5 A | 215 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray | |||||||||
0In Stock | High Power Inductor | Unshielded | 12 uH | 10 % | 12.7 A | 8 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 20.83 mm | Iron | PM2120 | Tray |