PM3316 - Power Inductors - SMD
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM3316-330M-RC TTI: PM3316-330M-RC Bourns Availability: 3.500In StockPower Inductors - SMD 33uH 20% | 3.500In Stock | Power Inductor | Unshielded | 33 uH | 20 % | 2.1 A | 100 mOhms | 2 A | - 55 C | + 125 C | 25 | 14 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||
0In Stock | Power Inductor | Unshielded | 100 uH | 20 % | 1.2 A | 280 mOhms | 1.2 A | - 55 C | + 125 C | 30 | 8 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
Mfr: PM3316-470M-RC TTI: PM3316-470M-RC Bourns Availability: 0In Stock4.500 On Order Expected 30-Nov-26 Power Inductors - SMD 47uH 20% | 0In Stock4.500 On Order Expected 30-Nov-26 | Power Inductor | Unshielded | 47 uH | 20 % | 1.6 A | 140 mOhms | 1.6 A | - 55 C | + 125 C | 25 | 12 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||
0In Stock | Power Inductor | Unshielded | 220 uH | 20 % | 800 mA | 610 mOhms | 800 mA | - 55 C | + 125 C | 33 | 5 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 1.5 uH | 20 % | 6.5 A | 10 mOhms | 8 A | - 55 C | + 125 C | 50 | 95 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 330 uH | 20 % | 600 mA | 1.02 Ohms | 600 mA | - 55 C | + 125 C | 33 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 150 uH | 20 % | 1 A | 400 mOhms | 1 A | - 55 C | + 125 C | 30 | 6 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Power Inductor | 2120 | Unshielded | 470 uH | 20 % | 500 mA | 1.27 Ohms | 500 mA | - 55 C | + 125 C | 57 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||
0In Stock | Unshielded | 680 uH | 20 % | 300 mA | 2.02 Ohms | 400 mA | - 55 C | + 125 C | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||||||
0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 3 A | 46 mOhms | 3 A | - 55 C | + 125 C | 50 | 22 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 3.8 A | 38 mOhms | 3.7 A | - 55 C | + 125 C | 50 | 26 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Unshielded | 6.8 uH | 20 % | 1.4 A | 27 mOhms | 4.5 A | - 55 C | + 125 C | 50 | 31 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||||
0In Stock | Power Inductor | Unshielded | 1 uH | 20 % | 2.9 A | 9 mOhms | 9 A | - 55 C | + 125 C | 20 | 137 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Unshielded | 1 mH | 20 % | 300 mA | 3 Ohms | 350 mA | - 55 C | + 125 C | 81 | 2 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||||
0In Stock | Power Inductor | Unshielded | 2.2 uH | 20 % | 2.4 A | 12 mOhms | 7 A | - 55 C | + 125 C | 50 | 65 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 2 A | 15 mOhms | 6.4 A | - 55 C | + 125 C | 50 | 54 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 2.6 A | 85 mOhms | 2.5 A | - 55 C | + 125 C | 40 | 18 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 68 uH | 20 % | 1.4 A | 200 mOhms | 1.4 A | - 55 C | + 125 C | 25 | 11 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.5 A | 18 mOhms | 5.4 A | - 55 C | + 125 C | 50 | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||||
Mfr: PM3316-101M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 100uH 20% | Not Available Online | Unshielded | 100 uH | 20 % | 1 A | 280 mOhms | Standard | 12.7 mm | 10 mm | 5 mm | PM3316 | |||||||||||||
Mfr: PM3316-4R7M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 4.7uH 20% | Not Available Online | Unshielded | 4.7 uH | 20 % | 4.5 A | 18 mOhms | Standard | 12.7 mm | 10 mm | 5 mm | PM3316 | |||||||||||||
Mfr: PM3316-150M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 15uH 20% | Not Available Online | Unshielded | 15 uH | 20 % | 2.5 A | 46 mOhms | Standard | 12.7 mm | 10 mm | 5 mm | PM3316 | |||||||||||||
Mfr: PM3316-6R8M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 6.8uH 20% | Not Available Online | Unshielded | 6.8 uH | 20 % | 3.4 A | 27 mOhms | Standard | 12.7 mm | 10 mm | 5 mm | PM3316 | |||||||||||||
Mfr: PM3316-100M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 10uH 20% | Not Available Online | Unshielded | 10 uH | 20 % | 2.9 A | 38 mOhms | Standard | 12.7 mm | 10 mm | 5 mm | PM3316 | |||||||||||||
Mfr: PM3316-151M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 150uH 20% | Not Available Online | Unshielded | 150 uH | 20 % | 800 mA | 400 mOhms | Standard | 12.7 mm | 10 mm | 5 mm | PM3316 |
- 1
- 2