SDE0604A - Power Inductors - SMD
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDE0604A-220M TTI: SDE0604A-220M Bourns Availability: 13.000In StockPower Inductors - SMD 22uH 20% SMD 0604 AEC-Q200 | 13.000In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 1.8 A | 180 mOhms | 1.35 A | - 40 C | + 125 C | 19 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-2R7M TTI: SDE0604A-2R7M Bourns Availability: 3.000In StockPower Inductors - SMD 2.7uH 20% SMD 0604 AEC-Q200 | 3.000In Stock | Power Inductor | Unshielded | 2.7 uH | 20 % | 4 A | 55 mOhms | 3.8 A | - 40 C | + 125 C | 60 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-4R7M TTI: SDE0604A-4R7M Bourns Availability: 0In Stock6.000 On Order Expected 30-Dec-26 Power Inductors - SMD 4.7uH 20% SMD 0604 AEC-Q200 | 0In Stock6.000 On Order Expected 30-Dec-26 | Power Inductor | Unshielded | 4.7 uH | 20 % | 3.4 A | 70 mOhms | 3 A | - 40 C | + 125 C | 47 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
0In Stock | Power Inductor | Unshielded | 6.8 uH | 20 % | 3 A | 80 mOhms | 2.4 A | - 40 C | + 125 C | 36 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 470 mA | 1.57 Ohms | 470 mA | - 40 C | + 125 C | 5 MHz | Standard | 4.5 mm | 5.8 mm | Ferrite | SDE0604A | Reel | ||||||||
0In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 3.8 A | 60 mOhms | 3.5 A | - 40 C | + 125 C | 50 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | ||||||
Mfr: SDE0604A-820K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 82uH 10% SMD 0604 AEC-Q200 | 0In Stock | Unshielded | 82 uH | 10 % | 900 mA | 600 mOhms | 750 mA | - 40 C | + 125 C | 8 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | ||||||
Mfr: SDE0604A-5R6M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 5.6uH 20% SMD 0604 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 5.6 uH | 20 % | 3.2 A | 75 mOhms | 2.75 A | - 40 C | + 125 C | 41 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-8R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% SMD 0604 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 8.2 uH | 20 % | 2.8 A | 90 mOhms | 2.2 A | - 40 C | + 125 C | 31 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% SMD 0604 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 18 uH | 20 % | 2 A | 150 mOhms | 1.5 A | - 40 C | + 125 C | 24 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-151K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 150uH 10% SMD 0604 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 150 uH | 10 % | 520 mA | 1.1 Ohms | 520 mA | - 40 C | + 125 C | 7 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
0In Stock | Unshielded | 180 uH | 10 % | 500 mA | 1.38 Ohms | 500 mA | - 40 C | + 125 C | 6 MHz | Standard | 4.5 mm | 5.8 mm | Ferrite | SDE0604A | Reel | |||||||||
Mfr: SDE0604A-1R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 20% SMD 0604 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 1.2 uH | 20 % | 5.3 A | 20 mOhms | 6 A | - 40 C | + 125 C | 155 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-3R9M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 3.9uH 20% SMD 0604 AEC-Q200 | Not Available Online | Unshielded | 3.9 uH | 20 % | 3.6 A | 65 mOhms | - 40 C | + 125 C | 44 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||||
Not Available Online | Power Inductor | Unshielded | 56 uH | 10 % | 1.1 A | 420 mOhms | 820 mA | - 40 C | + 125 C | 12 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | ||||||
Mfr: SDE0604A-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% SMD 0604 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 2.2 uH | 20 % | 4.35 A | 31 mOhms | 4.2 A | - 40 C | + 125 C | 80 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
0In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 800 mA | 700 mOhms | 620 mA | - 40 C | + 125 C | 7.5 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | ||||||
Mfr: SDE0604A-390M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 20% SMD 0604 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 39 uH | 20 % | 1.4 A | 320 mOhms | 1 A | - 40 C | + 125 C | 17 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-121K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 10% SMD 0604 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 120 uH | 10 % | 750 mA | 900 mOhms | 600 mA | - 40 C | + 125 C | 7.5 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-120M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 0604 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 2.5 A | 120 mOhms | 1.85 A | - 40 C | + 125 C | 29 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% SMD 0604 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 33 uH | 20 % | 1.55 A | 230 mOhms | 1.1 A | - 40 C | + 125 C | 17 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-100M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 10uH 20% SMD 0604 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 10 uH | 20 % | 2.6 A | 100 mOhms | 2 A | - 40 C | + 125 C | 32 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
Mfr: SDE0604A-680K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 10% SMD 0604 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 1 A | 460 mOhms | 740 mA | - 40 C | + 125 C | 11 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | |||||
0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 2.3 A | 140 mOhms | 1.65 A | - 40 C | + 125 C | 26 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel | ||||||
Mfr: SDE0604A-1R5M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.5uH 20% SMD 0604 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 1.5 uH | 20 % | 5 A | 24 mOhms | 5.3 A | - 40 C | + 125 C | 123 MHz | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | AEC-Q200 | SDE0604A | Reel |
- 1
- 2