SDE0805A - Power Inductors - SMD
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDE0805A-680K TTI: SDE0805A-680K Bourns Availability: 10.000In StockPower Inductors - SMD 68uH 10% SMD 0805 AEC-Q200 | 10.000In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 1.45 A | 280 mOhms | 1.1 A | - 40 C | + 125 C | 10.5 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-330M TTI: SDE0805A-330M Bourns Availability: 0In Stock8.000 On Order Expected 17-Nov-26 Power Inductors - SMD 33uH 20% SMD 0805 AEC-Q200 | 0In Stock8.000 On Order Expected 17-Nov-26 | Power Inductor | Unshielded | 33 uH | 20 % | 2 A | 130 mOhms | 1.6 A | - 40 C | + 125 C | 13.2 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
0In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 1.1 A | 430 mOhms | 900 mA | - 40 C | + 125 C | 8.8 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | ||||||
Mfr: SDE0805A-3R3M TTI: SDE0805A-3R3M Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 4.6 A | 32 mOhms | 4.5 A | - 40 C | + 125 C | 53.3 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
0In Stock | Power Inductor | Unshielded | 82 uH | 10 % | 1.2 A | 370 mOhms | 1 A | - 40 C | + 125 C | 9.4 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | ||||||
Mfr: SDE0805A-270M TTI: SDE0805A-270M Bourns Availability: 0In StockPower Inductors - SMD 27uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 27 uH | 20 % | 2.2 A | 120 mOhms | 1.7 A | - 40 C | + 125 C | 14.3 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
0In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 550 mA | 1.7 Ohms | 400 mA | - 40 C | + 125 C | 3.6 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | ||||||
Mfr: SDE0805A-5R6M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 5.6 uH | 20 % | 4 A | 43 mOhms | 3.7 A | - 40 C | + 125 C | 34.9 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-8R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 8.2 uH | 20 % | 3.6 A | 52 mOhms | 3 A | - 40 C | + 125 C | 28.5 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-151K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 10% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 150 uH | 10 % | 900 mA | 640 mOhms | 720 mA | - 40 C | + 125 C | 7.2 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-181K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 180uH 10% SMD 0805 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 180 uH | 10 % | 850 mA | 710 mOhms | 650 mA | - 40 C | + 125 C | 6.2 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-100M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 10uH 20% SMD 0805 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 10 uH | 20 % | 3.2 A | 70 mOhms | 2.6 A | - 40 C | + 125 C | 27.5 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-391K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 390uH 10% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 390 uH | 10 % | 600 mA | 1.5 Ohms | 450 mA | - 40 C | + 125 C | 4.4 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-2R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.5uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 2.5 uH | 20 % | 5 A | 27 mOhms | 5 A | - 40 C | + 125 C | 71.2 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-331K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 650 mA | 1.2 Ohms | 500 mA | - 40 C | + 125 C | 4.9 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 18 uH | 20 % | 2.45 A | 100 mOhms | 2 A | - 40 C | + 125 C | 17.6 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-560K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 10% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 1.6 A | 240 mOhms | 1.2 A | - 40 C | + 125 C | 11.5 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-4R7M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 4.3 A | 38 mOhms | 4 A | - 40 C | + 125 C | 44.2 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-150M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 15uH 20% SMD 0805 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 15 uH | 20 % | 2.5 A | 90 mOhms | 2.2 A | - 40 C | + 125 C | 22.5 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-271K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 10% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 270 uH | 10 % | 700 mA | 1.11 Ohms | 550 mA | - 40 C | + 125 C | 5 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-120M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 3 A | 80 mOhms | 2.4 A | - 40 C | + 125 C | 25.8 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-470K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 47uH 10% SMD 0805 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 47 uH | 10 % | 1.7 A | 180 mOhms | 1.4 A | - 40 C | + 125 C | 12.1 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-221K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 220uH 10% SMD 0805 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 220 uH | 10 % | 800 mA | 960 mOhms | 600 mA | - 40 C | + 125 C | 6 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-220M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 2.35 A | 110 mOhms | 1.8 A | - 40 C | + 125 C | 16.5 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | |||||
Mfr: SDE0805A-390M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 20% SMD 0805 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 39 uH | 20 % | 1.9 A | 160 mOhms | 1.5 A | - 40 C | + 125 C | 12.6 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel |
- 1
- 2