SDR0703 - Power Inductors - SMD
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0703-470KL TTI: SDR0703-470KL Bourns Availability: 2.000In StockPower Inductors - SMD 47uH 10% SMD 0703 | 2.000In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 400 mA | 720 mOhms | 640 mA | - 40 C | + 125 C | 20 | 15 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-100KL TTI: SDR0703-100KL Bourns Availability: 4.000In Stock7.500 On Order Expected 11-Dec-26 Power Inductors - SMD 10uH 10% SMD 0703 | 4.000In Stock7.500 On Order Expected 11-Dec-26 | Power Inductor | Unshielded | 10 uH | 10 % | 1 A | 170 mOhms | 1.4 A | - 40 C | + 125 C | 23 | 36 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-4R7ML TTI: SDR0703-4R7ML Bourns Availability: 0In Stock2.500 On Order Expected 01-Feb-27 Power Inductors - SMD 4.7uH 20% SMD 0703 | 0In Stock2.500 On Order Expected 01-Feb-27 | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.5 A | 100 mOhms | 2.1 A | - 40 C | + 125 C | 20 | 60 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-330KL TTI: SDR0703-330KL Bourns Availability: 0In Stock6.000 On Order Expected Power Inductors - SMD 33uH 10% SMD 0703 | 0In Stock6.000 On Order Expected | Power Inductor | Unshielded | 33 uH | 10 % | 560 mA | 450 mOhms | 820 mA | - 40 C | + 125 C | 17 | 20 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
0In Stock | Power Inductor | Unshielded | 22 uH | 10 % | 650 mA | 300 mOhms | 950 mA | - 40 C | + 125 C | 20 | 26 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | ||||||
Mfr: SDR0703-3R3ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 1.65 A | 75 mOhms | 2.35 A | - 40 C | + 125 C | 23 | 65 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-1R2ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 20% SMD 0703 | 0In Stock | 1.2 uH | 20 % | 2 A | 47 mOhms | 25 | 145 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-102KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1000uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 1 mH | 10 % | 80 mA | 14.2 Ohms | 130 mA | - 40 C | + 125 C | 30 | 3.2 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-471KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 130 mA | 7 Ohms | 160 mA | - 40 C | + 125 C | 33 | 5 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
0In Stock | Power Inductor | Unshielded | 390 uH | 10 % | 140 mA | 6.2 Ohms | 180 mA | - 40 C | + 125 C | 33 | 5 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | ||||||
Mfr: SDR0703-821KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 820uH 10% SMD 0703 | 0In Stock | 820 uH | 10 % | 90 mA | 12 Ohms | 32 | 3.6 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-390KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 39 uH | 10 % | 500 mA | 550 mOhms | 730 mA | - 40 C | + 125 C | 18 | 18 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-101KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 270 mA | 1.56 Ohms | 400 mA | - 40 C | + 125 C | 33 | 11 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-560KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 10% SMD 0703 | 0In Stock | 56 uH | 10 % | 390 mA | 800 mOhms | 20 | 13 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-120KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 12 uH | 10 % | 900 mA | 180 mOhms | 1.3 A | - 40 C | + 125 C | 20 | 36 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-5R6ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 20% SMD 0703 | 0In Stock | 5.6 uH | 20 % | 1.4 A | 105 mOhms | 20 | 56 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-6R8KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 10% SMD 0703 | 0In Stock | 6.8 uH | 1.5 Ohms | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||||||
Mfr: SDR0703-181KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 180uH 10% SMD 0703 | 0In Stock | 180 uH | 10 % | 190 mA | 2.7 Ohms | 33 | 7 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-680K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 10% SMD 0703 | 0In Stock | 68 uH | 10 % | 380 mA | 900 mOhms | - 40 C | + 125 C | 18 | 13 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||
Mfr: SDR0703-151ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 20% SMD 0703 | 0In Stock | Shielded | 150 uH | 20 % | 250 mA | 2 Ohms | - 40 C | + 125 C | 30 | 9 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | ||||||||
Mfr: SDR0703-2R7ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.7uH 20% SMD 0703 | 0In Stock | 2.7 uH | 20 % | 1.7 A | 65 mOhms | 23 | 80 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-681KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 680 uH | 10 % | 100 mA | 10.5 Ohms | 150 mA | - 40 C | + 125 C | 32 | 4 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-121KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 120 uH | 10 % | 260 mA | 1.75 Ohms | 370 mA | - 40 C | + 125 C | 32 | 10 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-1R8ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.8uH 20% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 1.8 uH | 20 % | 1.9 A | 52 mOhms | 2.7 A | - 40 C | + 125 C | 25 | 105 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-8R2ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% SMD 0703 | 0In Stock | 8.2 uH | 20 % | 1.1 A | 150 mOhms | 20 | 40 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel |