SPD73/R - Power Inductors - SMD
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPD73R-472MTR TTI: SPD73R-472MTR Delevan Availability: 7.000In StockPower Inductors - SMD 4.7 UH 20% | 7.000In Stock | Power Choke | 4.7 uH | 600 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-472MTR T1000 | |||||||||||||
Mfr: SPD73R-224M TTI: SPD73R-224M Delevan Availability: 0In StockPower Inductors - SMD 220uH 20% 1.65ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 220 uH | 20 % | 570 mA | 1.65 Ohms | 570 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-224M T1000 | |||||||
Mfr: SPD73R-223M TTI: SPD73R-223M Delevan Availability: 0In StockPower Inductors - SMD 22uH 20% .19ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1.75 A | 190 mOhms | 1.75 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-223M T1000 | |||||||
Mfr: SPD73R-103M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 10uH 20% .067ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 2.5 A | 67 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-103M T1000 | |||||||
Mfr: SPD73R-683M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 68uH 20% .52ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 68 uH | 20 % | 1.05 A | 520 mOhms | 1.05 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-683M T1000 | |||||||
Mfr: SPD73R-474M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 470uH 20% 4.18ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 470 uH | 20 % | 380 mA | 4.18 Ohms | 380 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-474M T1000 | |||||||
0In Stock | Power Choke | 1.2 uH | 860 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-122MTR T1000 | ||||||||||||||
Mfr: SPD73R-242M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 2.4uH 20% 4.5A SMD SHIELDED CHOKE | 0In Stock | Power Choke | Shielded | 2.4 uH | 20 % | 4.5 A | 32 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-242M T1000 | ||||||||||
Mfr: SPD73R-394M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 390uH 20% 2.94ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 390 uH | 20 % | 480 mA | 2.94 Ohms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-394M T1000 | ||||||||||
Mfr: SPD73R-105M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 1000uH 20% 9.44ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 1 mH | 31 Ohms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-105M T1000 | ||||||||||||
Mfr: SPD73R-104M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 100uH 20% .79ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 100 uH | 20 % | 850 mA | 790 mOhms | 850 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-104M T1000 | |||||||
Mfr: SPD73R-124M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 120uH 20% .84ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 120 uH | 20 % | 800 mA | 840 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-124M T1000 | ||||||||||
Mfr: SPD73R-564M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 560uH 20% 4.67ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 560 uH | 20 % | 350 mA | 4.67 Ohms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-564M T1000 | ||||||||||
Mfr: SPD73R-684M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 680uH 20% 5.73ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 680 uH | 20 % | 310 mA | 5.73 Ohms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-684M T1000 | ||||||||||
0In Stock | Power Choke | 150 uH | 20 % | 700 mA | 890 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-154MTR T1000 | ||||||||||||
Mfr: SPD73R-393M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 39uH 20% .32ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 39 uH | 20 % | 1.25 A | 320 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-393M T1000 | ||||||||||
Mfr: SPD73R-473M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 47uH 20% .36ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 47 uH | 20 % | 1.16 A | 360 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-473M T1000 | ||||||||||
Mfr: SPD73R-334M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 330uH 20% 2.62ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 330 uH | 20 % | 500 mA | 2.62 Ohms | 500 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-334M T1000 | |||||||
Mfr: SPD73R-184M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 180uH 20% 1.45ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 180 uH | 20 % | 620 mA | 1.45 Ohms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-184M T1000 | ||||||||||
Mfr: SPD73R-122M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 1.2uH 20% .02ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 1.2 uH | 20 % | 5.3 A | 20 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-122M T1000 | ||||||||||
Mfr: SPD73R-333M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 33uH 20% .24ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 33 uH | 20 % | 1.35 A | 240 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-333M T1000 | ||||||||||
Mfr: SPD73R-352M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 3.5uH 20% .035ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 3.5 uH | 20 % | 4 A | 35 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-352M T1000 | ||||||||||
Mfr: SPD73R-183M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 18uH 20% .14ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 18 uH | 20 % | 1.8 A | 140 mOhms | 1.8 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-183M T1000 | |||||||
Mfr: SPD73R-274M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 270uH 20% 2.31ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 270 uH | 20 % | 520 mA | 2.31 Ohms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-274M T1000 | ||||||||||
Mfr: SPD73R-273M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 27uH 20% .21ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 27 uH | 20 % | 1.6 A | 210 mOhms | Standard | 7.3 mm | 7.3 mm | 3.9 mm | Ferrite | SPD73/R | Reel | SPD73R-273M T1000 |