SRP1039CC - Power Inductors - SMD
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1038CC-330M TTI: SRP1038CC-330M Bourns Availability: 1.000In StockPower Inductors - SMD Ind,11x10x3.8mm,33uH+/-20%,4A,shd | 1.000In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 33 uH | 20 % | 4 A | 112 mOhms | 6 A | - 40 C | + 125 C | 20 | 6 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-3R3M TTI: SRP1038CC-3R3M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,3.3uH+/-20%,14A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 3.3 uH | 20 % | 14 A | 11.8 mOhms | 22 A | - 40 C | + 125 C | 20 | 18 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-100M TTI: SRP1038CC-100M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,10uH+/-20%,8.5A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 10 uH | 20 % | 8.5 A | 32 mOhms | 12.5 A | - 40 C | + 125 C | 20 | 10 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-R47M TTI: SRP1038CC-R47M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.47uH+/-20%,31A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 470 nH | 20 % | 31 A | 1.5 mOhms | 48 A | - 40 C | + 125 C | 15 | 72 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-2R2M TTI: SRP1038CC-2R2M Bourns Power Inductors - SMD Ind,11x10x3.8mm,2.2uH+/-20%,15A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 2.2 uH | 20 % | 15 A | 7.2 mOhms | 27 A | - 40 C | + 125 C | 20 | 25 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-150M TTI: SRP1038CC-150M Bourns Power Inductors - SMD Ind,11x10x3.8mm,15uH+/-20%,6.3A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 15 uH | 20 % | 6.3 A | 45 mOhms | 10 A | - 40 C | + 125 C | 20 | 9 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-270M TTI: SRP1038CC-270M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,27uH+/-20%,4.5A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 27 uH | 20 % | 4.5 A | 96 mOhms | 6.5 A | - 40 C | + 125 C | 20 | 7 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-220M TTI: SRP1038CC-220M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,22uH+/-20%,5.2A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 22 uH | 20 % | 5.2 A | 74 mOhms | 7.5 A | - 40 C | + 125 C | 20 | 8 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-5R6M TTI: SRP1038CC-5R6M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,5.6uH+/-20%,12A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 5.6 uH | 20 % | 12 A | 19.3 mOhms | 16 A | - 40 C | + 125 C | 20 | 15 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-R10Y TTI: SRP1038CC-R10Y Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.1uH+/-30%,53A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 100 nH | 30 % | 53 A | 380 uOhms | 85 A | - 40 C | + 125 C | 10 | 170 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-R15M TTI: SRP1038CC-R15M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.15uH+/-20%,45A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 150 nH | 20 % | 45 A | 600 uOhms | 80 A | - 40 C | + 125 C | 10 | 160 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-1R0M TTI: SRP1038CC-1R0M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,1uH+/-20%,20A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 1 uH | 20 % | 20 A | 4 mOhms | 39 A | - 40 C | + 125 C | 15 | 47 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-1R5M TTI: SRP1038CC-1R5M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,1.5uH+/-20%,18A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 1.5 uH | 20 % | 18 A | 5.3 mOhms | 35 A | - 40 C | + 125 C | 20 | 30 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-470M TTI: SRP1038CC-470M Bourns Power Inductors - SMD Ind,11x10x3.8mm,47uH+/-20%,3.2A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 47 uH | 20 % | 3.2 A | 167 mOhms | 5 A | - 40 C | + 125 C | 20 | 5 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-R22M TTI: SRP1038CC-R22M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.22uH+/-20%,40A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 220 nH | 20 % | 40 A | 1 mOhms | 75 A | - 40 C | + 125 C | 10 | 155 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-6R8M TTI: SRP1038CC-6R8M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,6.8uH+/-20%,10A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 6.8 uH | 20 % | 10 A | 23.3 mOhms | 15 A | - 40 C | + 125 C | 20 | 13 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-8R2M TTI: SRP1038CC-8R2M Bourns Power Inductors - SMD Ind,11x10x3.8mm,8.2uH+/-20%,9A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 8.2 uH | 20 % | 9 A | 22.5 mOhms | 13.5 A | - 40 C | + 125 C | 20 | 12 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-4R7M TTI: SRP1038CC-4R7M Bourns Power Inductors - SMD Ind,11x10x3.8mm,4.7uH+/-20%,13A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 4.7 uH | 20 % | 13 A | 15.5 mOhms | 20 A | - 40 C | + 125 C | 20 | 16 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-R20Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.2uH+/-30%,40A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 200 nH | 30 % | 40 A | 1 mOhms | 75 A | - 40 C | + 125 C | 10 | 155 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-R36M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.36uH+/-20%,36A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 360 nH | 20 % | 36 A | 1.2 mOhms | 60 A | - 40 C | + 125 C | 15 | 105 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-R30M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.3uH+/-20%,38A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 300 nH | 20 % | 38 A | 1.2 mOhms | 70 A | - 40 C | + 125 C | 15 | 110 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-R33M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.33uH+/-20%,38A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 330 nH | 20 % | 38 A | 1.2 mOhms | 70 A | - 40 C | + 125 C | 15 | 108 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | ||||
Mfr: SRP1038CC-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.68uH+/-20%,24A,shd | 0In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 680 nH | 20 % | 24 A | 2.7 mOhms | 45 A | - 40 C | + 125 C | 15 | 60 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel |