SRP1770TA - Power Inductors - SMD
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1770TA-101M TTI: SRP1770TA-101M Bourns Availability: 2.000In Stock6.600 On Order Expected Power Inductors - SMD 100uH 20% | 2.000In Stock6.600 On Order Expected | Power Inductor | Shielded | 100 uH | 20 % | 5.3 A | 118 mOhms | 6.5 A | - 40 C | + 150 C | 20 | 2 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | |||||
Mfr: SRP1770TA-220M TTI: SRP1770TA-220M Bourns Availability: 2.000In StockPower Inductors - SMD 22uH 20% | 2.000In Stock | Power Inductor | Shielded | 22 uH | 20 % | 12 A | 26.5 mOhms | 15 A | - 40 C | + 150 C | 20 | 5 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-220MA | ||||
Mfr: SRP1770TA-8R2M TTI: SRP1770TA-8R2M Bourns Availability: 400In StockPower Inductors - SMD 8.2uH 20% | 400In Stock | Power Inductor | Shielded | 8.2 uH | 20 % | 18 A | 10.8 mOhms | 31 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-8R2MA | ||||
Mfr: SRP1770TA-100M TTI: SRP1770TA-100M Bourns Availability: 0In Stock1.600 On Order Expected 15-Feb-27 Power Inductors - SMD 10uH 20% | 0In Stock1.600 On Order Expected 15-Feb-27 | Power Inductor | Shielded | 10 uH | 20 % | 16.5 A | 13 mOhms | 24 A | - 40 C | + 150 C | 20 | 8 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | |||||
Mfr: SRP1770TA-680M TTI: SRP1770TA-680M Bourns Availability: 0In Stock1.200 On Order Expected 27-Nov-26 Power Inductors - SMD 68uH 20% | 0In Stock1.200 On Order Expected 27-Nov-26 | Power Inductor | Shielded | 68 uH | 20 % | 7 A | 80 mOhms | 8 A | - 40 C | + 150 C | 20 | 2 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-680MA | ||||
Mfr: SRP1770TA-1R5M TTI: SRP1770TA-1R5M Bourns Availability: 0In Stock11.000 On Order Expected Power Inductors - SMD 1.5uH 20% | 0In Stock11.000 On Order Expected | Power Inductor | Shielded | 1.5 uH | 20 % | 47 A | 2.5 mOhms | 65 A | - 40 C | + 150 C | 20 | 30 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-1R5MA | ||||
Mfr: SRP1770TA-4R7M TTI: SRP1770TA-4R7M Bourns Availability: 0In Stock1.200 On Order Expected 04-Nov-26 Power Inductors - SMD 4.7uH 20% | 0In Stock1.200 On Order Expected 04-Nov-26 | Power Inductor | Shielded | 4.7 uH | 20 % | 25 A | 5.5 mOhms | 41 A | - 40 C | + 150 C | 20 | 15 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-4R7MA | ||||
Mfr: SRP1770TA-330M TTI: SRP1770TA-330M Bourns Availability: 0In Stock1.600 On Order Expected 09-Nov-26 Power Inductors - SMD 33uH 20% | 0In Stock1.600 On Order Expected 09-Nov-26 | Power Inductor | Shielded | 33 uH | 20 % | 10.7 A | 44 mOhms | 15 A | - 40 C | + 150 C | 20 | 4 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-330MA | ||||
Mfr: SRP1770TA-470M TTI: SRP1770TA-470M Bourns Availability: 0In Stock6.200 On Order Expected 08-Feb-27 Power Inductors - SMD 47uH 20% | 0In Stock6.200 On Order Expected 08-Feb-27 | Power Inductor | Shielded | 47 uH | 20 % | 8.7 A | 55 mOhms | 9.5 A | - 40 C | + 150 C | 20 | 3 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-470MA | ||||
0In Stock | Power Inductor | Shielded | 1 uH | 20 % | 52 A | 2 mOhms | 70 A | - 40 C | + 150 C | 20 | 35 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-1R0MA | |||||
0In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 43.5 A | 2.7 mOhms | 47 A | - 40 C | + 150 C | 20 | 22 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-2R2MA | |||||
0In Stock | Power Inductor | Shielded | 5.6 uH | 20 % | 21 A | 7.05 mOhms | 40 A | - 40 C | + 150 C | 20 | 12 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-5R6MA | |||||
0In Stock | Power Inductor | Shielded | 56 uH | 20 % | 7.8 A | 62 mOhms | 9 A | - 40 C | + 150 C | 20 | 3 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-560MA | |||||
0In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 28 A | 3.9 mOhms | 45 A | - 40 C | + 150 C | 20 | 17 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-3R3MA | |||||
0In Stock | Power Inductor | Shielded | 39 uH | 20 % | 9.2 A | 48 mOhms | 11 A | - 40 C | + 150 C | 20 | 4 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-390MA | |||||
0In Stock | Shielded | 450 nH | 20 % | 62 A | - 40 C | + 150 C | Standard | 17.3 mm | 16.9 mm | 6.7 mm | Carbonyl Powder | SRP1770TA | Reel | ||||||||||||
0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 19 A | 9.2 mOhms | 32 A | - 40 C | + 150 C | 20 | 11 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-6R8MA | |||||
0In Stock | Power Inductor | Shielded | 15 uH | 20 % | 12.5 A | 20.5 mOhms | 23 A | - 40 C | + 150 C | 20 | 7 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-150MA | |||||
Not Available Online | Power Inductor | Shielded | 3.3 uH | 20 % | 28 A | 3.9 mOhms | 45 A | - 40 C | + 150 C | 20 | 17 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | SRP1770TA | ||||||||
Not Available Online | 10 uH | 20 % | SRP1770TA | ||||||||||||||||||||||
Not Available Online | Power Inductor | Shielded | 8.2 uH | 20 % | 18 A | 10.8 mOhms | 31 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | SRP1770TA | ||||||||
Mfr: SRP1770TAA-100MFT TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 10 UH 20% | Not Available Online | SRP1770TA | |||||||||||||||||||||||
Not Available Online | 56 uH | 20 % | SRP1770TA | ||||||||||||||||||||||
Not Available Online | 68 uH | 20 % | SRP1770TA | ||||||||||||||||||||||
Not Available Online | Power Inductor | Shielded | 6.8 uH | 20 % | 19 A | 9.2 mOhms | 32 A | - 40 C | + 150 C | 20 | 11 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | SRP1770TA |
- 1
- 2