SRP2510A - Power Inductors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP2510A-2R2M TTI: SRP2510A-2R2M Bourns Availability: 6.000In StockPower Inductors - SMD 2.2uH 20% 2.3A SMD Inductors | 6.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.3 A | 119 mOhms | 2.4 A | - 40 C | + 125 C | 57 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | AEC-Q200 | SRP2510A | Reel | ||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 3.4 A | 44 mOhms | 4.3 A | - 40 C | + 125 C | 35 | 120 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | AEC-Q200 | SRP2510A | Reel | ||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 220 nH | 20 % | 5.9 A | 12.5 mOhms | 7.9 A | - 40 C | + 125 C | 35 | 170 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | AEC-Q200 | SRP2510A | Reel | ||||
Mfr: SRP2510A-1R0M TTI: SRP2510A-1R0M Bourns Availability: 0In StockPower Inductors - SMD 1uH 20% 3A SMD Inductors | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3 A | 54 mOhms | 3.5 A | - 40 C | + 125 C | 35 | 94 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | AEC-Q200 | SRP2510A | Reel | |||
Mfr: SRP2510A-1R5M TTI: SRP2510A-1R5M Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% 2.5A SMD Inductors | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 2.5 A | 91 mOhms | 2.6 A | - 40 C | + 125 C | 35 | 68 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | AEC-Q200 | SRP2510A | Reel | |||
Mfr: SRP2510A-4R7M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 4.7uH 20% 1.36A SMD Inductors | Not Available Online | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.36 A | 262 mOhms | 1.8 A | - 40 C | + 125 C | 35 | 40 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | AEC-Q200 | SRP2510A | Reel | |||
Mfr: SRP2510A-R47M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD .47uH 20% 3.9A SMD Inductors | Not Available Online | Power Inductor | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 3.9 A | 32 mOhms | 5 A | - 40 C | + 125 C | 35 | 138 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | SRP2510A | Reel | ||||
Mfr: SRP2510A-R33M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD .33uH 20% 4.4A SMD Inductors | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 330 nH | 20 % | 4.4 A | 26 mOhms | 6.6 A | - 40 C | + 125 C | 170 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | SRP2510A | Reel | |||||
Not Available Online | SRP2510A |