• Power Inductors - SMD

SRP3212A - Power Inductors - SMD

8 Results
8 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: SRP3212A-4R7M
TTI: SRP3212A-4R7M
Bourns
Availability:

20.000In Stock

100.000 On Order
Expected 01-Mar-27
Power Inductors - SMD Ind,3.2x2.5x1mm,4.7uH+/-20%,2.2A,shd AEC-Q200

20.000In Stock

100.000 On Order
Expected 01-Mar-27
Please adjust quantity to Min / Mult value
Automotive Grade
3.2 mm x 2.5 mm x 1 mm
Shielded
4.7 uH
20 %
2.2 A
146 mOhms
2.8 A
- 40 C
+ 125 C
5
25 MHz
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
AEC-Q200
SRP3212A
Reel
Datasheet
Mfr: SRP3212A-R47M
TTI: SRP3212A-R47M
Bourns
Availability:

12.000In Stock

Power Inductors - SMD Ind,3.2x2.5x1mm,0.47uH+/-20%,7A,shd AEC-Q200

12.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
3.2 mm x 2.5 mm x 1 mm
Shielded
470 nH
20 %
7 A
19.2 mOhms
8.2 A
- 40 C
+ 125 C
3
100 MHz
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
AEC-Q200
SRP3212A
Reel
Datasheet
Mfr: SRP3212A-R33M
TTI: SRP3212A-R33M
Bourns
Availability:

0In Stock

Power Inductors - SMD Ind,3.2x2.5x1mm,0.33uH+/-20%,8.5A,shd AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
3.2 mm x 2.5 mm x 1 mm
Shielded
330 nH
20 %
8.5 A
13 mOhms
9.1 A
- 40 C
+ 125 C
3
132 MHz
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
AEC-Q200
SRP3212A
Reel
Datasheet
Mfr: SRP3212A-1R0M
TTI: SRP3212A-1R0M
Bourns
Availability:

0In Stock

6.000 On Order
Expected 19-Apr-27
Power Inductors - SMD Ind,3.2x2.5x1mm,.1uH+/-20%,8.5A,shd AEC-Q200

0In Stock

6.000 On Order
Expected 19-Apr-27
Please adjust quantity to Min / Mult value
Automotive Grade
3.2 mm x 2.5 mm x 1 mm
Shielded
1 uH
20 %
8.5 A
26 mOhms
6.5 A
- 40 C
+ 150 C
3
132 MHz
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
AEC-Q200
SRP3212A
Reel
Datasheet
Mfr: SRP3212A-2R2M
TTI: SRP3212A-2R2M
Bourns
Availability:

0In Stock

2.000 On Order
Expected 12-Apr-27
Power Inductors - SMD Ind,3.2x2.5x1mm,2.2uH+/-20%,4A,shd AEC-Q200

0In Stock

2.000 On Order
Expected 12-Apr-27
Please adjust quantity to Min / Mult value
Automotive Grade
3.2 mm x 2.5 mm x 1 mm
Shielded
2.2 uH
20 %
4 A
73 mOhms
4.8 A
- 40 C
+ 125 C
5
41 MHz
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
AEC-Q200
SRP3212A
Reel
Datasheet
Mfr: SRP3212A-3R3M
TTI: SRP3212A-3R3M
Bourns
Availability:

0In Stock

Power Inductors - SMD Ind,3.2x2.5x1mm,3.3uH+/-20%,3.1A,shd AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
3.2 mm x 2.5 mm x 1 mm
Shielded
3.3 uH
20 %
3.1 A
101 mOhms
3.4 A
- 40 C
+ 125 C
5
28 MHz
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
AEC-Q200
SRP3212A
Reel
Datasheet
Mfr: SRP3212A-1R5M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD Ind,3.2x2.5x1mm,1.5uH+/-20%,4.4A,shd AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
3.2 mm x 2.5 mm x 1 mm
Shielded
1.5 uH
20 %
4.4 A
53 mOhms
5 A
- 40 C
+ 125 C
5
43 MHz
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
AEC-Q200
SRP3212A
Reel
Datasheet
Mfr: SRP3212A-R68M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD Ind,3.2x2.5x1mm,0.68uH+/-20%,6.2A,shd AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
3.2 mm x 2.5 mm x 1 mm
Shielded
680 nH
20 %
6.2 A
24 mOhms
7.3 A
- 40 C
+ 125 C
5
83 MHz
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
AEC-Q200
SRP3212A
Reel