SRP4030FA - Power Inductors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP4030FA-1R0M TTI: SRP4030FA-1R0M Bourns Availability: 14.000In Stock54.000 On Order Expected Power Inductors - SMD 1uH 20% 11A | 14.000In Stock54.000 On Order Expected | Power Inductor | Shielded | 1 uH | 20 % | 8 A | 10.1 mOhms | 5 A | - 55 C | + 150 C | 10 | 58 MHz | Standard | 4.1 mm | 4.1 mm | 3 mm | Ferrite | AEC-Q200 | SRP4030FA | Reel | ||||
Mfr: SRP4030FA-4R7M TTI: SRP4030FA-4R7M Bourns Availability: 4.000In StockPower Inductors - SMD 4.7uH 20% 5.1A | 4.000In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 3.9 A | 44.1 mOhms | 2.8 A | - 55 C | + 150 C | 10 | 27 MHz | Standard | 4.1 mm | 4.1 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP4030FA | Reel | ||||
Mfr: SRP4030FA-3R3M TTI: SRP4030FA-3R3M Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% 6.6A | 0In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 5 A | 28.6 mOhms | 3.3 A | - 55 C | + 150 C | 10 | 28 MHz | Standard | 4.1 mm | 4.1 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP4030FA | Reel | ||||
Mfr: SRP4030FA-6R8M TTI: SRP4030FA-6R8M Bourns Availability: 0In StockPower Inductors - SMD 6.8uH20% 4A | 0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 3.1 A | 74.1 mOhms | 2.3 A | - 55 C | + 150 C | 15 | 26 MHz | Standard | 4.1 mm | 4.1 mm | 2.8 mm | Ferrite | SRP4030FA | Reel | |||||
Mfr: SRP4030FA-R90M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.9uH20% 11.2A | 0In Stock | Shielded | 900 nH | 20 % | 8.2 A | 10.1 mOhms | 5.2 A | - 55 C | + 150 C | 60 MHz | Ferrite | SRP4030FA | Reel |