SRP6060FA - Power Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP6060FA-100M TTI: SRP6060FA-100M Bourns Availability: 2.250In Stock3.000 On Order Expected 04-May-27 Power Inductors - SMD 10uH 20% 7A | 2.250In Stock3.000 On Order Expected 04-May-27 | Power Inductor | Shielded | 10 uH | 20 % | 5 A | 29.3 mOhms | 7.6 A | - 55 C | + 155 C | 12 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel | |||||
Mfr: SRP6060FA-150M TTI: SRP6060FA-150M Bourns Availability: 1.500In Stock3.000 On Order Expected 09-Nov-26 Power Inductors - SMD 15uH 20% 6A | 1.500In Stock3.000 On Order Expected 09-Nov-26 | Power Inductor | Shielded | 15 uH | 20 % | 4.5 A | 43 mOhms | 5.8 A | - 55 C | + 155 C | 11 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel | |||||
Mfr: SRP6060FA-220M TTI: SRP6060FA-220M Bourns Availability: 0In Stock25.500 On Order Expected Power Inductors - SMD 22uH 20% 5A | 0In Stock25.500 On Order Expected | Power Inductor | Shielded | 22 uH | 20 % | 3.8 A | 60.5 mOhms | 5.6 A | - 55 C | + 155 C | 10 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel | |||||
0In Stock | Power Inductor | Shielded | 5.6 uH | 20 % | 7.5 A | 15.8 mOhms | 10 A | - 55 C | + 155 C | 18 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel | ||||||
Mfr: SRP6060FA-4R7M TTI: SRP6060FA-4R7M Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 20% 11A | 0In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 8 A | 14.4 mOhms | 10.5 A | - 55 C | + 155 C | 24 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel | |||||
0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 7 A | 20.8 mOhms | 9.2 A | - 55 C | + 155 C | 16 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel | ||||||
Mfr: SRP6060FA-8R2M TTI: SRP6060FA-8R2M Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% 8A | 0In Stock | Power Inductor | Shielded | 8.2 uH | 20 % | 6 A | 24.8 mOhms | 8.5 A | - 55 C | + 155 C | 14 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel |