SRR0905 - Power Inductors - SMD
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR0905-101K TTI: SRR0905-101K Bourns Availability: 800In StockPower Inductors - SMD 100uH 10% SMD 0905 | 800In Stock | Power Inductor | Shielded | 100 uH | 10 % | 720 mA | 340 mOhms | - 40 C | + 125 C | 29 | 8 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||
Mfr: SRR0905-331K TTI: SRR0905-331K Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 0905 | 0In Stock | Power Inductor | Shielded | 330 uH | 10 % | 370 mA | 1.2 Ohms | - 40 C | + 125 C | 29 | 4 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||
Mfr: SRR0905-471K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 10% SMD 0905 | 0In Stock | Power Inductor | Shielded | 470 uH | 10 % | 330 mA | 1.5 Ohms | - 40 C | + 125 C | 26 | 3 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||
Mfr: SRR0905-220M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 0905 | 0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1.4 A | 80 mOhms | - 40 C | + 125 C | 35 | 18 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||
Mfr: SRR0905-560Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 30% SMD 0905 | 0In Stock | Shielded | 56 uH | 15 % | 930 mA | 190 mOhms | - 40 C | + 125 C | 26 | 11 MHz | Standard | 9.9 mm | 9.9 mm | 4.5 mm | 9.9 mm | SRR0905 | Reel | |||||||
Mfr: SRR0905-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% SMD 0905 | 0In Stock | Power Inductor | Shielded | 18 uH | 20 % | 1.6 A | 80 mOhms | - 40 C | + 125 C | 24 | 21 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||
Mfr: SRR0905-121K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 10% SMD 0905 | 0In Stock | Shielded | 120 uH | 10 % | 630 mA | 370 mOhms | - 40 C | + 125 C | 31 | 7 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | SRR0905 | Reel | |||||||
Mfr: SRR0905-271K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 10% SMD 0905 | 0In Stock | Shielded | 270 uH | 10 % | 410 mA | 870 mOhms | - 40 C | + 125 C | 30 | 5 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | SRR0905 | Reel | |||||||
Mfr: SRR0905-820Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 82uH 30% SMD 0905 | 0In Stock | Shielded | 82 uH | 15 % | 790 mA | 280 mOhms | - 40 C | + 125 C | 26 | 9 MHz | Standard | 9.9 mm | 9.9 mm | 4.5 mm | 9.9 mm | SRR0905 | Reel | |||||||
Mfr: SRR0905-150M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 0905 | 0In Stock | Shielded | 15 uH | 20 % | 1.7 A | 70 mOhms | - 40 C | + 125 C | 35 | 24 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | ||||||
Mfr: SRR0905-181K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 180uH 10% SMD 0905 | 0In Stock | Shielded | 180 uH | 10 % | 500 mA | 570 mOhms | - 40 C | + 125 C | 24 | 5 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | SRR0905 | Reel | |||||||
Mfr: SRR0905-390Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 30% SMD 0905 | 0In Stock | Shielded | 39 uH | 15 % | 1.1 A | 120 mOhms | - 40 C | + 125 C | 31 | 14 MHz | Standard | 9.9 mm | 9.9 mm | 4.5 mm | 9.9 mm | SRR0905 | Reel | |||||||
Mfr: SRR0905-470Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 47uH 30% SMD 0905 | 0In Stock | Power Inductor | Shielded | 47 uH | 15 % | 1 A | 140 mOhms | - 40 C | + 125 C | 27 | 11 MHz | Standard | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||||
Mfr: SRR0905-680Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 30% SMD 0905 | 0In Stock | Shielded | 68 uH | 15 % | 850 mA | 210 mOhms | - 40 C | + 125 C | 26 | 10 MHz | Standard | 9.9 mm | 9.9 mm | 4.5 mm | 9.9 mm | SRR0905 | Reel | |||||||
Not Available Online | Power Inductor | Shielded | 27 uH | 20 % | 1.3 A | 100 mOhms | - 40 C | + 125 C | 35 | 17 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | ||||||
Mfr: SRR0905-100M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% SMD 0905 | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 2.1 A | 60 mOhms | - 40 C | + 125 C | 39 | 29 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||
Mfr: SRR0905-221K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 10% SMD 0905 | 0In Stock | Power Inductor | Shielded | 220 uH | 10 % | 470 mA | 780 mOhms | - 40 C | + 125 C | 27 | 5 MHz | Standard | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||||
Mfr: SRR0905-120M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 0905 | 0In Stock | Shielded | 12 uH | 20 % | 1.9 A | 70 mOhms | - 40 C | + 125 C | 40 | 26 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | SRR0905 | Reel | |||||||
Mfr: SRR0905-151K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 10% SMD 0905 | 0In Stock | Power Inductor | Shielded | 150 uH | 10 % | 550 mA | 510 mOhms | - 40 C | + 125 C | 24 | 6 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||
Mfr: SRR0905-391K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 390uH 10% SMD 0905 | 0In Stock | Power Inductor | Shielded | 390 uH | 10 % | 350 mA | 1.34 Ohms | - 40 C | + 125 C | 26 | 3 MHz | Standard | 9.9 mm | 4.5 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||
Mfr: SRR0905-330Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 30% SMD 0905 | 0In Stock | Power Inductor | Shielded | 33 uH | 15 % | 1.2 A | 110 mOhms | - 40 C | + 125 C | 27 | 14 MHz | Standard | 9.9 mm | 9.9 mm | 4.5 mm | 9.9 mm | Ferrite | SRR0905 | Reel | |||||
Not Available Online | SRR0905 | |||||||||||||||||||||||
Not Available Online | 15 uH | 20 % | SRR0905 |