SRR1005 - Power Inductors - SMD
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1005-151K TTI: SRR1005-151K Bourns Availability: 4.800In Stock9.600 On Order Expected 25-Jan-27 Power Inductors - SMD 150uH 10% SMD 1005 | 4.800In Stock9.600 On Order Expected 25-Jan-27 | Power Inductor | Shielded | 150 uH | 10 % | 550 mA | 520 mOhms | 660 mA | - 40 C | + 125 C | 28 | 6.2 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-470Y TTI: SRR1005-470Y Bourns Availability: 8.400In StockPower Inductors - SMD 47uH 30% SMD 1005 | 8.400In Stock | Power Inductor | Shielded | 47 uH | 15 % | 1 A | 190 mOhms | 1.3 A | - 40 C | + 125 C | 35 | 12 MHz | Standard | 12.7 mm | 10 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-4R7M TTI: SRR1005-4R7M Bourns Availability: 3.000In StockPower Inductors - SMD 4.7uH 20% SMD 1005 | 3.000In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 2.5 A | 40 mOhms | 3.8 A | - 40 C | + 125 C | 25 | 50 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-220Y TTI: SRR1005-220Y Bourns Availability: 4.200In StockPower Inductors - SMD 22uH 30% SMD 1005 | 4.200In Stock | Power Inductor | Shielded | 22 uH | 15 % | 1.4 A | 100 mOhms | 1.9 A | - 40 C | + 125 C | 42 | 18 MHz | Standard | 12.7 mm | 10 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-100M TTI: SRR1005-100M Bourns Availability: 0In Stock4.800 On Order Expected 15-Oct-26 Power Inductors - SMD 10uH 20% SMD 1005 | 0In Stock4.800 On Order Expected 15-Oct-26 | Power Inductor | Shielded | 10 uH | 20 % | 2 A | 65 mOhms | 3 A | - 40 C | + 125 C | 48 | 30 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-101K TTI: SRR1005-101K Bourns Availability: 0In Stock3.000 On Order Expected 30-Dec-26 Power Inductors - SMD 100uH 10% SMD 1005 | 0In Stock3.000 On Order Expected 30-Dec-26 | Power Inductor | Shielded | 100 uH | 10 % | 680 mA | 420 mOhms | 900 mA | - 40 C | + 125 C | 35 | 7.5 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
0In Stock | Power Inductor | Shielded | 220 uH | 10 % | 450 mA | 800 mOhms | 630 mA | - 40 C | + 125 C | 30 | 5.2 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | ||||||
Mfr: SRR1005-681K TTI: SRR1005-681K Bourns Availability: 0In Stock2.400 On Order Expected 16-Nov-26 Power Inductors - SMD 680uH 10% SMD 1005 | 0In Stock2.400 On Order Expected 16-Nov-26 | Power Inductor | Shielded | 680 uH | 10 % | 260 mA | 2.3 Ohms | 380 mA | - 40 C | + 125 C | 37 | 2.6 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-102K TTI: SRR1005-102K Bourns Availability: 0In StockPower Inductors - SMD 1000uH 10% SMD 1005 | 0In Stock | Power Inductor | Shielded | 1 mH | 10 % | 320 mA | 3.2 Ohms | 320 mA | - 40 C | + 125 C | 65 | 2 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-122K TTI: SRR1005-122K Bourns Availability: 0In StockPower Inductors - SMD 1200uH 10% SMD 1005 | 0In Stock | Power Inductor | Shielded | 1.2 mH | 10 % | 200 mA | 3.6 Ohms | 290 mA | - 40 C | + 125 C | 58 | 2 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-120M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 1005 | 0In Stock | Shielded | 12 uH | 20 % | 1.8 A | 80 mOhms | - 40 C | + 125 C | 45 | 25 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||||
Mfr: SRR1005-330Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 30% SMD 1005 | 0In Stock | Power Inductor | Shielded | 33 uH | 15 % | 1.2 A | 160 mOhms | 1.56 A | - 40 C | + 125 C | 40 | 15 MHz | Standard | 12.7 mm | 10 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-820Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 82uH 30% SMD 1005 | 0In Stock | Power Inductor | Shielded | 82 uH | 15 % | 750 mA | 380 mOhms | 950 mA | - 40 C | + 125 C | 35 | 8 MHz | Standard | 12.7 mm | 10 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-152K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1500uH 10% SMD 1005 | 0In Stock | Power Inductor | Shielded | 1.5 mH | 10 % | 170 mA | 5.2 Ohms | 240 mA | - 40 C | + 125 C | 53 | 1.6 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-331K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 1005 | 0In Stock | Power Inductor | Shielded | 330 uH | 10 % | 350 mA | 1.2 Ohms | 480 mA | - 40 C | + 125 C | 30 | 4.5 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% SMD 1005 | 0In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 3.1 A | 27 mOhms | 6.1 A | - 40 C | + 125 C | 25 | 90 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-680Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 30% SMD 1005 | 0In Stock | Power Inductor | Shielded | 68 uH | 15 % | 820 mA | 340 mOhms | 1.1 A | - 40 C | + 125 C | 35 | 9 MHz | Standard | 12.7 mm | 10 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-821K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 820uH 10% SMD 1005 | 0In Stock | Power Inductor | Shielded | 820 uH | 10 % | 240 mA | 2.6 Ohms | 360 mA | - 40 C | + 125 C | 37 | 2.5 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-1R0M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1uH 20% SMD 1005 | 0In Stock | Power Inductor | Shielded | 1 uH | 20 % | 4.5 A | 17 mOhms | 8 A | - 40 C | + 125 C | 25 | 120 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-270Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 30% SMD 1005 | 0In Stock | Shielded | 27 uH | 15 % | 1.3 A | 120 mOhms | - 40 C | + 125 C | 40 | 17 MHz | Standard | 12.7 mm | 10 mm | 5.2 mm | SRR1005 | Reel | ||||||||
Mfr: SRR1005-3R0M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3uH 20% SMD 1005 | 0In Stock | Shielded | 3 uH | 20 % | 2.9 A | 30 mOhms | - 40 C | + 125 C | 25 | 80 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | SRR1005 | Reel | ||||||||
Mfr: SRR1005-121K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 10% SMD 1005 | 0In Stock | Power Inductor | Shielded | 120 uH | 10 % | 600 mA | 460 mOhms | 800 mA | - 40 C | + 125 C | 30 | 7.2 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
0In Stock | Power Inductor | Shielded | 470 uH | 10 % | 300 mA | 1.6 Ohms | 450 mA | - 40 C | + 125 C | 40 | 3 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | ||||||
Mfr: SRR1005-271K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 10% SMD 1005 | 0In Stock | Power Inductor | Shielded | 270 uH | 10 % | 400 mA | 1.1 Ohms | 520 mA | - 40 C | + 125 C | 30 | 4.8 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | |||||
Mfr: SRR1005-560Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 30% SMD 1005 | 0In Stock | Shielded | 56 uH | 15 % | 900 mA | 210 mOhms | - 40 C | + 125 C | 35 | 11 MHz | Standard | 12.7 mm | 10 mm | 5.2 mm | SRR1005 | Reel |