SRR1050A - Power Inductors - SMD
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1050A-330Y TTI: SRR1050A-330Y Bourns Availability: 11.200In StockPower Inductors - SMD 33uH 30% 2.5A shdSMD AEC-Q200 | 11.200In Stock | Power Inductor | Shielded | 33 uH | 30 % | 2.5 A | 93 mOhms | 2.4 A | - 40 C | + 125 C | 9 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-101Y TTI: SRR1050A-101Y Bourns Availability: 700In StockPower Inductors - SMD 100uH 30% 1.35A shdSMD AEC-Q200 | 700In Stock | Power Inductor | Shielded | 100 uH | 30 % | 1.35 A | 255 mOhms | 1.35 A | - 40 C | + 125 C | 4.2 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-680Y TTI: SRR1050A-680Y Bourns Availability: 0In StockPower Inductors - SMD 68uH 30% 1.6A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 68 uH | 30 % | 1.6 A | 208 mOhms | 1.65 A | - 40 C | + 125 C | 5 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
0In Stock | Power Inductor | Shielded | 22 uH | 30 % | 2.9 A | 62 mOhms | 2.95 A | - 40 C | + 125 C | 10.5 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | ||||||
Mfr: SRR1050A-470Y TTI: SRR1050A-470Y Bourns Availability: 0In StockPower Inductors - SMD 47uH 30% 2A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 47 uH | 30 % | 2 A | 127 mOhms | 2 A | - 40 C | + 125 C | 5.9 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-331Y TTI: SRR1050A-331Y Bourns Availability: 0In Stock700 On Order Expected 08-Feb-27 Power Inductors - SMD 330uH 30% 0.73A shdSMD AEC-Q200 | 0In Stock700 On Order Expected 08-Feb-27 | Power Inductor | Shielded | 330 uH | 30 % | 730 mA | 815 mOhms | 750 mA | - 40 C | + 125 C | 2 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-100Y TTI: SRR1050A-100Y Bourns Availability: 0In StockPower Inductors - SMD 10uH 30% 4.5A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 10 uH | 30 % | 4.5 A | 31 mOhms | 4.45 A | - 40 C | + 125 C | 16.5 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-151Y TTI: SRR1050A-151Y Bourns Availability: 0In StockPower Inductors - SMD 150uH 30% 1.1A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 150 uH | 30 % | 1.1 A | 370 mOhms | 1.12 A | - 40 C | + 125 C | 3.6 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-1R2Y TTI: SRR1050A-1R2Y Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 30% 8.3A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 1.2 uH | 30 % | 8.3 A | 7 mOhms | 10.5 A | - 40 C | + 125 C | 85 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
0In Stock | Power Inductor | Shielded | 18 uH | 30 % | 3.1 A | 51 mOhms | 3.2 A | - 40 C | + 125 C | 11 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | ||||||
Mfr: SRR1050A-2R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 30% 7.2A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 2.2 uH | 30 % | 7.2 A | 9 mOhms | 8.2 A | - 40 C | + 125 C | 53 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-181Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 180uH 30% 1A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 180 uH | 30 % | 1 A | 420 mOhms | 1.04 A | - 40 C | + 125 C | 3.4 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-6R8Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% 5.4A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 6.8 uH | 30 % | 5.4 A | 19 mOhms | 5.4 A | - 40 C | + 125 C | 27 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-R68Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.68uH 30% 9.5A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 680 nH | 30 % | 9.5 A | 5.5 mOhms | 13.5 A | - 40 C | + 125 C | 110 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-820Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 82uH 30% 1.45A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 82 uH | 30 % | 1.45 A | 230 mOhms | 1.5 A | - 40 C | + 125 C | 4.5 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-4R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.2uH 30% 6.1A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 4.2 uH | 30 % | 6.1 A | 14 mOhms | 6.4 A | - 40 C | + 125 C | 29 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-390Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 30% 2.25A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 39 uH | 30 % | 2.25 A | 79 mOhms | 2.3 A | - 40 C | + 125 C | 6.8 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-560Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 30% 1.9A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 56 uH | 30 % | 1.9 A | 160 mOhms | 1.9 A | - 40 C | + 125 C | 5.5 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-8R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 30% 5A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 8.2 uH | 30 % | 5 A | 22 mOhms | 4.85 A | - 40 C | + 125 C | 21 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-121Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 30% 1.18A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 120 uH | 30 % | 1.18 A | 305 mOhms | 1.28 A | - 40 C | + 125 C | 3.8 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-221Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 30% 0.94A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 220 uH | 30 % | 940 mA | 500 mOhms | 940 mA | - 40 C | + 125 C | 3 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-270Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 30% 2.6A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 27 uH | 30 % | 2.6 A | 77 mOhms | 2.7 A | - 40 C | + 125 C | 10 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-3R3Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 30% 6.5A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 3.3 uH | 30 % | 6.5 A | 11 mOhms | 7.8 A | - 40 C | + 125 C | 40 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-271Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 30% 0.8A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 270 uH | 30 % | 800 mA | 675 mOhms | 840 mA | - 40 C | + 125 C | 2.4 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | |||||
Mfr: SRR1050A-120Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 30% 3.8A shdSMD AEC-Q200 | 0In Stock | Power Inductor | Shielded | 12 uH | 30 % | 3.8 A | 35 mOhms | 4 A | - 40 C | + 125 C | 15 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel |
- 1
- 2