SRR1206 - Power Inductors - SMD
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1206-101YL TTI: SRR1206-101YL Bourns Availability: 4.800In Stock3.600 On Order Expected 02-Oct-26 Power Inductors - SMD 100uH 15% SMD | 4.800In Stock3.600 On Order Expected 02-Oct-26 | Power Inductor | 5050 | Shielded | 100 uH | 15 % | 1.1 A | 220 mOhms | - 40 C | + 125 C | 13 | 6 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-471KL TTI: SRR1206-471KL Bourns Availability: 6.000In StockPower Inductors - SMD 470uH 10% SMD 1206 | 6.000In Stock | Power Inductor | 5050 | Shielded | 470 uH | 10 % | 500 mA | 970 mOhms | - 40 C | + 125 C | 12 | 2.5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-331KL TTI: SRR1206-331KL Bourns Availability: 1.800In StockPower Inductors - SMD 330uH 10% SMD | 1.800In Stock | Power Inductor | 5050 | Shielded | 330 uH | 10 % | 600 mA | 660 mOhms | 1 A | - 40 C | + 125 C | 11 | 3 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
0In Stock | Power Inductor | 5050 | Shielded | 47 uH | 15 % | 1.6 A | 130 mOhms | 2.5 A | - 40 C | + 125 C | 22 | 7 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-151KL TTI: SRR1206-151KL Bourns Availability: 2.400In StockPower Inductors - SMD 150uH 10% SMD | 2.400In Stock | Power Inductor | 5050 | Shielded | 150 uH | 10 % | 900 mA | 320 mOhms | 1.6 A | - 40 C | + 125 C | 13 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
Mfr: SRR1206-102KL TTI: SRR1206-102KL Bourns Availability: 0In Stock3.000 On Order Expected 16-Nov-26 Power Inductors - SMD 1000uH 10% SMD | 0In Stock3.000 On Order Expected 16-Nov-26 | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 300 mA | 2.3 Ohms | 540 mA | - 40 C | + 125 C | 10 | 1.8 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
Mfr: SRR1206-5R0ML TTI: SRR1206-5R0ML Bourns Availability: 0In Stock1.200 On Order Expected 30-Nov-26 Power Inductors - SMD 5uH 20% SMD | 0In Stock1.200 On Order Expected 30-Nov-26 | Power Inductor | 5050 | Shielded | 5 uH | 20 % | 4.7 A | 22 mOhms | 8.3 A | - 40 C | + 125 C | 21 | 25 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
0In Stock | Power Inductor | 5050 | Shielded | 12 uH | 20 % | 3 A | 38 mOhms | 5.5 A | - 40 C | + 125 C | 18 | 17 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-821KL TTI: SRR1206-821KL Bourns Availability: 0In StockPower Inductors - SMD 820uH 10% SMD | 0In Stock | Power Inductor | 5050 | Shielded | 820 uH | 10 % | 350 mA | 1.7 Ohms | - 40 C | + 125 C | 10 | 2 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-270ML TTI: SRR1206-270ML Bourns Availability: 0In Stock3.000 On Order Expected 08-Dec-26 Power Inductors - SMD 27uH 20% SMD | 0In Stock3.000 On Order Expected 08-Dec-26 | Power Inductor | 5050 | Shielded | 27 uH | 20 % | 2 A | 68 mOhms | 3.7 A | - 40 C | + 125 C | 21 | 10 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
Mfr: SRR1206-330YL TTI: SRR1206-330YL Bourns Availability: 0In Stock4.200 On Order Expected 21-Dec-26 Power Inductors - SMD 33uH 15% SMD | 0In Stock4.200 On Order Expected 21-Dec-26 | Power Inductor | 5050 | Shielded | 33 uH | 15 % | 1.9 A | 90 mOhms | - 40 C | + 125 C | 21 | 9 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-121YL TTI: SRR1206-121YL Bourns Availability: 0In StockPower Inductors - SMD 120uH 15% SMD | 0In Stock | Power Inductor | 5050 | Shielded | 120 uH | 15 % | 1 A | 260 mOhms | 1.8 A | - 40 C | + 125 C | 13 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
Mfr: SRR1206-271KL TTI: SRR1206-271KL Bourns Availability: 0In StockPower Inductors - SMD 270uH 10% SMD | 0In Stock | Power Inductor | 5050 | Shielded | 270 uH | 10 % | 650 mA | 520 mOhms | - 40 C | + 125 C | 11 | 3.5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-221KL TTI: SRR1206-221KL Bourns Availability: 0In StockPower Inductors - SMD 220uH 10% SMD | 0In Stock | Power Inductor | 5050 | Shielded | 220 uH | 10 % | 700 mA | 460 mOhms | - 40 C | + 125 C | 11 | 4 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
0In Stock | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 3.3 A | 35 mOhms | - 40 C | + 125 C | 18 | 18 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Choke | 5050 | Shielded | 560 uH | 10 % | 450 mA | 1.32 Ohms | - 40 C | + 125 C | 13 | 2 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Choke | 5050 | Shielded | 390 uH | 10 % | 550 mA | 870 mOhms | - 40 C | + 125 C | 13 | 2.5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Inductor | 5050 | Shielded | 22 uH | 20 % | 2.3 A | 62 mOhms | - 40 C | + 125 C | 21 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Choke | 5050 | Shielded | 2.5 uH | 20 % | 6.2 A | 16 mOhms | - 40 C | + 125 C | 30 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||||
0In Stock | Power Choke | 5050 | Shielded | 470 uH | 10 % | 500 mA | 970 mOhms | - 40 C | + 125 C | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||||
0In Stock | Power Inductor | 5050 | Shielded | 680 uH | 10 % | 400 mA | 1.5 Ohms | 700 mA | - 40 C | + 125 C | 11 | 2 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
0In Stock | Power Choke | 5050 | Shielded | 270 uH | 10 % | 650 mA | 520 mOhms | - 40 C | + 125 C | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||||
Mfr: SRR1206-122KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1200uH 10% SMD | 0In Stock | Power Inductor | 5050 | Shielded | 1.2 mH | 10 % | 250 mA | 2.65 Ohms | - 40 C | + 125 C | 10 | 1.5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
0In Stock | Power Choke | 5050 | Shielded | 150 uH | 10 % | 900 mA | 320 mOhms | - 40 C | + 125 C | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||||
0In Stock | Power Choke | 5050 | Shielded | 820 uH | 10 % | 350 mA | 1.7 Ohms | - 40 C | + 125 C | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel |