SRU1028 - Power Inductors - SMD
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU1028-220Y TTI: SRU1028-220Y Bourns Availability: 3.000In StockPower Inductors - SMD 22uH 30% SMD 1028 | 3.000In Stock | Power Inductor | Shielded | 22 uH | 30 % | 1.6 A | 104 mOhms | 1.4 A | - 40 C | + 125 C | 26 | 16 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: SRU1028-470Y TTI: SRU1028-470Y Bourns Availability: 5.000In StockPower Inductors - SMD 47uH 30% SMD 1028 | 5.000In Stock | Power Inductor | Shielded | 47 uH | 30 % | 1.3 A | 167 mOhms | - 40 C | + 125 C | 20 | 11 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
Mfr: SRU1028-150Y TTI: SRU1028-150Y Bourns Availability: 5.000In StockPower Inductors - SMD 15uH 30% SMD 1028 | 5.000In Stock | Power Inductor | Shielded | 15 uH | 30 % | 2 A | 69 mOhms | 2 A | - 40 C | + 125 C | 26 | 22 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: SRU1028-151Y TTI: SRU1028-151Y Bourns Availability: 0In StockPower Inductors - SMD 150uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 150 uH | 30 % | 700 mA | 518 mOhms | - 40 C | + 125 C | 18 | 5 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | SRU1028-151Y. | ||||||
Mfr: SRU1028-6R8Y TTI: SRU1028-6R8Y Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 6.8 uH | 30 % | 3.5 A | 25 mOhms | 3 A | - 40 C | + 125 C | 12 | 30 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
0In Stock | Power Inductor | Shielded | 68 uH | 30 % | 1 A | 232 mOhms | 900 mA | - 40 C | + 125 C | 20 | 9 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
0In Stock | Power Inductor | Shielded | 10 uH | 30 % | 2.8 A | 40 mOhms | 2.4 A | - 40 C | + 125 C | 20 | 25 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
Mfr: SRU1028-2R2Y TTI: SRU1028-2R2Y Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 2.2 uH | 30 % | 5.3 A | 11 mOhms | 4.8 A | - 40 C | + 125 C | 12 | 65 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: SRU1028-1R0Y TTI: SRU1028-1R0Y Bourns Availability: 0In StockPower Inductors - SMD 1uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 1 uH | 30 % | 7 A | 4.9 mOhms | 8 A | - 40 C | + 125 C | 14 | 100 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: SRU1028-4R7Y TTI: SRU1028-4R7Y Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 4.7 uH | 30 % | 4.5 A | 16 mOhms | 3.8 A | - 40 C | + 125 C | 12 | 40 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: SRU1028-8R2Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 8.2uH 30% SMD 1028 | Not Available Online | Power Inductor | Shielded | 8.2 uH | 30 % | 3.3 A | 28 mOhms | - 40 C | + 125 C | 12 | 28 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
Mfr: SRU1028-820Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 82uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 82 uH | 30 % | 900 mA | 323 mOhms | - 40 C | + 125 C | 20 | 8 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
Mfr: SRU1028-3R3Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 3.3 uH | 30 % | 4.6 A | 15 mOhms | - 40 C | + 125 C | 14 | 55 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | SRU1028-3R3Y. | ||||||
Mfr: SRU1028-560Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 30% SMD 1028 | 0In Stock | Power Choke | Shielded | 56 uH | 30 % | 1.1 A | 208 mOhms | - 40 C | + 125 C | 22 | 10 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
Mfr: SRU1028-1R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 1.5 uH | 30 % | 6.5 A | 7.3 mOhms | 6.5 A | - 40 C | + 125 C | 12 | 80 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: SRU1028-121Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 120uH 30% SMD 1028 | Not Available Online | Power Inductor | Shielded | 120 uH | 30 % | 650 mA | 428 mOhms | 700 mA | - 40 C | + 125 C | 18 | 6 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||
Mfr: SRU1028-330Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 33 uH | 30 % | 1.25 A | 139 mOhms | - 40 C | + 125 C | 24 | 12 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
Mfr: SRU1028-101Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 100 uH | 30 % | 850 mA | 365 mOhms | - 40 C | + 125 C | 20 | 7 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
Mfr: SRU1028-120Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 30% SMD 1028 | 0In Stock | Power Inductor | Shielded | 12 uH | 30 % | 2.4 A | 70 mOhms | - 40 C | + 125 C | 22 | 23 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU1028 | Reel | ||||||
Not Available Online | Power Choke | 15 uH | 30 % | Ferrite | SRU1028 | ||||||||||||||||||||
Not Available Online | Power Choke | 6.8 uH | 30 % | Ferrite | SRU1028 | ||||||||||||||||||||
Not Available Online | Power Choke | Shielded | 1 uH | 30 % | 7 A | 4.9 mOhms | - 40 C | + 125 C | 14 | 100 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Cut Tape | ||||||||
Not Available Online | Power Choke | 10 uH | 30 % | Ferrite | SRU1028 | ||||||||||||||||||||
Mfr: SRU1028-221Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 220uH 30% SMD 1028 | Not Available Online | Power Choke | Shielded | 220 uH | 30 % | 20.5 mOhms | - 40 C | + 125 C | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | ||||||||||
Not Available Online | Power Choke | 47 uH | Standard | Ferrite | SRU1028 |