SRU2013 - Power Inductors - SMD
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU2013-2R2Y TTI: SRU2013-2R2Y Bourns Availability: 3.600In Stock7.200 On Order Expected 21-Oct-26 Power Inductors - SMD 2.2uH 30% SMD 2013 | 3.600In Stock7.200 On Order Expected 21-Oct-26 | Power Inductor | 2013 | Shielded | 2.2 uH | 30 % | 1.45 A | 120 mOhms | 950 mA | - 40 C | + 125 C | 10 | 100 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | ||||
Mfr: SRU2013-1R0Y TTI: SRU2013-1R0Y Bourns Availability: 664.800In StockPower Inductors - SMD 1uH 30% SMD 2013 | 664.800In Stock | Power Inductor | 2013 | Shielded | 1 uH | 30 % | 2.2 A | 65 mOhms | 1.6 A | - 40 C | + 125 C | 9 | 180 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | ||||
Mfr: SRU2013-4R7Y TTI: SRU2013-4R7Y Bourns Availability: 7.200In StockPower Inductors - SMD 4.7uH 30% SMD 2013 | 7.200In Stock | Power Inductor | 2013 | Shielded | 4.7 uH | 30 % | 900 mA | 220 mOhms | 750 mA | - 40 C | + 125 C | 10 | 72 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | ||||
Mfr: SRU2013-100Y TTI: SRU2013-100Y Bourns Availability: 7.200In StockPower Inductors - SMD 10uH 30% SMD 2013 | 7.200In Stock | Power Inductor | 2013 | Shielded | 10 uH | 30 % | 670 mA | 520 mOhms | 450 mA | - 40 C | + 125 C | 12 | 40 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | ||||
Mfr: SRU2013-220Y TTI: SRU2013-220Y Bourns Availability: 0In StockPower Inductors - SMD 22uH 30% SMD 2013 | 0In Stock | Power Inductor | 2013 | Shielded | 22 uH | 30 % | 400 mA | 880 mOhms | 350 mA | - 40 C | + 125 C | 12 | 25 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | ||||
Mfr: SRU2013-6R8Y TTI: SRU2013-6R8Y Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% SMD 2013 | 0In Stock | Power Inductor | 2013 | Shielded | 6.8 uH | 30 % | 800 mA | 330 mOhms | 600 mA | - 40 C | + 125 C | 10 | 60 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | ||||
Mfr: SRU2013-3R3Y TTI: SRU2013-3R3Y Bourns Availability: 0In Stock7.200 On Order Expected 09-Nov-26 Power Inductors - SMD 3.3uH 30% SMD 2013 | 0In Stock7.200 On Order Expected 09-Nov-26 | Power Inductor | 2013 | Shielded | 3.3 uH | 30 % | 1 A | 135 mOhms | 860 mA | - 40 C | + 125 C | 10 | 80 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | ||||
Mfr: SRU2013-150Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 30% SMD 2013 | 0In Stock | 2013 | Shielded | 15 uH | 30 % | 460 mA | 850 mOhms | - 40 C | + 125 C | 12 | 30 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | ||||||
Mfr: SRU2013-330Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 30% SMD 2013 | 0In Stock | 2013 | Shielded | 33 uH | 30 % | 300 mA | 1.82 Ohms | - 40 C | + 125 C | 12 | 20 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel | ||||||
Not Available Online | SRU2013 | |||||||||||||||||||||||
Not Available Online | 1 uH | SRU2013 | ||||||||||||||||||||||
Not Available Online | 4.7 uH | 30 % | SRU2013 | |||||||||||||||||||||
Mfr: SRU2013-470Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 47uH 30% SMD 2013 | Not Available Online | Power Inductor | 2013 | Shielded | 47 uH | 30 % | 250 mA | 2.86 Ohms | 230 mA | - 40 C | + 125 C | 14 | 15 MHz | Standard | 2.8 mm | 2.8 mm | 1.35 mm | Ferrite | SRU2013 | Reel |