• RF Inductors - Leaded

ABRACON - RF Inductors - Leaded

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
AIAS-03-2R2K-T ABRACON
Datasheet
Mfr: AIAS-03-2R2K-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 2.2uH 10% Shielded Axial Inductor 3K reel

Not Available Online

Call
or
View Details
Axial
Shielded
2.2 uH
10 %
190 mOhms
650 mA
- 55 C
+ 105 C
44
100 MHz
Standard
PCB Mount
10.4 mm
4.11 mm
AIAS-03
Reel