Bourns - RF Inductors - Leaded
1.962 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL622-3R3K-RC TTI: RL622-3R3K-RC Bourns Availability: 5.700In StockRF Inductors - Leaded 3.3uH 10% 7.96MHz 5.5A | 5.700In Stock | RF Choke | Radial | Unshielded | 3.3 uH | 10 % | 5.5 A | 25 mOhms | - 55 C | + 105 C | 20 | 79 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | |||||||
Mfr: RL622-333K-RC TTI: RL622-333K-RC Bourns Availability: 100In StockRF Inductors - Leaded Inductor, Radial | 100In Stock | RF Choke | Radial | Unshielded | 33 mH | 10 % | 30 mA | 70 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | |||||||
Mfr: RL822-3R3K-RC TTI: RL822-3R3K-RC Bourns Availability: 22.600In StockRF Inductors - Leaded Inductor, Radial | 22.600In Stock | RF Choke | Radial | Unshielded | 3.3 uH | 10 % | 2.66 A | 25 mOhms | - 55 C | + 105 C | 20 | 79 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||
3.888In Stock | Wirewound | Axial | Unshielded | 250 uH | 20 % | 2.5 A | 170 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 31.75 mm | 11.18 mm | Ferrite | Bulk | |||||||||||
Mfr: RL622-683K-RC TTI: RL622-683K-RC Bourns Availability: 0In StockRF Inductors - Leaded 68mH 10% 79KHz 20mA | 0In Stock | RF Choke | Radial | Unshielded | 68 mH | 10 % | 20 mA | 150 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | |||||||
0In Stock | RF Choke | Radial | Shielded | 100 mH | 5 % | 9 mA | 82 Ohms | - 55 C | + 105 C | 100 | 900 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 6.8 uH | 5 % | 470 mA | 450 mOhms | - 55 C | + 105 C | 40 | 28 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 220 uH | 10 % | 320 mA | 1.9 Ohms | 200 mA | - 55 C | + 105 C | 2.3 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 900 mA | 190 mOhms | - 30 C | + 100 C | 25 | 4 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Shielded | 1 mH | 5 % | 90 mA | 3.4 Ohms | - 55 C | + 105 C | 70 | 770 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | ||||||||
Mfr: 6100-470K-RC TTI: 6100-470K-RC Bourns Availability: 0In StockRF Inductors - Leaded 47uH 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 47 uH | 10 % | 2.79 A | 84 mOhms | - 40 C | + 105 C | 8.3 | 8.3 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||
Mfr: RL622-471K-RC TTI: RL622-471K-RC Bourns Availability: 0In StockRF Inductors - Leaded 470uH 10% 796KHz 460mA | 0In Stock | RF Choke | Radial | Unshielded | 470 uH | 10 % | 460 mA | 1.1 Ohms | - 55 C | + 105 C | 20 | 1.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | |||||||
Mfr: RL181S-103J-RC TTI: RL181S-103J-RC Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 10 mH | 5 % | 25 mA | 12.1 Ohms | - 55 C | + 105 C | 100 | 250 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | |||||||
0In Stock | RF Choke | Radial | Unshielded | 680 uH | 10 % | 590 mA | 1.6 Ohms | - 55 C | + 105 C | 20 | 1.6 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 4.7 uH | 5 % | 530 mA | 350 mOhms | - 55 C | + 105 C | 45 | 38 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
Mfr: RL181S-124J-RC TTI: RL181S-124J-RC Bourns Availability: 0In StockRF Inductors - Leaded 120mH 8mA 5% | 0In Stock | RF Choke | Radial | Shielded | 120 mH | 5 % | 8 mA | 97 Ohms | - 55 C | + 105 C | 100 | 90 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | |||||||
0In Stock | RF Choke | Radial | Unshielded | 220 uH | 10 % | 1 A | 650 mOhms | - 55 C | + 105 C | 20 | 2.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 1.5 uH | 10 % | 1.8 A | 93 mOhms | - 55 C | + 125 C | 58 | 149 MHz | Standard | PCB Mount | 19.05 mm | 6.858 mm | Phenolic | Bulk | |||||||||
Mfr: RL622-470K-RC TTI: RL622-470K-RC Bourns Availability: 0In StockRF Inductors - Leaded 47uH 10% 2.52MHz 1.4A | 0In Stock | RF Choke | Radial | Unshielded | 47 uH | 10 % | 1.4 A | 160 mOhms | - 55 C | + 105 C | 30 | 6.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | |||||||
0In Stock | RF Choke | Radial | Unshielded | 10 uH | 10 % | 3 A | 45 mOhms | - 55 C | + 105 C | 50 | 14 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | ||||||||
Mfr: 6100-100K-RC TTI: 6100-100K-RC Bourns Availability: 0In Stock480 On Order Expected 07-Apr-27 RF Inductors - Leaded 10ohm 10% Radial | 0In Stock480 On Order Expected 07-Apr-27 | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 10 uH | 10 % | 6.33 A | 20 mOhms | - 40 C | + 105 C | 21 | 21 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||
0In Stock | Wirewound | Axial | Unshielded | 4 uH | 20 % | 8 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 22.23 mm | 9.65 mm | Ferrite | Bulk | |||||||||||
0In Stock | RF Choke | Radial | Unshielded | 1 mH | 10 % | 290 mA | 2.9 Ohms | - 55 C | + 105 C | 50 | 1.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | ||||||||
Mfr: RL622-823K-RC TTI: RL622-823K-RC Bourns Availability: 0In StockRF Inductors - Leaded 82mH 10% 79KHz 20mA | 0In Stock | RF Choke | Radial | Unshielded | 82 mH | 10 % | 20 mA | 212 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | |||||||
0In Stock | RF Choke | Axial | Unshielded | 82 uH | 5 % | 290 mA | 2 Ohms | - 55 C | + 105 C | 35 | 5.3 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel |