Delevan - RF Inductors - Leaded
8.314 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.500In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 294 mA | 2.6 Ohms | - 55 C | + 125 C | 33 | 90 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-28K T1000 | ||||||||
500In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 390 mA | 1 Ohms | - 55 C | + 125 C | 25 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-20K B500 | ||||||||
1.000In Stock | Molded | Axial | Unshielded | 8.2 uH | 10 % | 160 mA | 2.7 Ohms | - 55 C | + 125 C | 55 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-42K B500 | ||||||||
17.000In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 84 mA | 8 Ohms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Reel | 1025R-68KTR T1000 | ||||||||
2.000In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 565 mA | 320 mOhms | 45 | 60 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-30K T1000 | |||||||||||
800In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 880 mA | 290 mOhms | 50 | 200 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Bulk | 1537R-12K B500 | |||||||||||
1.000In Stock | Molded | Axial | 15 uH | 600 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-48KTR T1000 | |||||||||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 5 % | 285 mA | 850 mOhms | - 55 C | + 105 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-32J T500 | ||||||||
0In Stock | Toroidal | Radial | Unshielded | 100 uH | 5 % | 140 mA | 9.7 Ohms | 80 | 9.1 MHz | Standard | PCB Mount | 7.11 mm | 4.06 mm | 7.62 mm | 2727 | Bulk | 2727-13J B50 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 560 mA | 220 mOhms | - 55 C | + 105 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-24K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-52J T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 430 mA | 1.6 Ohms | 75 | 32 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Bulk | 1945R-12K T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 620 nH | 5 % | 1.27 A | 140 mOhms | - 55 C | + 125 C | 50 | 260 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Bulk | 511-16J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-36K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 10 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-08K B500 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 220 uH | 10 % | 52 mA | 21 Ohms | - 55 C | + 105 C | 30 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Reel | 1025R-76K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 1.38 A | 80 mOhms | - 55 C | + 125 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-94K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-04K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 10 % | 324 mA | 1.2 kOhms | - 55 C | + 105 C | 55 | 30 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Iron | 1840/R | Reel | |||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 415 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-28K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 355 mA | 550 mOhms | - 55 C | + 125 C | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-30K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 880 mA | 290 mOhms | - 55 C | + 125 C | 50 | 200 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-12K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 10 % | 445 mA | 16 Ohms | - 55 C | + 125 C | 65 | 16 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Reel | 2890R-36K T100 | ||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 10 % | 125 mA | 3.6 Ohms | - 55 C | + 125 C | 45 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Reel | 1025R-58K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-76J B500 |