Murata - RF Inductors - Leaded
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 47 uH | 10 % | 860 mA | 200 mOhms | 0 C | + 70 C | 50 | 10.9 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 220 uH | 10 % | 480 mA | 750 mOhms | 0 C | + 70 C | 100 | 4.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | ||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1 mH | 10 % | 190 mA | 3.3 Ohms | 0 C | + 70 C | 120 | 2.1 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 3.3 mH | 10 % | 110 mA | 10 Ohms | 0 C | + 70 C | 140 | 1.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 10 mH | 10 % | 70 mA | 34 Ohms | 0 C | + 70 C | 155 | 620 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 680 uH | 10 % | 280 mA | 2.4 Ohms | 0 C | + 70 C | 120 | 2.5 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 100 uH | 10 % | 740 mA | 350 mOhms | 0 C | + 70 C | 90 | 7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 33 uH | 10 % | 1 A | 130 mOhms | 0 C | + 70 C | 50 | 11.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 2.2 mH | 10 % | 120 mA | 7.8 Ohms | 0 C | + 70 C | 90 | 1.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1.5 mH | 10 % | 150 mA | 5.9 Ohms | 0 C | + 70 C | 130 | 1.9 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 15 mH | 10 % | 60 mA | 47 Ohms | 0 C | + 70 C | 140 | 510 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 10 uH | 10 % | 1.8 A | 50 mOhms | 0 C | + 70 C | 65 | 21.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 150 uH | 10 % | 580 mA | 490 mOhms | 0 C | + 70 C | 90 | 5.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 47 mH | 10 % | 30 mA | 154 Ohms | 0 C | + 70 C | 90 | 250 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 33 mH | 10 % | 40 mA | 108 Ohms | 0 C | + 70 C | 95 | 280 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 4.7 mH | 10 % | 90 mA | 13.6 Ohms | 0 C | + 70 C | 150 | 950 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 6.8 mH | 10 % | 80 mA | 20 Ohms | 0 C | + 70 C | 145 | 850 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 15 uH | 10 % | 1.5 A | 60 mOhms | 0 C | + 70 C | 60 | 19.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 22 mH | 10 % | 50 mA | 75 Ohms | 0 C | + 70 C | 100 | 340 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 68 uH | 10 % | 850 mA | 260 mOhms | 0 C | + 70 C | 90 | 8.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | Unshielded | 68 mH | 10 % | 20 mA | 220 Ohms | 0 C | + 70 C | 70 | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 22 uH | 10 % | 1.2 A | 80 mOhms | 0 C | + 70 C | 50 | 17 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 470 uH | 10 % | 340 mA | 1.5 Ohms | 0 C | + 70 C | 110 | 3.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | |||||||
Not Available Online | Radial | 8.5 Ohms | Standard | PCB Mount | ||||||||||||||||||||||
Not Available Online | Wirewound | Radial | 22 uH | 78 mOhms | Standard | PCB Mount | 1700 |