Ohmite - RF Inductors - Leaded
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Plate Choke | Axial | Unshielded | 44 uH | 10 % | 680 mA | 2.6 Ohms | 23 MHz | Standard | PCB Mount | 50.6 mm | 11.1 mm | Z | Box | ||||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 1.58 uH | 10 % | 600 mA | 330 mOhms | 168 MHz | Standard | PCB Mount | 19.05 mm | 4.76 mm | Z | Bulk | ||||||||||||
0In Stock | RF Plate Choke | Axial | Shielded | 840 nH | 1.7 A | 140 mOhms | 300 MHz | Standard | PCB Mount | 19.05 mm | 4.76 mm | Z | Bulk | |||||||||||||
Not Available Online | RF Plate Choke | Axial | Unshielded | 7 uH | 10 % | 1 A | 980 mOhms | 79 MHz | Standard | PCB Mount | 25.4 mm | 7.14 mm | Z | Bulk | ||||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 200 nH | 10 % | 4 A | 34 mOhms | 500 MHz | Standard | PCB Mount | 12.7 mm | 3.97 mm | Z | Bulk | ||||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 1.8 uH | 10 % | 1.1 A | 330 mOhms | 168 MHz | Standard | PCB Mount | 19.05 mm | 4.76 mm | Z | Bulk | ||||||||||||
Not Available Online | RF Plate Choke | Axial | 152.4 mm x 14.29 mm | Unshielded | 84 uH | 10 % | 1 A | 4.7 Ohms | 13 MHz | Standard | PCB Mount | 152.4 mm | 14.29 mm | Z | Bulk | |||||||||||
Not Available Online | RF Plate Choke | Axial | Unshielded | 200 nH | 10 % | 4 A | 34 mOhms | 500 MHz | Standard | PCB Mount | 12.7 mm | Z | Bulk | |||||||||||||
Not Available Online | RF Plate Choke | Axial | Unshielded | 7 uH | 10 % | 1 A | 980 mOhms | 79 MHz | Standard | PCB Mount | 2.54 mm | Z | Bulk | |||||||||||||
Not Available Online | RF Plate Choke | Axial | Unshielded | 7 uH | 10 % | 1 A | 980 mOhms | 79 MHz | Standard | PCB Mount | 25.4 mm | 7.14 mm | Z | |||||||||||||
0In Stock | RF Plate Choke | Axial | 21 uH | 10 % | Standard | PCB Mount | Z | Bulk | ||||||||||||||||||
0In Stock | RF Plate Choke | Axial | 840 nH | 10 % | Standard | PCB Mount | Z | Bulk | ||||||||||||||||||
Not Available Online | RF Choke | 3.2 Ohms | Standard | Bulk | ||||||||||||||||||||||
Not Available Online | RF Plate Choke | Axial | 84 uH | 10 % | Standard | PCB Mount | Z | Bulk | ||||||||||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 44 uH | 10 % | 680 mA | 2.6 Ohms | 23 MHz | Standard | PCB Mount | 50.6 mm | 11.1 mm | Z | Bulk | ||||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 1.8 uH | 10 % | 1.1 A | 330 mOhms | 168 MHz | Standard | PCB Mount | 19.05 mm | Z | Bulk | |||||||||||||
Not Available Online | RF Plate Choke | Axial | Standard | PCB Mount | Z |