Vishay - RF Inductors - Leaded
774 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR0214R7KA15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRF Inductors - Leaded 6.8uH 10% | 0In Stock | Molded | Axial | 2.42 mm x 7.35 mm | Unshielded | 4.7 uH | 10 % | 385 mA | 1.2 Ohms | 0 C | + 70 C | 35 | 75 MHz | Standard | PCB Mount | 7.35 mm | 2.42 mm | TR021 | Ammo Pack | ||||||||
Mfr: TR021R12KR15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRF Inductors - Leaded .12uH 10% | 0In Stock | Molded | Axial | Shielded | 120 nH | 10 % | 1.41 A | 90 mOhms | 0 C | + 70 C | 30 | 620 MHz | Standard | PCB Mount | 7.35 mm | 2.42 mm | TR021 | Reel | |||||||||
Mfr: IRF46ER332K TTI: IRF46ER332K Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 3.3K UH 10% | Not Available Online | Axial | 200 mOhms | Standard | PCB Mount | IRF-46 | Bulk | ||||||||||||||||||||
Mfr: IM06RFCSSH101J40 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 100uH 5% | Not Available Online | Axial | 100 uH | 600 mOhms | Standard | PCB Mount | IM-6-RFCS-40 | Reel | |||||||||||||||||||
Mfr: IMS05SH4R7K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 10% | Not Available Online | Molded | Axial | 4.7 uH | 600 mOhms | Standard | PCB Mount | IMS | Reel | ||||||||||||||||||
Mfr: IMS5SWDBHR47J65 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .47uH 5% | Not Available Online | Molded | Axial | Shielded | 470 nH | 10 % | 1 A | 250 mOhms | - 55 C | + 125 C | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 4.11 mm | IMS | |||||||||
Mfr: IMS05WDST223K40 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 22K uH 10% | Not Available Online | Molded | Axial | 22 mH | 10 % | 600 mOhms | Standard | PCB Mount | IMS | ||||||||||||||||||
Mfr: IMS05WDBH473K40 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 47K uH 10% | Not Available Online | Molded | Axial | 47 mH | 10 % | 600 mOhms | Standard | PCB Mount | IMS | ||||||||||||||||||
Mfr: IM10RFCMBH330J13 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 33uH 5% | Not Available Online | Axial | 33 uH | 70 Ohms | Standard | PCB Mount | 15.24 mm | 6.35 mm | IM-10RFCM-13 | ||||||||||||||||||
Mfr: IM02RUR47K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .47uH 10% | Not Available Online | Axial | 470 nH | 600 mOhms | Standard | PCB Mount | Reel | ||||||||||||||||||||
Mfr: IMS05EB1R0K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 1uH 10% | Not Available Online | Molded | Axial | Shielded | 1 uH | 10 % | 1.07 A | 70 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.41 mm | 4.11 mm | IMS | ||||||||||||
Mfr: IM02EV2R2K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 10% | Not Available Online | Axial | 2.2 uH | 4.5 Ohms | Standard | PCB Mount | |||||||||||||||||||||
Mfr: IM02BH120J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 12uH 5% | Not Available Online | Molded | Axial | 12 uH | 5 % | 155 mA | 2.7 Ohms | 40 MHz | Standard | PCB Mount | 6.6 mm | 2.67 mm | Bulk | ||||||||||||||
Mfr: IM04BH680J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 68uH 5% | Not Available Online | Molded | Axial | Unshielded | 68 uH | 5 % | 156 mA | 3.3 Ohms | - 55 C | + 105 C | 55 | 11 MHz | Standard | PCB Mount | 0.385 mm | 4.19 mm | 4.19 mm | Bulk | |||||||||
Mfr: IM04BH150J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 15uH 5% | Not Available Online | Molded | Axial | 15 uH | 10 % | 240 mA | 1.4 Ohms | 40 MHz | Standard | PCB Mount | 9.78 mm | 4.19 mm | Bulk | ||||||||||||||
Mfr: IM02BH680J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 68uH 5% | Not Available Online | Molded | Axial | 68 uH | 5 % | 92 mA | 6.7 Ohms | 15 MHz | Standard | PCB Mount | 6.6 mm | 2.67 mm | Bulk | ||||||||||||||
Mfr: IM02BH220J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 22uH 5% | Not Available Online | Molded | Axial | Unshielded | 22 uH | 5 % | 140 mA | 3.3 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 0.26 mm | 2.67 mm | 2.67 mm | Bulk | |||||||||
Mfr: IMS02BH1R5K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 10% MIN SHLD | Not Available Online | Axial | 1.5 uH | 10 % | 228 mA | 860 mOhms | - 55 C | + 105 C | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | IMS-2 | Bulk | ||||||||||||
Mfr: IRF01BH180K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 18uH 10% Axial Leaded | Not Available Online | Axial | Unshielded | 18 uH | 10 % | 315 mA | 1 Ohms | - 55 C | + 105 C | 50 | 30 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-1 | Bulk | |||||||||
Mfr: IRF01BH220K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 22uH 10% Axial Leaded | Not Available Online | Axial | 22 uH | 10 % | 285 mA | 1.2 Ohms | - 55 C | + 105 C | 25 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-1 | Bulk | |||||||||||
Mfr: IMS05BH181K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 180uH 10% | Not Available Online | Molded | Axial | Shielded | 18 uH | 10 % | 300 mA | 890 mOhms | - 55 C | + 105 C | 55 | 8 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | IMS | Bulk | ||||||||
Mfr: IR04BH102J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 1KuH 5% | Not Available Online | Axial | 1 mH | 5 % | 74 mA | 33.1 Ohms | - 55 C | + 105 C | 2.3 MHz | Standard | PCB Mount | 9.78 mm | 4.57 mm | Bulk | |||||||||||||
Mfr: IMS05BH562K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded SL/GN/BU/RD/SL 5.6mH | Not Available Online | Molded | Axial | Shielded | 5.6 mH | 10 % | 28 mA | 98.9 Ohms | - 55 C | + 105 C | 44 | 730 kHz | Standard | PCB Mount | 10.41 mm | 4.115 mm | IMS | Bulk | IMS5 5.6 10% | ||||||||
Mfr: IRF01BH100K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 10uH 10% Axial Leaded | Not Available Online | Axial | 10 uH | 10 % | 370 mA | 720 mOhms | - 55 C | + 105 C | 50 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-1 | Bulk | IRF1 10 10% | ||||||||||
Mfr: IM02ST220K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 22uH 10% | Not Available Online | Molded | Axial | Unshielded | 22 uH | 10 % | 140 mA | 3.3 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 0.26 mm | 2.67 mm | 2.67 mm | Reel |