RF Inductors - Leaded
13.160 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 5 % | 285 mA | 850 mOhms | - 55 C | + 105 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-32J T500 | ||||||||
0In Stock | RF Choke | Radial | Shielded | 1 mH | 5 % | 90 mA | 3.4 Ohms | - 55 C | + 105 C | 70 | 770 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Tray | |||||||||
Mfr: RL622-470K-RC TTI: RL622-470K-RC Bourns Availability: 0In StockRF Inductors - Leaded 47uH 10% 2.52MHz 1.4A | 0In Stock | RF Choke | Radial | Unshielded | 47 uH | 10 % | 1.4 A | 160 mOhms | - 55 C | + 105 C | 30 | 6.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 10 uH | 10 % | 3 A | 45 mOhms | - 55 C | + 105 C | 50 | 14 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | |||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-36K B500 | ||||||||
Mfr: RL622-823K-RC TTI: RL622-823K-RC Bourns Availability: 0In StockRF Inductors - Leaded 82mH 10% 79KHz 20mA | 0In Stock | RF Choke | Radial | Unshielded | 82 mH | 10 % | 20 mA | 212 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | ||||||||
Mfr: RL622-102K-RC TTI: RL622-102K-RC Bourns Availability: 0In StockRF Inductors - Leaded 1mH 10% 252KHz 290mA | 0In Stock | RF Choke | Radial | Unshielded | 1 mH | 10 % | 290 mA | 2.9 Ohms | - 55 C | + 105 C | 50 | 1.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | ||||||||
Mfr: 6100-100K-RC TTI: 6100-100K-RC Bourns Availability: 0In Stock480 On Order Expected 07-Apr-27 RF Inductors - Leaded 10ohm 10% Radial | 0In Stock480 On Order Expected 07-Apr-27 | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 10 uH | 10 % | 6.33 A | 20 mOhms | - 40 C | + 105 C | 21 | 21 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 4 uH | 20 % | 8 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 22.23 mm | 9.65 mm | Ferrite | Bulk | ||||||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 1.38 A | 80 mOhms | - 55 C | + 125 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-94K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 220 uH | 10 % | 52 mA | 21 Ohms | - 55 C | + 105 C | 30 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Reel | 1025R-76K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 10 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-08K B500 | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 82 uH | 5 % | 290 mA | 2 Ohms | - 55 C | + 105 C | 35 | 5.3 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-04K B500 | ||||||||
0In Stock | Radial | Unshielded | 150 uH | 10 % | 740 mA | 270 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1 mH | 10 % | 190 mA | 3.3 Ohms | 0 C | + 70 C | 120 | 2.1 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 2.2 mH | 10 % | 420 mA | 4.26 Ohms | - 40 C | + 105 C | 1.1 | 1.1 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 10 % | 445 mA | 16 Ohms | - 55 C | + 125 C | 65 | 16 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Reel | 2890R-36K T100 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 880 mA | 290 mOhms | - 55 C | + 125 C | 50 | 200 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-12K B500 | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 220 uH | 10 % | 640 mA | 650 mOhms | - 55 C | + 105 C | 20 | 2.7 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Tray | |||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 10 % | 125 mA | 3.6 Ohms | - 55 C | + 125 C | 45 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Reel | 1025R-58K B500 | ||||||||
Mfr: 77F681J-TR-RC TTI: 77F681J-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | Unshielded | 680 uH | 5 % | 113 mA | 590 mOhms | - 55 C | + 105 C | 45 | 1.6 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-76J B500 | ||||||||
Mfr: 6100-101K-RC TTI: 6100-101K-RC Bourns Availability: 0In StockRF Inductors - Leaded 100uH 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 100 uH | 10 % | 1.98 A | 160 mOhms | - 40 C | + 105 C | 5.8 | 5.8 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.3 mH | 10 % | 83 mA | 29 Ohms | 52 mA | - 55 C | + 105 C | 530 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk |