RF Inductors - Leaded
13.160 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 1 uH | 5 % | 4 A | 30 mOhms | 130 | 136 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-01J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 uH | 5 % | 3.1 A | 50 mOhms | 80 | 68 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-08J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 5 % | 3.1 A | 50 mOhms | 75 | 64 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-09J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 2 % | 3.1 A | 50 mOhms | 75 | 64 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-09G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 1 % | 3.1 A | 50 mOhms | 75 | 64 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-09F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 1 % | 145 mA | 24 Ohms | 75 | 1.92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-37F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 mH | 2 % | 130 mA | 29 Ohms | 75 | 1.52 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-39G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 mH | 1 % | 125 mA | 32 Ohms | 65 | 1.36 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-40F T1000 | |||||||||||
Mfr: 4307R-186F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 18mH 1% 41mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 18 mH | 1 % | 41 mA | 225 Ohms | 30 | 550 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-186F T1000 | ||||||||||
Mfr: 4307R-226K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22mH 10% 33mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 22 mH | 10 % | 33 mA | 274 Ohms | 27 | 500 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-226K T1000 | ||||||||||
Not Available Online | Molded | Axial | Unshielded | 6.8 mH | 1 % | 85 mA | 67 Ohms | 65 | 600 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-47F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 10 mH | 1 % | 80 mA | 80 Ohms | 65 | 470 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-49F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.1 uH | 1 % | 570 mA | 360 mOhms | 35 | 65 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-38F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.2 uH | 1 % | 455 mA | 470 mOhms | 45 | 60 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-40F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 2 % | 4 A | 30 mOhms | 130 | 124 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-02G T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 1 % | 4 A | 30 mOhms | 130 | 124 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-02F T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 5 % | 4 A | 30 mOhms | 130 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-04J T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 2.7 uH | 3 % | 1.4 A | 115 Ohms | 60 | 115 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-06H T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 2 % | 1.3 A | 300 mOhms | 75 | 32 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-15G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 18 uH | 3 % | 1.15 A | 400 mOhms | 75 | 28.8 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-16H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 1 A | 500 mOhms | 75 | 25.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-17J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 1 % | 720 mA | 1 Ohms | 70 | 20.8 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-20F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 3 % | 620 mA | 1.3 Ohms | 75 | 20 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-21H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 2 % | 540 mA | 1.8 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-22G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 1 % | 540 mA | 1.8 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-22F T1000 |