RF Inductors - Leaded
13.160 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 68 uH | 2 % | 250 mA | 4.48 Ohms | 75 | 12.8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-18G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 5 % | 112 mA | 17.9 Ohms | 65 | 3.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-12J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 3 % | 112 mA | 17.9 Ohms | 65 | 3.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-12H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 510 uH | 5 % | 109 mA | 18.8 Ohms | 65 | 3.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-14J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 107 mA | 19.5 Ohms | - 55 C | + 125 C | 65 | 3.8 MHz | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1638R | Reel | 1638R-16J T1000 | |||||||||
Not Available Online | Molded | Axial | Unshielded | 620 uH | 1 % | 93 mA | 25.9 Ohms | 65 | 3.3 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-18F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 3 % | 91 mA | 27.2 Ohms | 65 | 3.1 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-20H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 750 uH | 2 % | 88 mA | 28.6 Ohms | 65 | 2.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-22G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 150 nH | 3 % | 1.5 A | 37 mOhms | - 55 C | + 105 C | 51 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641-151H T1000 | |||||||||
0In Stock | Molded | Axial | Shielded | 180 nH | 5 % | 1.33 A | 47 mOhms | - 55 C | + 105 C | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641-181J T1000 | |||||||||
0In Stock | Molded | Axial | Shielded | 330 nH | 3 % | 800 mA | 130 mOhms | - 55 C | + 105 C | 46 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641-331H T1000 | |||||||||
0In Stock | Molded | Axial | Shielded | 470 nH | 5 % | 580 mA | 250 mOhms | - 55 C | + 105 C | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641-471J T1000 | |||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 10 % | 795 mA | 220 mOhms | 35 | 44 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-22K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 5 % | 795 mA | 220 mOhms | 35 | 44 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-22J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 18 uH | 2 % | 445 mA | 700 mOhms | 50 | 28 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-30G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 3 % | 375 mA | 1 Ohms | 60 | 24 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-32H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 10 % | 330 mA | 1.3 Ohms | 60 | 22 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-34K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 33 uH | 2 % | 305 mA | 1.5 Ohms | 60 | 20 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-36G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 43 uH | 3 % | 110 mA | 4.5 Ohms | 45 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-59H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 5 % | 1.22 A | 150 mOhms | - 55 C | + 125 C | 50 | 250 MHz | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-08J T1000 | |||||||||
Not Available Online | Molded | Axial | Unshielded | 51 uH | 1 % | 100 mA | 5.7 Ohms | 45 | 18 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-61F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 75 uH | 5 % | 88 mA | 7.3 Ohms | 50 | 14 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-65J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 91 uH | 1 % | 84 mA | 8 Ohms | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-67F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 110 uH | 5 % | 66 mA | 13 Ohms | 30 | 12 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-69J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 3 % | 214 mA | 2.75 Ohms | 65 | 22 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-38H T1000 |