• RF Inductors - Leaded

RF Inductors - Leaded

13.160 Results
13.160 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1537-02G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .22uH 2% .055ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
220 nH
2 %
2.02 A
55 mOhms
50
450 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-02G
T1000
Datasheet
Mfr: 1025R-24G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 2% .22ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
2 %
560 mA
220 mOhms
28
140 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025R-24G
T500
Datasheet
Mfr: 1025R-26J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8uH 5% .3ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.8 uH
5 %
480 mA
300 mOhms
- 55 C
+ 105 C
30
125 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-26J
T500
Datasheet
Mfr: 1537-08G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .68uH 2% .15ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
680 nH
2 %
1.22 A
150 mOhms
50
250 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-08G
T1000
Datasheet
Mfr: 1537-12J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 5% .29ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
5 %
880 mA
290 mOhms
50
200 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-12J
T1000
Datasheet
Mfr: 1537-12G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1uH 2% .29ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1 uH
2 %
880 mA
290 mOhms
50
200 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-12G
T1000
Datasheet
Mfr: 1537-24F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.3uH 1% 2ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
3.3 uH
1 %
335 mA
2 Ohms
33
110 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-24F
T1000
Datasheet
Mfr: 1537-30J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 5% .32ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 uH
5 %
565 mA
320 mOhms
45
60 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-30J
T1000
Datasheet
Mfr: 1537-30G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 5.6uH 2% .32ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
5.6 uH
2 %
565 mA
320 mOhms
45
60 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-30G
T1000
Datasheet
Mfr: 1537-32G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 6.8uH 2% .5ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
6.8 uH
2 %
450 mA
500 mOhms
50
55 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-32G
T1000
Datasheet
Mfr: 1537-36G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 10uH 2% .9ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
10 uH
2 %
335 mA
900 mOhms
55
45 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-36G
T1000
Datasheet
Mfr: 1537-36F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 10uH 1% .9ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
10 uH
1 %
335 mA
900 mOhms
55
45 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-36F
T1000
Datasheet
Mfr: 1537-38J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 5% 1.1ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
5 %
305 mA
1.1 Ohms
65
42 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-38J
T1000
Datasheet
Mfr: 1537-38H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 3% 1.1ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
3 %
305 mA
1.1 Ohms
65
42 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-38H
T1000
Datasheet
Mfr: 1026R-02H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .027uH 3% .03ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
27 nH
3 %
2.2 A
30 mOhms
40
875 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1026R-02H
T1000
Datasheet
Mfr: 1026R-04G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .033uH 2% .035ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
33 nH
2 %
2 A
35 mOhms
40
850 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1026R-04G
T1000
Datasheet
Mfr: 1537R-88J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 180uH 5% 6.75ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
180 uH
5 %
123 mA
6.75 Ohms
65
7 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537R-88J
T1000
Datasheet
Mfr: 1537R-90J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 200uH 5% 7.1ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
200 uH
5 %
120 mA
7.1 Ohms
65
6.5 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537R-90J
T1000
Datasheet
Mfr: 1537R-94H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 240uH 3% 7.8ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
240 uH
3 %
115 mA
7.8 Ohms
65
5.9 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537R-94H
T1000
Datasheet
Mfr: 1641-393J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 39uH 5% 1.93ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
39 uH
5 %
209 mA
1.93 Ohms
- 55 C
+ 105 C
50
29 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641-393J
T1000
Datasheet
Mfr: 1641-104J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 5% 3.12ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
100 uH
5 %
164 mA
3.12 Ohms
- 55 C
+ 105 C
50
10 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641-104J
T1000
Datasheet
Mfr: 1641-184H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 180uH 3% 4.4ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
180 uH
3 %
138 mA
4.4 Ohms
- 55 C
+ 105 C
55
8 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641-184H
T1000
Datasheet
Mfr: 1638-06H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 360uH 3% 12.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
360 uH
3 %
134 mA
12.5 Ohms
65
4.8 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1638
Reel
1638-06H
T1000
Datasheet
Mfr: 1782-37H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.1uH 3% Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.1 uH
3 %
137 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
1782
Reel
1782-37H
T1000
Datasheet
Mfr: 1782-39H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.2uH 3% Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
6.2 uH
3 %
137 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
1782
Reel
1782-39H
T1000
  • ...
  • 47
  • 48
  • 49
  • 50