RF Inductors - Leaded
13.160 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL622-151K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 150uH 10% 796KHz 750mA | 0In Stock | RF Choke | Radial | Unshielded | 150 uH | 10 % | 750 mA | 370 mOhms | - 55 C | + 105 C | 20 | 3.2 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 10 uH | 10 % | 1.5 A | 95 mOhms | 970 mA | - 55 C | + 105 C | 25 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 5300-46-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 5.6mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 5.6 mH | 10 % | 63 mA | 50 Ohms | 1.3 A | - 55 C | + 105 C | 400 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
Not Available Online | Molded | Axial | Unshielded | 3.9 uH | 10 % | 263 mA | 1 Ohms | - 55 C | + 125 C | 45 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-34K B500 | ||||||||
Mfr: 8250-683K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 68mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 68 mH | 10 % | 24 mA | 410 Ohms | 4 mA | - 55 C | + 105 C | 50 | 350 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Mfr: 78F820J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 82uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 82 uH | 5 % | 175 mA | 3.6 Ohms | - 55 C | + 105 C | 60 | 6 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
0In Stock | Molded | Axial | Shielded | 6.8 uH | 10 % | 285 mA | 1.02 Ohms | - 55 C | + 105 C | 50 | 55 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641R-682K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 nH | 10 % | 3 A | 26 mOhms | 3 A | - 55 C | + 105 C | 50 | 400 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: 77F3R3K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded Inductor, Axial Conformal Coa | Not Available Online | RF Choke | Axial | Unshielded | 3.3 uH | 10 % | 670 mA | 590 mOhms | - 55 C | + 105 C | 60 | 94 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 40 uH | 20 % | 3 A | 82 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 31.75 mm | 7.87 mm | Ferrite | Bulk | ||||||||||||
Mfr: DLFL-0132-45D2 TTI: Not Assigned Schurter Availability: Not Available OnlineRF Inductors - Leaded SATURATING | Not Available Online | Linear Choke | Radial | Shielded | 200 uH | 15 % | 45 A | 6 mOhms | - 25 C | + 100 C | 12 MHz | Standard | PCB Mount | 80 mm | 80 mm | 70.8 mm | Iron | DLFL | |||||||||
Mfr: 78F181J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded RF CHOKE 180uH 5% CONFORMAL COATED | Not Available Online | RF Choke | Axial | Unshielded | 180 uH | 5 % | 140 mA | 6 Ohms | - 55 C | + 105 C | 60 | 4.35 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 2.2 mH | 10 % | 120 mA | 7.8 Ohms | 0 C | + 70 C | 90 | 1.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1.5 mH | 10 % | 150 mA | 5.9 Ohms | 0 C | + 70 C | 130 | 1.9 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | |||||||||
Not Available Online | Molded | Axial | Unshielded | 100 nH | 5 % | 1.38 A | 80 mOhms | - 55 C | + 125 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-94J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 5 % | 160 mA | 2.7 Ohms | - 55 C | + 105 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-46J T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 33 uH | 10 % | 130 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-56K B500 | ||||||||
0In Stock | Radial | Unshielded | 18 uH | 10 % | 2.66 A | 61 mOhms | - 55 C | + 105 C | 40 | 11 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Bulk | ||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 10 mH | 10 % | 50 mA | 93.1 Ohms | 14 mA | - 55 C | + 105 C | 70 | 1.3 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: RL110-330K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% | Not Available Online | RF Choke | Radial | Unshielded | 33 uH | 10 % | 2.9 A | 137 mOhms | - 40 C | + 105 C | 20 | 6 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 33 uH | 10 % | 1 A | 130 mOhms | 0 C | + 70 C | 50 | 11.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Mfr: ER1025-94KM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 100 nH | 5 % | 1.35 A | 31 Ohms | - 55 C | + 105 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | M39010/08 | ER1025 | Reel | ER1025-94KM T1000 | |||||||
0In Stock | Radial | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Reel | |||||||||||||
0In Stock | Established Reliability | Axial | Shielded | 120 nH | 10 % | 1.53 A | 34 mOhms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | ER1641 | Reel | ||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 68 uH | 20 % | 5 A | 54 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 31.75 mm | 14.22 mm | Ferrite | Bulk |