1782R - RF Inductors - Leaded
192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 3.6 uH | 5 % | 250 mA | 1 Ohms | 45 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-33J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.6 uH | 3 % | 250 mA | 1 Ohms | 45 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-33H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 5.1 uH | 1 % | 185 mA | 1.8 Ohms | 45 | 65 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-37F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.2 uH | 5 % | 175 mA | 2 Ohms | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-39J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 9.1 uH | 5 % | 130 mA | 3.7 Ohms | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-43J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 13 uH | 2 % | 150 mA | 2.8 Ohms | 40 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-47G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 20 uH | 2 % | 140 mA | 3.3 Ohms | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-51G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 36 uH | 3 % | 125 mA | 3.6 Ohms | 45 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-57H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 110 nH | 2 % | 1.27 A | 90 mOhms | 40 | 640 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-95G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 110 nH | 1 % | 1.27 A | 90 mOhms | 40 | 640 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-95F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 300 nH | 1 % | 815 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-07F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 430 nH | 3 % | 650 mA | 350 mOhms | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-11H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 430 nH | 2 % | 650 mA | 350 mOhms | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-11G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 510 nH | 3 % | 545 mA | 500 mOhms | 30 | 300 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-13H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 620 nH | 2 % | 495 mA | 600 mOhms | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-15G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.3 uH | 5 % | 535 mA | 220 mOhms | 25 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-23J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.3 uH | 2 % | 535 mA | 220 mOhms | 25 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-23G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.3 uH | 1 % | 535 mA | 220 mOhms | 25 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-23F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 43 uH | 1 % | 110 mA | 4.5 Ohms | 45 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-59F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 62 uH | 2 % | 92 mA | 6.7 Ohms | 45 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-63G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 130 uH | 3 % | 61 mA | 15 Ohms | 30 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-71H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 160 uH | 2 % | 57 mA | 17 Ohms | 30 | 10 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-73G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 200 uH | 3 % | 52 mA | 21 Ohms | 30 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-75H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 360 uH | 5 % | 40 mA | 35 Ohms | 30 | 6.5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-81J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 510 uH | 3 % | 35 mA | 46 Ohms | 30 | 5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-85H T1000 |